Showing
1 - 10
of 10
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Maximum AC Volts
Maximum DC Volts
Varistor Voltage (Min)
Varistor Voltage (Typ)
Varistor Voltage (Max)
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
0402
VARISTOR 150V 0402
$0.56000
101,493 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-3684-2-ND
495-3684-1-ND
495-3684-6-ND
High Speed
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-5.6 V150 V----10.9 pF @ 1 MHz-40°C ~ 85°C (TA)Surface Mount, MLCV0402 (1005 Metric)
SIMID 0603
VARISTOR 50V 0603
$0.59000
35,491 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-3421-2-ND
495-3421-1-ND
495-3421-6-ND
High Speed
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-30 V50 V----115 pF @ 1 MHz-40°C ~ 85°C (TA)Surface Mount, MLCV0603 (1608 Metric)
0402
VARISTOR 23V 0402
$0.56000
179,090 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-3685-2-ND
495-3685-1-ND
495-3685-6-ND
High Speed
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-15 V23 V----115 pF @ 1 MHz-40°C ~ 85°C (TA)Surface Mount, MLCV0402 (1005 Metric)
SIMID 0603
VARISTOR 65V 0603
$0.59000
40,020 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-3420-2-ND
495-3420-1-ND
495-3420-6-ND
High Speed
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-16 V65 V----15 pF @ 1 MHz-40°C ~ 85°C (TA)Surface Mount, MLCV0603 (1608 Metric)
B72724D Series
VARISTOR 80V 0612
$1.00000
23,975 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-3422-2-ND
495-3422-1-ND
495-3422-6-ND
High Speed
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-16 V80 V----45 pF @ 1 MHz-40°C ~ 85°C (TA)Surface Mount, MLCV0612 (1632 Metric)
$0.56000
52,600 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-B72590D0050H260TR-ND
495-B72590D0050H260CT-ND
495-B72590D0050H260DKR-ND
High Speed
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-5.6 V90 V----10.6 pF @ 1 MHz-40°C ~ 85°C (TA)Surface Mount, MLCV0402 (1005 Metric)
0402
VARISTOR 65V 0402
$0.56000
17,946 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-3419-2-ND
495-3419-1-ND
495-3419-6-ND
High Speed
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-16 V65 V----13 pF @ 1 MHz-40°C ~ 85°C (TA)Surface Mount, MLCV0402 (1005 Metric)
B72735D50H62
VARISTOR 52V 1012
$1.22000
3,185 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-3423-2-ND
495-3423-1-ND
495-3423-6-ND
High Speed
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-5.6 V52 V----410 pF @ 1 MHz-40°C ~ 85°C (TA)Surface Mount, MLCV1012 (2532 Metric)
B72724D Series
VARISTOR 150V 1A 0612
$1.00000
1,932 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-3429-2-ND
495-3429-1-ND
495-3429-6-ND
High Speed
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active14 V16 V120 V150 V180 V1 A0.03J45 pF @ 1 MHz-55°C ~ 125°C (TA)Surface Mount, MLCV0612 (1632 Metric)
B72714D0160H060
VARISTOR 22V 0508
$0.99000
46 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-3688-2-ND
495-3688-1-ND
495-3688-6-ND
High Speed
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-16 V22 V----415 pF @ 1 MHz-40°C ~ 85°C (TA)Surface Mount, MLCV0508 (1220 Metric)
Showing
1 - 10
of 10

TVS - Varistors, MOVs


Transient voltage suppression (TVS) products based on Metal Oxide Varistor (MOV) technology are used to protect electrical and electronic devices against excess voltage hazards, such as may be caused by lighting induced transients, static electricity, or similar hazards. Their relatively high parasitic capacitance limits their application to low frequency circuits such as AC utility power inputs, in which application they excel due to their comparably high power dissipation capability and clamping behavior, which allows continued operation of protected devices without need of a reset process following a protection event, as is common with crowbar protection mechanisms.