Showing
1 - 5
of 5
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Maximum AC Volts
Maximum DC Volts
Varistor Voltage (Min)
Varistor Voltage (Typ)
Varistor Voltage (Max)
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
1210 (3225 Metric) AVX
VARISTOR 24V 500A 1210
$1.32000
12,728 - Immediate
AVX CorporationAVX Corporation
1
478-2536-2-ND
478-2536-1-ND
478-2536-6-ND
MC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active13 V18 V21.5 V24 V26.5 V500 A1.5J12200 pF @ 1 kHz-55°C ~ 125°C (TA)Surface Mount, MLCV1210 (3225 Metric)
1210 (3225 Metric) AVX
VARISTOR 39V 220A 1210
$1.32000
7,730 - Immediate
AVX CorporationAVX Corporation
1
478-2538-2-ND
478-2538-1-ND
478-2538-6-ND
MC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active21 V30 V35 V39 V43 V220 A0.90J11000 pF @ 1 kHz-55°C ~ 125°C (TA)Surface Mount, MLCV1210 (3225 Metric)
1210 (3225 Metric) AVX
VARISTOR 75V 250A 1210
$1.32000
93 - Immediate
AVX CorporationAVX Corporation
1
478-2540-2-ND
478-2540-1-ND
478-2540-6-ND
MC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active42 V60 V67 V75 V83 V250 A1.5J1400 pF @ 1 kHz-55°C ~ 125°C (TA)Surface Mount, MLCV1210 (3225 Metric)
1210 (3225 Metric) AVX
VARISTOR 33V 300A 1210
$1.32000
0 - Immediate
AVX CorporationAVX Corporation
1
478-2537-2-ND
478-2537-1-ND
478-2537-6-ND
MC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active18 V26 V29.7 V33 V36.3 V300 A1.2J11200 pF @ 1 kHz-55°C ~ 125°C (TA)Surface Mount, MLCV1210 (3225 Metric)
1210 (3225 Metric) AVX
VARISTOR 60.5V 220A 1210
$1.32000
0 - Immediate
AVX CorporationAVX Corporation
1
478-2539-2-ND
478-2539-1-ND
478-2539-6-ND
MC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active34 V48 V54.5 V60.5 V66.5 V220 A0.90J1800 pF @ 1 kHz-55°C ~ 125°C (TA)Surface Mount, MLCV1210 (3225 Metric)
Showing
1 - 5
of 5