Showing
1 - 25
of 144
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Maximum AC Volts
Maximum DC Volts
Varistor Voltage (Min)
Varistor Voltage (Typ)
Varistor Voltage (Max)
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Features
Mounting Type
Package / Case
VARISTOR 188.5V 800A DISC 5MM
VARISTOR 188.5V 800A DISC 5MM
Obsolete
0 - Immediate
Schurter Inc.Schurter Inc.
-
Non-Stock
0071.1211.A2-ND
AVTP
Tape & Box (TB)
Obsolete120 V160 V170 V188.5 V207 V800 A8.0J1118 pF @ 1 kHz-40°C ~ 85°C (TA)-Through HoleDisc 5mm
VARISTOR 188.5V 1.75KA DISC 7MM
VARISTOR 188.5V 1.75KA DISC 7MM
Obsolete
0 - Immediate
Schurter Inc.Schurter Inc.
-
Non-Stock
0071.1221.A2-ND
AVTP
Tape & Box (TB)
Obsolete120 V160 V170 V188.5 V207 V1.75 kA16J1225 pF @ 1 kHz-40°C ~ 85°C (TA)-Through HoleDisc 7mm
VARISTOR 188.5V 3.5KA DISC 10MM
VARISTOR 188.5V 3.5KA DISC 10MM
Obsolete
0 - Immediate
Schurter Inc.Schurter Inc.
-
Non-Stock
0071.1241.A2-ND
AVTP
Tape & Box (TB)
Obsolete120 V160 V170 V188.5 V207 V3.5 kA33J1469 pF @ 1 kHz-40°C ~ 85°C (TA)-Through HoleDisc 10mm
VARISTOR 188.5V 6KA DISC 14MM
VARISTOR 188.5V 6KA DISC 14MM
Obsolete
0 - Immediate
Schurter Inc.Schurter Inc.
-
Non-Stock
0071.1261.A2-ND
AVTP
Tape & Box (TB)
Obsolete120 V160 V170 V188.5 V207 V6 kA52J11019 pF @ 1 kHz-40°C ~ 85°C (TA)-Through HoleDisc 14mm
VARISTOR 188.5V 10KA DISC 20MM
VARISTOR 188.5V 10KA DISC 20MM
Obsolete
0 - Immediate
Schurter Inc.Schurter Inc.
-
Non-Stock
0071.1281.A2-ND
AVTP
Tape & Box (TB)
Obsolete120 V160 V170 V188.5 V207 V10 kA130J12331 pF @ 1 kHz-40°C ~ 85°C (TA)-Through HoleDisc 20mm
VARISTOR 204V 800A DISC 5MM
VARISTOR 204V 800A DISC 5MM
Obsolete
0 - Immediate
Schurter Inc.Schurter Inc.
-
Non-Stock
0071.1311.A2-ND
AVTP
Tape & Box (TB)
Obsolete130 V175 V184 V204 V224 V800 A8.5J1116 pF @ 1 kHz-40°C ~ 85°C (TA)-Through HoleDisc 5mm
VARISTOR 204V 1.75KA DISC 7MM
VARISTOR 204V 1.75KA DISC 7MM
Obsolete
0 - Immediate
Schurter Inc.Schurter Inc.
-
Non-Stock
0071.1321.A2-ND
AVTP
Tape & Box (TB)
Obsolete130 V175 V184 V204 V224 V1.75 kA17.5J1250 pF @ 1 kHz-40°C ~ 85°C (TA)-Through HoleDisc 7mm
VARISTOR 204V 3.5KA DISC 10MM
VARISTOR 204V 3.5KA DISC 10MM
Obsolete
0 - Immediate
Schurter Inc.Schurter Inc.
-
Non-Stock
0071.1341.A2-ND
AVTP
Tape & Box (TB)
Obsolete130 V175 V184 V204 V224 V3.5 kA45J1438 pF @ 1 kHz-40°C ~ 85°C (TA)-Through HoleDisc 10mm
VARISTOR 204V 6.5KA DISC 14MM
VARISTOR 204V 6.5KA DISC 14MM
Obsolete
0 - Immediate
Schurter Inc.Schurter Inc.
-
Non-Stock
0071.1361.A2-ND
AVTP
Tape & Box (TB)
Obsolete130 V175 V184 V204 V224 V6.5 kA70J1890 pF @ 1 kHz-40°C ~ 85°C (TA)-Through HoleDisc 14mm
VARISTOR 204V 12KA DISC 20MM
VARISTOR 204V 12KA DISC 20MM
Obsolete
0 - Immediate
Schurter Inc.Schurter Inc.
-
Non-Stock
0071.1381.A2-ND
AVTP
Tape & Box (TB)
Obsolete130 V175 V184 V204 V224 V12 kA150J12001 pF @ 1 kHz-40°C ~ 85°C (TA)-Through HoleDisc 20mm
VARISTOR 220V 800A DISC 5MM
VARISTOR 220V 800A DISC 5MM
Obsolete
0 - Immediate
Schurter Inc.Schurter Inc.
-
Non-Stock
0071.1411.A2-ND
AVTP
Tape & Box (TB)
Obsolete140 V180 V198 V220 V242 V800 A9.0J1111 pF @ 1 kHz-40°C ~ 85°C (TA)-Through HoleDisc 5mm
VARISTOR 220V 1.75KA DISC 7MM
VARISTOR 220V 1.75KA DISC 7MM
Obsolete
0 - Immediate
Schurter Inc.Schurter Inc.
-
Non-Stock
0071.1421.A2-ND
AVTP
Tape & Box (TB)
Obsolete140 V180 V198 V220 V242 V1.75 kA20J1232 pF @ 1 kHz-40°C ~ 85°C (TA)-Through HoleDisc 7mm
VARISTOR 220V 3.5KA DISC 10MM
VARISTOR 220V 3.5KA DISC 10MM
Obsolete
0 - Immediate
Schurter Inc.Schurter Inc.
-
Non-Stock
0071.1441.A2-ND
AVTP
Tape & Box (TB)
Obsolete140 V180 V198 V220 V242 V3.5 kA50J1407 pF @ 1 kHz-40°C ~ 85°C (TA)-Through HoleDisc 10mm
VARISTOR 220V 6.5KA DISC 14MM
VARISTOR 220V 6.5KA DISC 14MM
Obsolete
0 - Immediate
Schurter Inc.Schurter Inc.
-
Non-Stock
0071.1461.A2-ND
AVTP
Tape & Box (TB)
Obsolete140 V180 V198 V220 V242 V6.5 kA78J1825 pF @ 1 kHz-40°C ~ 85°C (TA)-Through HoleDisc 14mm
VARISTOR 220V 12KA DISC 20MM
VARISTOR 220V 12KA DISC 20MM
Obsolete
0 - Immediate
Schurter Inc.Schurter Inc.
-
Non-Stock
0071.1481.A2-ND
AVTP
Tape & Box (TB)
Obsolete140 V180 V198 V220 V242 V12 kA160J11855 pF @ 1 kHz-40°C ~ 85°C (TA)-Through HoleDisc 20mm
VARISTOR 235.5V 800A DISC 5MM
VARISTOR 235.5V 800A DISC 5MM
Obsolete
0 - Immediate
Schurter Inc.Schurter Inc.
-
Non-Stock
0071.1511.A2-ND
AVTP
Tape & Box (TB)
Obsolete150 V200 V212 V235.5 V259 V800 A10.5J1101 pF @ 1 kHz-40°C ~ 85°C (TA)-Through HoleDisc 5mm
VARISTOR 235.5V 1.75KA DISC 7MM
VARISTOR 235.5V 1.75KA DISC 7MM
Obsolete
0 - Immediate
Schurter Inc.Schurter Inc.
-
Non-Stock
0071.1521.A2-ND
AVTP
Tape & Box (TB)
Obsolete150 V200 V212 V235.5 V259 V1.75 kA21J1212 pF @ 1 kHz-40°C ~ 85°C (TA)-Through HoleDisc 7mm
VARISTOR 235.5V 3.5KA DISC 10MM
VARISTOR 235.5V 3.5KA DISC 10MM
Obsolete
0 - Immediate
Schurter Inc.Schurter Inc.
-
Non-Stock
0071.1541.A2-ND
AVTP
Tape & Box (TB)
Obsolete150 V200 V212 V235.5 V259 V3.5 kA55J1373 pF @ 1 kHz-40°C ~ 85°C (TA)-Through HoleDisc 10mm
VARISTOR 235.5V 6.5KA DISC 14MM
VARISTOR 235.5V 6.5KA DISC 14MM
Obsolete
0 - Immediate
Schurter Inc.Schurter Inc.
-
Non-Stock
0071.1561.A2-ND
AVTP
Tape & Box (TB)
Obsolete150 V200 V212 V235.5 V259 V6.5 kA84J1756 pF @ 1 kHz-40°C ~ 85°C (TA)-Through HoleDisc 14mm
VARISTOR 235.5V 12KA DISC 20MM
VARISTOR 235.5V 12KA DISC 20MM
Obsolete
0 - Immediate
Schurter Inc.Schurter Inc.
-
Non-Stock
0071.1581.A2-ND
AVTP
Tape & Box (TB)
Obsolete150 V200 V212 V235.5 V259 V12 kA170J11701 pF @ 1 kHz-40°C ~ 85°C (TA)-Through HoleDisc 20mm
VARISTOR 283V 800A DISC 5MM
VARISTOR 283V 800A DISC 5MM
Obsolete
0 - Immediate
Schurter Inc.Schurter Inc.
-
Non-Stock
0071.1811.A2-ND
AVTP
Tape & Box (TB)
Obsolete180 V230 V255 V283 V311 V800 A11J187 pF @ 1 kHz-40°C ~ 85°C (TA)-Through HoleDisc 5mm
VARISTOR 283V 1.75KA DISC 7MM
VARISTOR 283V 1.75KA DISC 7MM
Obsolete
0 - Immediate
Schurter Inc.Schurter Inc.
-
Non-Stock
0071.1821.A2-ND
AVTP
Tape & Box (TB)
Obsolete180 V230 V255 V283 V311 V1.75 kA24J1182 pF @ 1 kHz-40°C ~ 85°C (TA)-Through HoleDisc 7mm
VARISTOR 283V 3.5KA DISC 10MM
VARISTOR 283V 3.5KA DISC 10MM
Obsolete
0 - Immediate
Schurter Inc.Schurter Inc.
-
Non-Stock
0071.1841.A2-ND
AVTP
Tape & Box (TB)
Obsolete180 V230 V255 V283 V311 V3.5 kA60J1319 pF @ 1 kHz-40°C ~ 85°C (TA)-Through HoleDisc 10mm
VARISTOR 283V 6KA DISC 14MM
VARISTOR 283V 6KA DISC 14MM
Obsolete
0 - Immediate
Schurter Inc.Schurter Inc.
-
Non-Stock
0071.1861.A2-ND
AVTP
Tape & Box (TB)
Obsolete180 V230 V255 V283 V311 V6 kA100J1648 pF @ 1 kHz-40°C ~ 85°C (TA)-Through HoleDisc 14mm
VARISTOR 283V 10KA DISC 20MM
VARISTOR 283V 10KA DISC 20MM
Obsolete
0 - Immediate
Schurter Inc.Schurter Inc.
-
Non-Stock
0071.1881.A2-ND
AVTP
Tape & Box (TB)
Obsolete180 V230 V255 V283 V311 V10 kA190J11548 pF @ 1 kHz-40°C ~ 85°C (TA)-Through HoleDisc 20mm
Showing
1 - 25
of 144

TVS - Varistors, MOVs


Transient voltage suppression (TVS) products based on Metal Oxide Varistor (MOV) technology are used to protect electrical and electronic devices against excess voltage hazards, such as may be caused by lighting induced transients, static electricity, or similar hazards. Their relatively high parasitic capacitance limits their application to low frequency circuits such as AC utility power inputs, in which application they excel due to their comparably high power dissipation capability and clamping behavior, which allows continued operation of protected devices without need of a reset process following a protection event, as is common with crowbar protection mechanisms.