TVS - Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
339,352 In Stock | 1 : $0.78000 Cut Tape (CT) 10,000 : $0.11662 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 500 V | - | 30 V | - | - | - | 1 | - | -55°C ~ 125°C | - | Surface Mount | 0402 (1005 Metric) | ||
67,843 In Stock | 1 : $0.78000 Cut Tape (CT) 15,000 : $0.15073 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 500 V | - | 30 V | - | - | - | 1 | - | -55°C ~ 125°C | - | Surface Mount | 0201 (0603 Metric) | ||
176,363 In Stock | 1 : $0.64000 Cut Tape (CT) 10,000 : $0.16298 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 30 V | - | - | - | - | - | 1 | - | -55°C ~ 125°C | - | Surface Mount, MLCV | 0402 (1005 Metric) | ||
152,100 In Stock | 1 : $0.72000 Cut Tape (CT) 5,000 : $0.19402 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 30 V | - | - | - | - | - | 1 | - | -55°C ~ 125°C | - | Surface Mount, MLCV | 0603 (1608 Metric) | ||
50,475 In Stock | 1 : $0.95000 Cut Tape (CT) 2,000 : $0.33762 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 30 V | - | 50 V | - | - | - | 1 | 4700 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 0805 (2012 Metric) | ||
69,485 In Stock | 1 : $1.44000 Cut Tape (CT) 4,000 : $0.60920 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 6 V | - | 12 V | - | - | - | 1 | 8200 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 0603 (1608 Metric) | ||
54,757 In Stock | 1 : $0.63000 Bulk | Bulk | Active | 25 V | 31 V | 35 V | 39 V | 43 V | 500 A | 2.4J | 1 | 1600 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 8.5mm | |||
543,961 In Stock | 1 : $0.69000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 3.5 kA | 80J | 1 | 270 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 11.5mm | |||
29,085 In Stock | 1 : $0.84000 Bulk | Bulk | Active | 11 V | 14 V | 16 V | 18 V | 20 V | 2 kA | 5.2J | 1 | 25000 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 15.5mm | |||
7,524 In Stock | 1 : $0.84000 Bulk | Bulk | Active | 150 V | 200 V | 216 V | 240 V | 264 V | 6 kA | 84J | 1 | 700 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 15.5mm | |||
1,402 In Stock | 1 : $0.84000 Bulk | Bulk | Active | 75 V | 100 V | 108 V | 120 V | 132 V | 6 kA | 42J | 1 | 2700 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 15.5mm | |||
62,643 In Stock | 1 : $0.94000 Bulk | Bulk | Active | 460 V | 615 V | 675 V | 750 V | 825 V | 3.5 kA | 100J | 1 | 160 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 10mm | |||
17,203 In Stock | 1 : $0.97000 Bulk | Bulk | Active | 625 V | 825 V | 900 V | 1 kV | 1.1 kV | 3.5 kA | 140J | 1 | 110 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 12.50mm | |||
3,727 In Stock | 1 : $2.41000 Cut Tape (CT) 2,000 : $1.02253 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | 26 V | 30 V | 33 V | 36 V | 125 A | 1.2J | 1 | - | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
69,402 In Stock | 1 : $2.44000 Cut Tape (CT) 2,000 : $1.03498 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 300 A | 10J | 1 | - | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
41,678 In Stock | 1 : $1.04000 Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 6 kA | 175J | 1 | 400 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 15.5mm | |||
12,277 In Stock | 1 : $1.06000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 6 kA | 155J | 1 | 450 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 15.5mm | |||
36,781 In Stock | 1 : $2.50000 Cut Tape (CT) 2,000 : $1.05913 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50 V | 65 V | 74 V | 82 V | 90 V | 600 A | 12.5J | 1 | - | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
13,442 In Stock | 1 : $2.50000 Cut Tape (CT) 2,000 : $1.06295 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | 18 V | 20 V | 22 V | 24 V | 125 A | 0.9J | 1 | - | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
14,406 In Stock | 1 : $2.52000 Cut Tape (CT) 2,000 : $1.06616 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 35 V | 45 V | 50 V | 56 V | 62 V | 125 A | 2.2J | 1 | - | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
33,069 In Stock | 1 : $2.53000 Cut Tape (CT) 2,000 : $1.07627 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 150 V | 200 V | 216 V | 240 V | 264 V | 600 A | 17.5J | 1 | - | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
17,591 In Stock | 1 : $1.50000 Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 10 kA | 350J | 1 | 750 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 16.5mm | |||
5,255 In Stock | 1 : $2.36000 Bulk | Bulk | Active | 130 V | 170 V | 185 V | 200 V | 225 V | 10 kA | 140J | 1 | 1700 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 21.5mm | |||
23,109 In Stock | 1 : $3.13000 Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 10 kA | 350J | 1 | 900 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 21.5mm | |||
7,735 In Stock | 1 : $3.13000 Bulk | Bulk | Active | 320 V | 410 V | 459 V | 510 V | 561 V | 10 kA | 382J | 1 | 800 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 21.5mm |