Showing
1 - 25
of 1,276
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Maximum AC Volts
Maximum DC Volts
Varistor Voltage (Min)
Varistor Voltage (Typ)
Varistor Voltage (Max)
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Features
Mounting Type
Package / Case
0201, 0402 Pkg
ESD SUPPRESSOR 0402
$0.87000
75,077 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P122038TR-ND
P122038CT-ND
P122038DKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-500 V-30 V---1--55°C ~ 125°C-Surface Mount0402 (1005 Metric)
0603 (1608 metric) pkg
ESD SUPPRESSOR 0603
$0.78000
7,620 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P13682TR-ND
P13682CT-ND
P13682DKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-30 V-----1--55°C ~ 125°C-Surface Mount, MLCV0603 (1608 Metric)
0805
VARISTOR 50V 0805
$0.97000
38,480 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P472ZJTR-ND
P472ZJCT-ND
P472ZJDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-30 V-50 V---14700 pF @ 1 kHz-40°C ~ 85°C (TA)-Surface Mount, MLCV0805 (2012 Metric)
EZAEGCA-Series-0805
ESD SUPPRESSOR 0805
$1.61000
17,719 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P14127TR-ND
P14127CT-ND
P14127DKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-15 V-----4--55°C ~ 125°C-Surface Mount, MLCV0805 (2012 Metric)
0603 (1608 metric) pkg
VARISTOR 50V 0603
$1.44000
63,468 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P182VJTR-ND
P182VJCT-ND
P182VJDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-30 V-50 V---11800 pF @ 1 kHz-40°C ~ 85°C (TA)-Surface Mount, MLCV0603 (1608 Metric)
0603 (1608 metric) pkg
VARISTOR 12V 0603
$1.44000
42,245 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P822VJTR-ND
P822VJCT-ND
P822VJDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-6 V-12 V---18200 pF @ 1 kHz-40°C ~ 85°C (TA)-Surface Mount, MLCV0603 (1608 Metric)
D10, 14 V Series
VARISTOR 430V 3.5KA DISC 10MM
$0.71000
107,196 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P7257-ND
ZNR®
Bulk
Active275 V350 V387 V430 V473 V3.5 kA80J1270 pF @ 1 kHz-40°C ~ 85°C (TA)-Through HoleDisc 11.5mm
D10, 14 V Series
VARISTOR 47V 1KA DISC 10MM
$0.80000
30,220 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P7303-ND
ZNR®
Bulk
Active30 V38 V42 V47 V52 V1 kA6.8J14600 pF @ 1 kHz-40°C ~ 85°C (TA)-Through HoleDisc 11.5mm
ERZ-V14 Series
VARISTOR 240V 6KA DISC 14MM
$0.84000
10,779 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P7219-ND
ZNR®
Bulk
Active150 V200 V216 V240 V264 V6 kA84J1700 pF @ 1 kHz-40°C ~ 85°C (TA)-Through HoleDisc 15.5mm
ERZ-V14 Series
VARISTOR 270V 6KA DISC 14MM
$0.84000
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P7220-ND
ZNR®
Bulk
Active175 V225 V247 V270 V303 V6 kA99J1640 pF @ 1 kHz-40°C ~ 85°C (TA)-Through HoleDisc 15.5mm
D10, 14 V Series
VARISTOR 750V 3.5KA DISC 10MM
$0.96000
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P7260-ND
ZNR®
Bulk
Active460 V615 V675 V750 V825 V3.5 kA100J1160 pF @ 1 kHz-40°C ~ 85°C (TA)-Through HoleDisc 10mm
TVS SMD
VARISTOR 22V 125A 2SMD JLEAD
$2.50000
2,809 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P7345TR-ND
P7345CT-ND
P7345DKR-ND
ZNR®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active14 V18 V20 V22 V24 V125 A0.90J1--40°C ~ 85°C (TA)-Surface Mount, MLCV2-SMD, J-Lead
ERZ-V14 Series
VARISTOR 470V 6KA DISC 14MM
$1.13000
4,333 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P7222-ND
ZNR®
Bulk
Active300 V385 V423 V470 V517 V6 kA175J1400 pF @ 1 kHz-40°C ~ 85°C (TA)-Through HoleDisc 15.5mm
ERZ-V20 SERIES
VARISTOR 390V 10KA DISC 20MM
$3.03000
19,472 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P7276-ND
ZNR®
Bulk
Active250 V320 V351 V390 V429 V10 kA275J11100 pF @ 1 kHz-40°C ~ 85°C (TA)-Through HoleDisc 21.5mm
ERZ-V20 SERIES
VARISTOR 430V 10KA DISC 20MM
$3.03000
4,109 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P7277-ND
ZNR®
Bulk
Active275 V350 V387 V430 V473 V10 kA303J11000 pF @ 1 kHz-40°C ~ 85°C (TA)-Through HoleDisc 21.5mm
ERZ-V20 SERIES
VARISTOR 470V 10KA DISC 20MM
$3.03000
14 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P7234-ND
ZNR®
Bulk
Active300 V385 V423 V470 V517 V10 kA350J1900 pF @ 1 kHz-40°C ~ 85°C (TA)-Through HoleDisc 21.5mm
ERZ-V20 SERIES
VARISTOR 510V 10KA DISC 20MM
$3.03000
1,923 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P7235-ND
ZNR®
Bulk
Active320 V410 V459 V510 V561 V10 kA382J1800 pF @ 1 kHz-40°C ~ 85°C (TA)-Through HoleDisc 21.5mm
0201, 0402 Pkg
VARISTOR 12V 10A 0402
$0.56000
79,290 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P11403TR-ND
P11403CT-ND
P11403DKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-6.7 V-12 V-10 A-1150 pF @ 1 MHz-40°C ~ 85°C (TA)-Surface Mount, MLCV0402 (1005 Metric)
0201, 0402 Pkg
VARISTOR 80V 0402
$0.65000
25,385 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P11992TR-ND
P11992CT-ND
P11992DKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-18 V-80 V---1---Surface Mount, MLCV0402 (1005 Metric)
0603 (1608 metric) pkg
VARISTOR 33V 20A 0603
$0.77000
39,494 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P10863TR-ND
P10863CT-ND
P10863DKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-26 V-33 V-20 A-185 pF @ 1 MHz-40°C ~ 85°C (TA)-Surface Mount, MLCV0603 (1608 Metric)
0603 (1608 metric) pkg
VARISTOR 42V 15A 0603
$0.77000
6,124 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P13699TR-ND
P13699CT-ND
P13699DKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-30 V-42 V-15 A-155 pF @ 1 MHz-40°C ~ 85°C (TA)-Surface Mount, MLCV0603 (1608 Metric)
0603 (1608 metric) pkg
VARISTOR 65V 5A 0603
$0.77000
29,580 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P14254TR-ND
P14254CT-ND
P14254DKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-40 V-65 V-5 A-122 pF @ 1 MHz-40°C ~ 85°C (TA)-Surface Mount, MLCV0603 (1608 Metric)
0603 (1608 metric) pkg
VARISTOR 12V 20A 0603
$0.77000
35,019 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P12005TR-ND
P12005CT-ND
P12005DKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-6.7 V-12 V-20 A-1250 pF @ 1 MHz-40°C ~ 85°C (TA)-Surface Mount, MLCV0603 (1608 Metric)
0603 (1608 metric) pkg
VARISTOR 27V 20A 0603
$0.77000
10,471 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P10862TR-ND
P10862CT-ND
P10862DKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-16 V-27 V-20 A-185 pF @ 1 MHz-40°C ~ 85°C (TA)-Surface Mount, MLCV0603 (1608 Metric)
EZJ-P0V6R8MA
VARISTOR 8V 27PF 0402
$0.84000
96,360 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
10-EZJ-P0V080DATR-ND
10-EZJ-P0V080DACT-ND
10-EZJ-P0V080DADKR-ND
EZJP
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-5.6 V7.2 V8 V8.8 V1 A-122 pF @ 1 MHz-40°C ~ 85°C (TA)-Surface Mount, MLCV0402 (1005 Metric)
Showing
1 - 25
of 1,276

TVS - Varistors, MOVs


Transient voltage suppression (TVS) products based on Metal Oxide Varistor (MOV) technology are used to protect electrical and electronic devices against excess voltage hazards, such as may be caused by lighting induced transients, static electricity, or similar hazards. Their relatively high parasitic capacitance limits their application to low frequency circuits such as AC utility power inputs, in which application they excel due to their comparably high power dissipation capability and clamping behavior, which allows continued operation of protected devices without need of a reset process following a protection event, as is common with crowbar protection mechanisms.