Showing
1 - 25
of 142
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Maximum AC Volts
Maximum DC Volts
Varistor Voltage (Min)
Varistor Voltage (Typ)
Varistor Voltage (Max)
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
1812-43E
VARISTOR 30V 800A 1812
$2.07000
10,219 - Immediate
Abracon LLCAbracon LLC
1
535-12903-2-ND
535-12903-1-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Active15.6 V22 V26 V30 V34 V800 A2.5J12400 pF @ 1 kHz-55°C ~ 85°C (TA)Surface Mount, MLCV1812 (4532 Metric)
$0.44000
1,524 - Immediate
Abracon LLCAbracon LLC
1
535-AMCV-0603LC-180-C050Y-TTR-ND
535-AMCV-0603LC-180-C050Y-TCT-ND
535-AMCV-0603LC-180-C050Y-TDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active12.7 V18 V22 V25 V28 V1 A0.003J15 pF @ 1 MHz-55°C ~ 125°C (TA)Surface Mount, MLCV0603 (1608 Metric)
1210 (3225)
VARISTOR 50V 300A 1210
$1.04000
5,035 - Immediate
Abracon LLCAbracon LLC
1
535-12901-2-ND
535-12901-1-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Active30 V38 V46 V50 V54 V300 A2.0J1700 pF @ 1 kHz-55°C ~ 85°C (TA)Surface Mount, MLCV1210 (3225 Metric)
AIML-0402
VARISTOR 25V 20A 0402
$0.37000
2,560 - Immediate
Abracon LLCAbracon LLC
1
535-AMCV-0402-180-C101N-TTR-ND
535-AMCV-0402-180-C101N-TCT-ND
535-AMCV-0402-180-C101N-TDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active12.7 V18 V22 V25 V28 V20 A0.05J1100 pF @ 1 MHz-55°C ~ 125°C (TA)Surface Mount, MLCV0402 (1005 Metric)
AIML-0402
VARISTOR 25V 2A 0402
MARKETPLACE PRODUCT
$0.38000
80,195 - Immediate
Abracon LLCAbracon LLC
1
535-AMCV-0402LC-180-C050Y-TTR-ND
535-AMCV-0402LC-180-C050Y-TCT-ND
535-AMCV-0402LC-180-C050Y-TDKR-ND
2266-AMCV-0402LC-180-C050Y-T-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active12.7 V18 V22 V25 V28 V2 A0.005J15 pF @ 1 MHz-55°C ~ 125°C (TA)Surface Mount, MLCV0402 (1005 Metric)
AIML-0603
VARISTOR 34.5V 1A 0603
$0.44000
2,020 - Immediate
Abracon LLCAbracon LLC
1
535-AMCV-0603LC-260-C030Y-TTR-ND
535-AMCV-0603LC-260-C030Y-TCT-ND
535-AMCV-0603LC-260-C030Y-TDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active18.4 V26 V31 V34.5 V38 V1 A0.003J13 pF @ 1 MHz-55°C ~ 125°C (TA)Surface Mount, MLCV0603 (1608 Metric)
0805 (2012 Metric)
VARISTOR 50V 20A 0805
$0.68000
1,824 - Immediate
Abracon LLCAbracon LLC
1
535-AMCV-0805-180-C101N-TTR-ND
535-AMCV-0805-180-C101N-TCT-ND
535-AMCV-0805-180-C101N-TDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active12.7 V18 V22 V50 V28 V20 A0.05J1100 pF @ 1 MHz-55°C ~ 125°C (TA)Surface Mount, MLCV0805 (2012 Metric)
0805 (2012 Metric)
VARISTOR 12V 3A 0805
$0.69000
2,950 - Immediate
Abracon LLCAbracon LLC
1
535-AMCV-0805-5R5-C180N-TTR-ND
535-AMCV-0805-5R5-C180N-TCT-ND
535-AMCV-0805-5R5-C180N-TDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4 V5.5 V10 V12 V14 V3 A0.005J118 pF @ 1 MHz-55°C ~ 125°C (TA)Surface Mount, MLCV0805 (2012 Metric)
1206 (3216 Metric)
VARISTOR 35V 250A 1206
$0.98000
5,033 - Immediate
Abracon LLCAbracon LLC
1
535-AMCV-1206H-260-TTR-ND
535-AMCV-1206H-260-TCT-ND
535-AMCV-1206H-260-TDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active18.4 V26 V31 V35 V38 V250 A0.70J1900 pF @ 1 kHz-55°C ~ 125°C (TA)Surface Mount, MLCV1206 (3216 Metric)
1210 (3225)
VARISTOR 42V 300A 1210
$1.04000
1,088 - Immediate
Abracon LLCAbracon LLC
1
535-AMCV-1210H-300-TTR-ND
535-AMCV-1210H-300-TCT-ND
535-AMCV-1210H-300-TDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active21.3 V30 V37 V42 V46 V300 A1.7J1800 pF @ 1 kHz-55°C ~ 85°C (TA)Surface Mount, MLCV1210 (3225 Metric)
1210 (3225)
VARISTOR 30V 400A 1210
$1.37000
1,920 - Immediate
Abracon LLCAbracon LLC
1
535-AMCV-1210H-220-TTR-ND
535-AMCV-1210H-220-TCT-ND
535-AMCV-1210H-220-TDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15.6 V22 V26 V30 V34 V400 A1.7J11100 pF @ 1 kHz-55°C ~ 85°C (TA)Surface Mount, MLCV1210 (3225 Metric)
AIML-0603
VARISTOR 25V 5A 0603
$0.44000
733 - Immediate
Abracon LLCAbracon LLC
1
535-AMCV-0603-180-C180N-TTR-ND
535-AMCV-0603-180-C180N-TCT-ND
535-AMCV-0603-180-C180N-TDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active12.7 V18 V22 V25 V28 V5 A0.005J118 pF @ 1 MHz-55°C ~ 125°C (TA)Surface Mount, MLCV0603 (1608 Metric)
AIML-0603
VARISTOR 19V 20A 0603
$0.44000
488 - Immediate
Abracon LLCAbracon LLC
1
535-AMCV-0603-140-C101N-TTR-ND
535-AMCV-0603-140-C101N-TCT-ND
535-AMCV-0603-140-C101N-TDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 V14 V16 V19 V22 V20 A0.05J1100 pF @ 1 MHz-55°C ~ 125°C (TA)Surface Mount, MLCV0603 (1608 Metric)
1210 (3225)
VARISTOR 35V 400A 1210
$1.04000
855 - Immediate
Abracon LLCAbracon LLC
1
535-AMCV-1210H-260-TTR-ND
535-AMCV-1210H-260-TCT-ND
535-AMCV-1210H-260-TDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active18.4 V26 V31 V35 V38 V400 A1.9J1900 pF @ 1 kHz-55°C ~ 85°C (TA)Surface Mount, MLCV1210 (3225 Metric)
AIML-0402
VARISTOR 19V 15A 0402
$0.04555
0 - Immediate
Abracon LLCAbracon LLC
10,000
Non-Stock
AMCV-0402-140-C800N-T-ND
-
Tape & Reel (TR)
Active10 V14 V16 V19 V22 V15 A0.03J180 pF @ 1 MHz-55°C ~ 125°C (TA)Surface Mount, MLCV0402 (1005 Metric)
AIML-0402
VARISTOR 19V 20A 0402
$0.04555
0 - Immediate
Abracon LLCAbracon LLC
10,000
Non-Stock
AMCV-0402-140-C101N-T-ND
-
Tape & Reel (TR)
Active10 V14 V16 V19 V22 V20 A0.05J1100 pF @ 1 MHz-55°C ~ 125°C (TA)Surface Mount, MLCV0402 (1005 Metric)
AIML-0402
VARISTOR 25V 5A 0402
$0.04555
0 - Immediate
Abracon LLCAbracon LLC
10,000
Non-Stock
AMCV-0402-180-C180N-T-ND
-
Tape & Reel (TR)
Active12.7 V18 V22 V25 V28 V5 A0.01J118 pF @ 1 MHz-55°C ~ 125°C (TA)Surface Mount, MLCV0402 (1005 Metric)
AIML-0402
VARISTOR 25V 10A 0402
$0.04555
0 - Immediate
Abracon LLCAbracon LLC
10,000
Non-Stock
AMCV-0402-180-C300N-T-ND
-
Tape & Reel (TR)
Active12.7 V18 V22 V25 V28 V10 A0.02J130 pF @ 1 MHz-55°C ~ 125°C (TA)Surface Mount, MLCV0402 (1005 Metric)
AIML-0402
VARISTOR 25V 10A 0402
$0.04555
0 - Immediate
Abracon LLCAbracon LLC
10,000
Non-Stock
AMCV-0402-180-C500N-T-ND
-
Tape & Reel (TR)
Active12.7 V18 V22 V25 V28 V10 A0.02J150 pF @ 1 MHz-55°C ~ 125°C (TA)Surface Mount, MLCV0402 (1005 Metric)
AIML-0402
VARISTOR 34.5V 5A 0402
$0.04555
0 - Immediate
Abracon LLCAbracon LLC
10,000
Non-Stock
AMCV-0402-260-C180N-T-ND
-
Tape & Reel (TR)
Active18.4 V26 V31 V34.5 V38 V5 A0.02J118 pF @ 1 MHz-55°C ~ 125°C (TA)Surface Mount, MLCV0402 (1005 Metric)
AIML-0402
VARISTOR 34.5V 10A 0402
$0.04555
0 - Immediate
Abracon LLCAbracon LLC
10,000
Non-Stock
AMCV-0402-260-C300N-T-ND
-
Tape & Reel (TR)
Active18.4 V26 V31 V34.5 V38 V10 A0.03J130 pF @ 1 MHz-55°C ~ 125°C (TA)Surface Mount, MLCV0402 (1005 Metric)
AIML-0402
VARISTOR 34.5V 10A 0402
$0.04555
0 - Immediate
Abracon LLCAbracon LLC
10,000
Non-Stock
AMCV-0402-260-C500N-T-ND
-
Tape & Reel (TR)
Active18.4 V26 V31 V34.5 V38 V10 A0.03J150 pF @ 1 MHz-55°C ~ 125°C (TA)Surface Mount, MLCV0402 (1005 Metric)
AIML-0402
VARISTOR 12V 5A 0402
$0.04555
0 - Immediate
Abracon LLCAbracon LLC
10,000
Non-Stock
AMCV-0402-5R5-C300N-T-ND
-
Tape & Reel (TR)
Active4 V5.5 V10 V12 V14 V5 A0.005J130 pF @ 1 MHz-55°C ~ 125°C (TA)Surface Mount, MLCV0402 (1005 Metric)
AIML-0402
VARISTOR 13.5V 5A 0402
$0.04555
0 - Immediate
Abracon LLCAbracon LLC
10,000
Non-Stock
AMCV-0402-090-C300N-T-ND
-
Tape & Reel (TR)
Active6.4 V9 V11 V13.5 V16 V5 A0.005J130 pF @ 1 MHz-55°C ~ 125°C (TA)Surface Mount, MLCV0402 (1005 Metric)
AIML-0402
VARISTOR 13.5V 10A 0402
$0.04555
0 - Immediate
Abracon LLCAbracon LLC
10,000
Non-Stock
AMCV-0402-090-C500N-T-ND
-
Tape & Reel (TR)
Active6.4 V9 V11 V13.5 V16 V10 A0.01J150 pF @ 1 MHz-55°C ~ 125°C (TA)Surface Mount, MLCV0402 (1005 Metric)
Showing
1 - 25
of 142

TVS - Varistors, MOVs


Transient voltage suppression (TVS) products based on Metal Oxide Varistor (MOV) technology are used to protect electrical and electronic devices against excess voltage hazards, such as may be caused by lighting induced transients, static electricity, or similar hazards. Their relatively high parasitic capacitance limits their application to low frequency circuits such as AC utility power inputs, in which application they excel due to their comparably high power dissipation capability and clamping behavior, which allows continued operation of protected devices without need of a reset process following a protection event, as is common with crowbar protection mechanisms.