TVS - Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
242,216 In Stock | 1 : $0.54000 Cut Tape (CT) 10,000 : $0.06981 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 70 V | 90 V | 100 V | 110 V | 1 A | 0.03J | 1 | 1.1 pF @ 1 kHz | -40°C ~ 150°C (TA) | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
452,372 In Stock | 1 : $0.51000 Cut Tape (CT) 10,000 : $0.07637 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 5.6 V | 6.4 V | - | - | 10 A | - | 1 | 180 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
151,635 In Stock | 1 : $0.51000 Cut Tape (CT) 10,000 : $0.07637 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 5.6 V | 150 V | - | - | - | - | 1 | 0.9 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
323,301 In Stock | 1 : $0.61000 Cut Tape (CT) 4,000 : $0.11467 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 5.5 V | 6.4 V | 8 V | 9.6 V | 30 A | 0.09J | 1 | 650 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
274,302 In Stock | 1 : $0.61000 Cut Tape (CT) 4,000 : $0.11467 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 17 V | 21.6 V | 27 V | 32.4 V | 2 A | 0.05J | 1 | 30 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
129,854 In Stock | 1 : $0.60000 Cut Tape (CT) 4,000 : $0.13194 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 30 A | 0.3J | 1 | 90 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
33,208 In Stock | 1 : $0.64000 Cut Tape (CT) 3,000 : $0.22986 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 80 A | 0.3J | 1 | 200 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0805 (2012 Metric) | |||
135,503 In Stock | 1 : $0.68000 Cut Tape (CT) 3,000 : $0.24043 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 80 A | 0.3J | 1 | 250 pF @ 1 kHz | -55°C ~ 150°C (TA) | - | Surface Mount, MLCV | 0805 (2012 Metric) | |||
294,931 In Stock | 1 : $0.84000 Cut Tape (CT) 2,000 : $0.29855 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 40 V | 56 V | 61.2 V | 68 V | 74.8 V | 100 A | 0.5J | 1 | 250 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 1206 (3216 Metric) | |||
65,160 In Stock | 1 : $0.84000 Cut Tape (CT) 2,000 : $0.29855 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 200 A | 1.1J | 1 | 1100 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 1206 (3216 Metric) | |||
11,858 In Stock | 1 : $0.84000 Cut Tape (CT) 3,000 : $0.29855 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | 26 V | 29.7 V | 33 V | 36.3 V | 200 A | 0.7J | 1 | 600 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 1206 (3216 Metric) | |||
60,680 In Stock | 1 : $0.87000 Cut Tape (CT) 2,000 : $0.33861 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 35 V | 45 V | 50.4 V | 56 V | 61.6 V | 250 A | 2J | 1 | 600 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 1210 (3225 Metric) | |||
51,087 In Stock | 1 : $0.87000 Cut Tape (CT) 2,000 : $0.33861 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 40 V | 56 V | 61.2 V | 68 V | 74.8 V | 250 A | 2.3J | 1 | 500 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 1210 (3225 Metric) | |||
49,236 In Stock | 1 : $0.87000 Cut Tape (CT) 3,000 : $0.33861 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | 18 V | 19.8 V | 22 V | 24.2 V | 400 A | 1.5J | 1 | 2000 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 1210 (3225 Metric) | |||
142,628 In Stock | 1 : $0.92000 Cut Tape (CT) 1,500 : $0.35458 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 50 V | 65 V | 73.8 V | 82 V | 90.2 V | 4.5 kA | 15J | 1 | 1800 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | Through Hole | Disc 14mm | |||
89,158 In Stock | 1 : $0.94000 Cut Tape (CT) 2,000 : $0.36086 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 300 A | 1.7J | 1 | 1500 pF @ 1 kHz | -55°C ~ 150°C (TA) | - | Surface Mount, MLCV | 1210 (3225 Metric) | |||
5,394 In Stock | 1 : $1.38000 Cut Tape (CT) 1,000 : $0.58909 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 800 A | 4.2J | 1 | - | - | - | Surface Mount, MLCV | 1812 (4532 Metric) | |||
44,318 In Stock | 1 : $1.43000 Cut Tape (CT) 1,000 : $0.60596 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 150 V | 200 V | 216 V | 240 V | 264 V | 400 A | 4.9J | 1 | 90 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 3225 (8063 Metric) | |||
43,809 In Stock | 1 : $1.43000 Cut Tape (CT) 1,000 : $0.60596 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 400 A | 8.6J | 1 | 50 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 3225 (8063 Metric) | |||
41,160 In Stock | 1 : $1.38000 Cut Tape (CT) 1,000 : $0.62713 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 800 A | 3.7J | 1 | 2500 pF @ 1 kHz | -55°C ~ 150°C (TA) | - | Surface Mount | 1812 (4532 Metric) | |||
110,643 In Stock | 1 : $1.38000 Cut Tape (CT) 1,000 : $0.62828 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 8 kA | 173J | 1 | 780 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | Through Hole | Disc 20mm | |||
19,445 In Stock | 1 : $1.44000 Cut Tape (CT) 1,000 : $0.65688 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 400 A | 9.6J | 1 | 45 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
95,529 In Stock | 1 : $0.74000 Bulk | Bulk | Active | 35 V | 45 V | 50.4 V | 56 V | 61.6 V | 250 A | 2.5J | 1 | 1050 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | Through Hole | Disc 7mm | |||
81,452 In Stock | 1 : $0.97000 Bulk | Bulk | Active | 320 V | 420 V | 459 V | 510 V | 561 V | 6 kA | 150J | 1 | 445 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | Through Hole | Disc 14mm | |||
17,406 In Stock | 1 : $0.97000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 6 kA | 130J | 1 | 530 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | Through Hole | Disc 14mm |