Showing
1 - 25
of 379
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Maximum AC Volts
Maximum DC Volts
Varistor Voltage (Min)
Varistor Voltage (Typ)
Varistor Voltage (Max)
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Features
Mounting Type
Package / Case
MOV DISC 7MM, 22V 250A, REEL 14"
MOV DISC 7MM, 22V 250A, REEL 14"
$0.07282
2,000 - Immediate
YAGEOYAGEO
2,000
YAG6720TR-ND
YAG6720CT-ND
07D
Tape & Reel (TR)
Cut Tape (CT)
Active14 V18 V19.5 V22 V26 V250 A2.4J12300 pF @ 1 kHz-40°C ~ 105°C (TA)-Through HoleDisc 7mm
$0.43000
975 - Immediate
YAGEOYAGEO
1
13-431KD07-ND
07D
Bag
Active275 V350 V387 V430 V473 V1.75 kA40J1115 pF @ 1 kHz-40°C ~ 105°C (TA)-Through HoleDisc 7mm
$0.44000
350 - Immediate
YAGEOYAGEO
1
13-270KD07-ND
Bulk
Active17 V22 V24 V27 V31 V500 A3J11800 pF @ 1 kHz-40°C ~ 105°C (TA)-Through HoleDisc 7mm
$0.52000
1,000 - Immediate
YAGEOYAGEO
1
13-820KD07-ND
7F
Bag
Active50 V65 V74 V82 V90 V1.75 kA10J1600 pF @ 1 kHz-40°C ~ 105°C (TA)-Through HoleDisc 7mm
$0.52000
996 - Immediate
YAGEOYAGEO
1
13-511KD07-ND
7F
Bulk
Active320 V415 V459 V510 V561 V1.75 kA45J1100 pF @ 1 kHz-40°C ~ 105°C (TA)-Through HoleDisc 7mm
$0.52000
948 - Immediate
YAGEOYAGEO
1
13-561KD07-ND
7F
Bulk
Active350 V460 V504 V560 V616 V1.75 kA49J190 pF @ 1 kHz-40°C ~ 105°C (TA)-Through HoleDisc 7mm
$0.60000
398 - Immediate
YAGEOYAGEO
1
13-471KD10J-ND
10D
Bulk
Active300 V385 V423 V470 V517 V3.5 kA67J1210 pF @ 1 kHz-40°C ~ 105°C (TA)-Through HoleDisc 10mm
$0.62000
470 - Immediate
YAGEOYAGEO
1
13-511KD10-ND
10D
Bulk
Active320 V415 V459 V510 V561 V3.5 kA69J1200 pF @ 1 kHz-40°C ~ 105°C (TA)-Through HoleDisc 10mm
$0.62000
380 - Immediate
YAGEOYAGEO
1
13-471KD10-ND
10D
Bag
Active300 V385 V423 V470 V517 V3.5 kA67J1210 pF @ 1 kHz-40°C ~ 105°C (TA)-Through HoleDisc 10mm
$0.62000
330 - Immediate
YAGEOYAGEO
1
13-431KD10-ND
10D
Bulk
Active275 V350 V387 V430 V473 V3.5 kA65J1230 pF @ 1 kHz-40°C ~ 105°C (TA)-Through HoleDisc 10mm
$0.65000
882 - Immediate
YAGEOYAGEO
1
13-471KD07-ND
07D
Bag
Active300 V385 V423 V470 V517 V1.75 kA42J1105 pF @ 1 kHz-40°C ~ 105°C (TA)-Through HoleDisc 7mm
$0.65000
147 - Immediate
YAGEOYAGEO
1
13-911KD10-ND
10D
Bag
Active550 V745 V819 V910 V1.001 kV3.5 kA93J1110 pF @ 1 kHz-40°C ~ 105°C (TA)-Through HoleDisc 10mm
$0.66000
493 - Immediate
YAGEOYAGEO
1
13-470KD10-ND
10D
Bulk
Active30 V38 V42 V47 V52 V1 kA5.5J12100 pF @ 1 kHz-40°C ~ 105°C (TA)-Through HoleDisc 10mm
$0.66000
480 - Immediate
YAGEOYAGEO
1
13-220KD10-ND
10D
Bag
Active14 V18 V19.5 V22 V26 V1 kA2.5J14500 pF @ 1 kHz-40°C ~ 105°C (TA)-Through HoleDisc 10mm
$0.66000
415 - Immediate
YAGEOYAGEO
1
13-820KD10-ND
10D
Bulk
Active50 V65 V74 V82 V90 V3.5 kA12J11200 pF @ 1 kHz-40°C ~ 105°C (TA)-Through HoleDisc 10mm
$0.68000
400 - Immediate
YAGEOYAGEO
1
13-561KD10J-ND
10D
Bulk
Active350 V460 V504 V560 V616 V3.5 kA70J1180 pF @ 1 kHz-40°C ~ 105°C (TA)-Through HoleDisc 10mm
$0.71000
0 - Immediate
YAGEOYAGEO
1
13-470KD07-ND
7F
Bag
Active30 V38 V42 V47 V52 V500 A5J11100 pF @ 1 kHz-40°C ~ 105°C (TA)-Through HoleDisc 7mm
$0.80000
498 - Immediate
YAGEOYAGEO
1
13-271KD10-ND
10D
Bulk
Active175 V225 V243 V270 V297 V3.5 kA37J1370 pF @ 1 kHz-40°C ~ 105°C (TA)-Through HoleDisc 10mm
$0.80000
490 - Immediate
YAGEOYAGEO
1
13-561KD10-ND
10D
Bulk
Active350 V460 V504 V560 V616 V3.5 kA70J1180 pF @ 1 kHz-40°C ~ 105°C (TA)-Through HoleDisc 10mm
$0.80000
490 - Immediate
YAGEOYAGEO
1
13-181KD10-ND
10D
Bag
Active115 V150 V162 V180 V198 V3.5 kA27J1560 pF @ 1 kHz-40°C ~ 105°C (TA)-Through HoleDisc 10mm
$0.80000
400 - Immediate
YAGEOYAGEO
1
13-681KD10-ND
10D
Bulk
Active420 V560 V612 V680 V748 V3.5 kA75J1150 pF @ 1 kHz-40°C ~ 105°C (TA)-Through HoleDisc 10mm
$0.81000
350 - Immediate
YAGEOYAGEO
1
13-820KD14-ND
14D
Bulk
Active50 V65 V74 V82 V90 V6 kA27J12400 pF @ 1 kHz-40°C ~ 105°C (TA)-Through HoleDisc 14mm
$0.81000
111 - Immediate
YAGEOYAGEO
1
13-471KD14-ND
14D
Bag
Active300 V385 V423 V470 V517 V6 kA175J1430 pF @ 1 kHz-40°C ~ 105°C (TA)-Through HoleDisc 14mm
$0.82000
379 - Immediate
YAGEOYAGEO
1
13-390KD14-ND
14D
Bag
Active25 V31 V35 V39 V43 V2 kA13J15100 pF @ 1 kHz-40°C ~ 105°C (TA)-Through HoleDisc 14mm
$0.82000
296 - Immediate
YAGEOYAGEO
1
13-561KD14J-ND
14D
Bag
Active350 V460 V504 V560 V616 V6 kA185J1360 pF @ 1 kHz-40°C ~ 105°C (TA)-Through HoleDisc 14mm
Showing
1 - 25
of 379

TVS - Varistors, MOVs


Transient voltage suppression (TVS) products based on Metal Oxide Varistor (MOV) technology are used to protect electrical and electronic devices against excess voltage hazards, such as may be caused by lighting induced transients, static electricity, or similar hazards. Their relatively high parasitic capacitance limits their application to low frequency circuits such as AC utility power inputs, in which application they excel due to their comparably high power dissipation capability and clamping behavior, which allows continued operation of protected devices without need of a reset process following a protection event, as is common with crowbar protection mechanisms.