TVS - Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
61,180 In Stock | 1 : $0.90000 Cut Tape (CT) 2,000 : $0.34658 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 35 V | 45 V | 50.4 V | 56 V | 61.6 V | 250 A | 2J | 1 | 600 pF @ 1 kHz | -55°C ~ 125°C (TA) | Surface Mount, MLCV | 1210 (3225 Metric) | |||
87,620 In Stock | 1 : $0.71000 Cut Tape (CT) 4,000 : $0.20151 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | 26 V | 30.6 V | 36 V | 41.4 V | 30 A | 0.3J | 1 | 82 pF @ 1 kHz | -55°C ~ 125°C (TA) | Surface Mount, MLCV | 0603 (1608 Metric) |