Showing
1 - 25
of 1,393
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD-882
TVS DIODE 3VWM 37VC SOD882T
$0.58000
145,517 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-15255-2-ND
497-15255-1-ND
497-15255-6-ND
Automotive, AEC-Q101, ESDAY, TRANSIL™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-13V6V37V (Typ)1.3A (8/20µs)40WNoAutomotive0.4pF @ 200MHz ~ 3GHz-55°C ~ 150°C (TJ)Surface MountSOD-882SOD-882T
ST0201
TVS DIODE 5VWM 11.6VC 1610
$0.69000
23,561 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-16253-2-ND
497-16253-1-ND
497-16253-6-ND
ESDA
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-5V6.4V11.6V60A (8/20µs)700WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface Mount2-UDFN1610
DO-214AC SMA
TVS DIODE 5VWM 13.4VC SMA
$0.67000
150,005 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-5938-2-ND
497-5938-1-ND
497-5938-6-ND
SMA6J, TRANSIL™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-5V6.4V13.4V298A (8/20µs)600WNoGeneral Purpose--55°C ~ 175°C (TJ)Surface MountDO-214AC, SMASMA (DO-214AC)
SOD-882
TVS DIODE 3VWM SOD882
$0.57000
43,012 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-5238-2-ND
497-5238-1-ND
497-5238-6-ND
ESDA, TRANSIL™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-3V6.1V--50WNoGeneral Purpose--40°C ~ 125°C (TJ)Surface MountSOD-882SOD-882
TS432AILT
TVS DIODE 24VWM 40VC SOT23-3
$0.71000
9,190 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-13262-2-ND
497-13262-1-ND
497-13262-6-ND
Automotive, AEC-Q101
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-224V (Max)26.2V40V5.5A (8/20µs)230WNoAutomotive, CAN30pF @ 1MHz-40°C ~ 150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
TS432AILT
TVS DIODE 5.2VWM 16VC SOT23-3
$0.75000
98,419 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-ESDA6V1LYTR-ND
497-ESDA6V1LYCT-ND
497-ESDA6V1LYDKR-ND
Automotive, AEC-Q101, ESDAY, TRANSIL™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener2-5.2V6.1V16V18A (8/20µs)300WNoAutomotive--40°C ~ 150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT-323
TVS DIODE 24VWM SOT323
$0.76000
8,586 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-6689-2-ND
497-6689-1-ND
497-6689-6-ND
ESDA, TRANSIL™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener2-24V25V--400WNoGeneral Purpose--40°C ~ 125°C (TJ)Surface MountSC-70, SOT-323SOT-323
SOT-323-5
TVS DIODE 3VWM SOT323-5
$0.67000
60,755 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-7231-2-ND
497-7231-1-ND
497-7231-6-ND
ESDA, TRANSIL™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener4-3V6.1V--25WNoGeneral Purpose--40°C ~ 150°C (TJ)Surface Mount5-TSSOP, SC-70-5, SOT-353SOT-323-5
TRANSIL-DO216
TVS DIODE 3.3VWM 6.8VC DO216AA
$0.75000
0 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-7878-2-ND
497-7878-1-ND
497-7878-6-ND
SM2T, TRANSIL™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-3.3V3.6V6.8V30A200WNoGeneral Purpose2500pF @ 1MHz-Surface MountDO-216AADO-216AA
DO-214AC SMA
TVS DIODE 24VWM 44.3VC SMA
$0.83000
18,347 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-5927-2-ND
497-5927-1-ND
497-5927-6-ND
SMA6J, TRANSIL™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-24V26.7V44.3V80A (8/20µs)600WNoGeneral Purpose--55°C ~ 175°C (TJ)Surface MountDO-214AC, SMASMA (DO-214AC)
DO-214AC SMA
TVS DIODE 5VWM 13.4VC SMA
$0.91000
44,240 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-5939-2-ND
497-5939-1-ND
497-5939-6-ND
SMA6J, TRANSIL™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15V6.4V13.4V298A (8/20µs)600WNoGeneral Purpose--55°C ~ 175°C (TJ)Surface MountDO-214AC, SMASMA (DO-214AC)
TRANSIL-SOT665
TVS DIODE 3VWM SOT665
$0.90000
189 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-3785-2-ND
497-3785-1-ND
497-3785-6-ND
ESDA, TRANSIL™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener4-3V6.1V--30WNoGeneral Purpose--40°C ~ 150°C (TJ)Surface MountSOT-665SOT-665
DO-216
TVS DIODE 5VWM 9.2VC DO216AA
$0.87000
12,524 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-7879-2-ND
497-7879-1-ND
497-7879-6-ND
SM2T, TRANSIL™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-5V6.4V9.2V19.6A200WNoGeneral Purpose--Surface MountDO-216AADO-216AA
4-XFDFN Exposed Pad
TVS DIODE 3VWM 4UQFN
$0.99000
67,500 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-12959-2-ND
497-12959-1-ND
497-12959-6-ND
HSP
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)2-3V6V---YesEthernet, HDMI0.6pF @ 200MHz ~ 3GHz-40°C ~ 150°C (TJ)Surface Mount4-XFDFN Exposed Pad4-uQFN (1x0.8)
DO-214AA
TVS DIODE 28.2VWM 59VC SMB
$1.29000
4,862 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-10802-2-ND
497-10802-1-ND
497-10802-6-ND
Automotive, AEC-Q101, SM6TY, TRANSIL™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-128.2V31.4V59V68A (8/20µs)600WNoAutomotive--55°C ~ 150°C (TJ)Surface MountDO-214AA, SMBSMB (DO-214AA)
SOT-666
TVS DIODE 5VWM SOT666
$1.44000
23,295 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-7750-2-ND
497-7750-1-ND
497-7750-6-ND
ESDA
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-35V6V---NoGeneral Purpose--Surface MountSOT-563, SOT-666SOT-666
DO-214AA
TVS DIODE 23.1VWM 48.3VC SMB
$1.48000
15,715 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-10798-2-ND
497-10798-1-ND
497-10798-6-ND
Automotive, AEC-Q101, SM6TY, TRANSIL™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-123.1V25.7V48.3V83A (8/20µs)600WNoAutomotive--55°C ~ 150°C (TJ)Surface MountDO-214AA, SMBSMB (DO-214AA)
DO-214AA
TVS DIODE 30.8VWM 64.3VC SMB
$1.48000
8,100 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-10804-2-ND
497-10804-1-ND
497-10804-6-ND
Automotive, AEC-Q101, SM6TY, TRANSIL™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-130.8V34.2V64.3V62A (8/20µs)600WNoAutomotive--55°C ~ 150°C (TJ)Surface MountDO-214AA, SMBSMB (DO-214AA)
DO-201 Series
TVS DIODE 342VWM 706VC DO201
$1.38000
11,400 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-7050-2-ND
497-7050-1-ND
1.5KE, TRANSIL™
Tape & Reel (TR)
Cut Tape (CT)
ActiveZener1-342V380V706V14A (8/20µs)1500W (1.5kW)NoGeneral Purpose390pF @ 1MHz-Through HoleDO-201AA, DO-27, AxialDO-201
6-UFDFN
TVS DIODE 5VWM 17VC 6UQFN
$1.94000
3,200 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-7044-2-ND
497-7044-1-ND
497-7044-6-ND
USB
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)2-5V6V17V5A (8/20µs)-YesEthernet0.95pF @ 1MHz-Surface Mount6-UFDFN6-µQFN (1.45x1.0)
8-SOIC
TVS DIODE 15VWM 8-SOIC
$2.38000
6,627 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-3399-2-ND
497-3399-1-ND
497-3399-6-ND
DA1
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-15V----NoGeneral Purpose--55°C ~ 150°C (TJ)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
DO-214AB Pkg
TVS DIODE 30VWM 55VC SMC
$3.37000
4,983 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-10395-2-ND
497-10395-1-ND
497-10395-6-ND
STIEC, TRANSIL™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-30V33.3V55V500A (8/20µs)-NoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountDO-214AB, SMCSMC (DO-214AB)
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TVS DIODE 33VWM 51.5VC D2PAK
$3.97000
6,835 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-15297-2-ND
497-15297-1-ND
497-15297-6-ND
Automotive, AEC-Q101, LDP01Y, TRANSIL™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-33V36.7V51.5V85A-NoAutomotive--55°C ~ 175°C (TJ)Surface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABD²PAK
R-6 Axial Series
TVS DIODE 27VWM 62VC R6
$5.03000
660 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-12040-1-ND
497-12040-3-ND
BZW50, TRANSIL™
Cut Tape (CT)
Tape & Box (TB)
ActiveZener-127V30V62V968A (8/20µs)5000W (5kW)NoGeneral Purpose3500pF @ 1MHz-Through HoleR6, AxialR-6
ESDZL5-1F4
TVS DIODE 5.5VWM 10VC 0201
$0.29000
280,359 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-17544-2-ND
497-17544-1-ND
497-17544-6-ND
ESDZ
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-5.5V (Max)-10V7A (8/20µs)60WNoGeneral Purpose7.5pF @ 1MHz-55°C ~ 150°C (TJ)Surface Mount0201 (0603 Metric)0201
Showing
1 - 25
of 1,393

TVS - Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.