onsemi TVS - Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,716,959 In Stock | 1 : $0.27000 Cut Tape (CT) 8,000 : $0.04391 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 6.2V | 12.3V | 8.7A (8/20µs) | 107W | No | General Purpose | 65pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | SOD-923 | SOD-923 | ||
0 In Stock | 1 : $0.27000 Cut Tape (CT) 8,000 : $0.04391 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 5.8V | - | - | - | No | General Purpose | 15pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | SOD-923 | SOD-923 | ||
859 In Stock | 1 : $0.29000 Cut Tape (CT) 3,000 : $0.05180 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 2.5V (Max) | 4V | 10.9V | 11A (8/20µs) | 120W | No | General Purpose | 145pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
612,588 In Stock | 1 : $0.50000 Cut Tape (CT) 10,000 : $0.06569 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.3V (Max) | 7V | 14V | 3A (8/20µs) | - | No | RF Antenna | 0.2pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | 0201 (0603 Metric) | 2-X3DFN (0.6x0.3) (0201) | ||
596,486 In Stock | 1 : $0.49000 Cut Tape (CT) 8,000 : $0.07545 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V (Max) | 5V | - | - | - | No | Automotive | 12.8pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | SOD-923 | SOD-923 | |||
149,187 In Stock | 1 : $0.58000 Cut Tape (CT) 10,000 : $0.08553 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 1V (Max) | 1.4V | 6V | 8A | - | No | USB 3.0 | 0.17pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | 0201 (0603 Metric) | 2-DFN (0.6x0.3) | ||
346,293 In Stock | 1 : $0.55000 Cut Tape (CT) 8,000 : $0.09237 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 5.4V | 9.8V | 1A (8/20µs) | - | No | General Purpose | 0.5pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | SOD-923 | SOD-923 | ||
174,386 In Stock 1,980,000 Factory | 1 : $0.63000 Cut Tape (CT) 10,000 : $0.09359 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 1V (Max) | 1.4V | 5.2V | 8A | - | No | USB | 0.18pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | 0201 (0603 Metric) | 2-DFN (0.6x0.3) | ||
102,350 In Stock | 1 : $0.65000 Cut Tape (CT) 3,000 : $0.12187 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 5V | 6.2V | 9.8V | 17A (8/20µs) | 300W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
168,965 In Stock | 1 : $0.58000 Cut Tape (CT) 3,000 : $0.12673 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 5.5V | 6.2V | 8V | - | - | No | Automotive | - | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
46,371 In Stock | 1 : $0.58000 Cut Tape (CT) 3,000 : $0.12673 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V | 6.2V | 9.8V | 24A (8/20µs) | 350W | No | Automotive | 350pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
1,893 In Stock | 1 : $0.58000 Cut Tape (CT) 3,000 : $0.12811 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 3V (Max) | 5.32V | 8V | 3A (8/20µs) | 150W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | SC-74, SOT-457 | SC-74 | |||
83,156 In Stock | 1 : $0.53000 Cut Tape (CT) 10,000 : $0.13287 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | 6.5V | 19V | 3.6A (8/20µs) | 34W | No | General Purpose | 0.10pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 0201 (0603 Metric) | 2-X3DFN (0.6x0.3) (0201) | ||
702,997 In Stock | 1 : $0.62000 Cut Tape (CT) 3,000 : $0.13772 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 12V | 13.3V | 19V | 15A (8/20µs) | 350W | No | Automotive | 150pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
89,083 In Stock | 1 : $0.53000 Cut Tape (CT) 8,000 : $0.14203 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 3.3V (Max) | 5V | - | - | - | No | General Purpose | 13pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | SOT-723 | SOT-723 | ||
84,181 In Stock | 1 : $0.63000 Cut Tape (CT) 3,000 : $0.14240 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 5V | 6.4V | 16V | 9.37A (8/20µs) | 150W | No | Automotive | - | -55°C ~ 150°C (TJ) | Surface Mount | SC-70, SOT-323 | SC-70-3 (SOT323) | |||
67,873 In Stock | 1 : $0.68000 Cut Tape (CT) 8,000 : $0.14358 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V (Max) | 4.8V | 9V | 1A (8/20µs) | - | No | General Purpose | 0.5pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | SOD-923 | SOD-923 | ||
184,138 In Stock | 1 : $0.58000 Cut Tape (CT) 10,000 : $0.14394 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V (Max) | 5V | 10V | 3A (8/20µs) | - | No | RF Antenna | 0.37pF @ 1MHz | -40°C ~ 125°C (TJ) | Surface Mount | 0201 (0603 Metric) | 2-X3DFN (0.6x0.3) (0201) | ||
279,293 In Stock | 1 : $0.71000 Cut Tape (CT) 8,000 : $0.14773 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 5V (Max) | 11V | - | - | - | No | General Purpose | 6.2pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | SOT-723 | SOT-723 | ||
111,940 In Stock | 1 : $0.58000 Cut Tape (CT) 8,000 : $0.15434 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 8V (Max) | 10V | 20V (Typ) | 16A | - | No | Automotive | 0.4pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | 2-XDFN | 2-X2DFN (1x0.6) | |||
30,664 In Stock | 1 : $0.72000 Cut Tape (CT) 3,000 : $0.16027 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 25V (Max) | 31.4V | 48.6V | 504mA (8/20µs) | 150W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | SC-74, SOT-457 | SC-74 | |||
498,086 In Stock | 1 : $0.73000 Cut Tape (CT) 3,000 : $0.16412 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | - | 70V | - | - | - | No | General Purpose | 1.6pF @ 1MHz | -40°C ~ 85°C (TJ) | Surface Mount | SC-74, SOT-457 | SC-74 | ||
174,188 In Stock | 1 : $0.59000 Cut Tape (CT) 3,000 : $0.16682 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5.5V (Max) | 5.5V | 10V | 8A (8/20µs) | - | Yes | General Purpose | 0.6pF @ 1MHz | -40°C ~ 125°C (TJ) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | ||
130,484 In Stock | 1 : $0.59000 Cut Tape (CT) 3,000 : $0.16682 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5.5V (Max) | 5.5V | 10V | 8A (8/20µs) | - | Yes | General Purpose | 0.6pF @ 1MHz | -40°C ~ 125°C (TJ) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | ||
74,844 In Stock | 1 : $0.71000 Cut Tape (CT) 8,000 : $0.18819 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 24V (Max) | 24.3V | 48V (Typ) | - | - | No | Automotive, RF Antenna | 1pF @ 1MHz (Max) | -55°C ~ 150°C (TJ) | Surface Mount | 2-XDFN | 2-X2DFN (1x0.6) |