Showing
1 - 25
of 19,321
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
215,175
In Stock
1 : $0.65000
Cut Tape (CT)
8,000 : $0.10898
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-17V, 14V7.3V, 14.5V17V, 30V5A, 2A (8/20µs)54W, 63WNoRS-4858pF @ 1MHz-40°C ~ 125°C (TJ)Surface MountSOD-882LLP1006-2L
56,486
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.11503
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-233V (Max)36V56V2.7A (8/20µs)150WNoCAN8.7pF @ 1MHz-55°C ~ 150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
310,909
In Stock
1 : $0.56000
Cut Tape (CT)
8,000 : $0.11579
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15.5V (Max)7V17V2A (8/20µs)34WNoGeneral Purpose0.33pF @ 1MHz-40°C ~ 125°C (TJ)Surface MountSOD-882LLP1006-2M
45,872
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.13622
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener2-8V (Max)9V19.2V18A (8/20µs)345WNoGeneral Purpose160pF @ 1MHz-55°C ~ 150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
145,322
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.13622
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener2-3.3V (Max)4V12.3V30A (8/20µs)369WNoGeneral Purpose420pF @ 1MHz-55°C ~ 150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
189,670
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.14984
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-5V6.4V9.2V21.7A200WNoGeneral Purpose1120pF @ 1MHz-65°C ~ 175°C (TJ)Surface MountDO-219ABDO-219AB (SMF)
81,935
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.14984
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-24V26.7V38.9V5.1A200WNoGeneral Purpose244pF @ 1MHz-65°C ~ 175°C (TJ)Surface MountDO-219ABDO-219AB (SMF)
46,200
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.14984
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-10V11.1V17V11.8A200WNoGeneral Purpose562pF @ 1MHz-65°C ~ 175°C (TJ)Surface MountDO-219ABDO-219AB (SMF)
459,530
In Stock
1 : $0.63000
Cut Tape (CT)
1,800 : $0.15742
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-5V6.4V9.2V43.5A400WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountDO-214AC, SMADO-214AC (SMA)
208,202
In Stock
1 : $0.71000
Cut Tape (CT)
1,800 : $0.17497
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveZener-133V36.7V53.3V7.5A400WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountDO-214AC, SMADO-214AC (SMA)
4,442
In Stock
1 : $0.76000
Cut Tape (CT)
3,200 : $0.21578
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-3.3V4.1V10.3V200A (8/20µs)600WNoGeneral Purpose5200pF @ 1MHz-65°C ~ 175°C (TJ)Surface MountDO-214AA, SMBDO-214AA (SMBJ)
179,884
In Stock
1 : $0.71000
Cut Tape (CT)
750 : $0.22745
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-40V44.4V64.5V9.3A600WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountDO-214AA, SMBDO-214AA (SMBJ)
162,098
In Stock
1 : $0.71000
Cut Tape (CT)
750 : $0.22745
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-15V16.7V24.4V24.6A600WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountDO-214AA, SMBDO-214AA (SMBJ)
92,857
In Stock
1 : $0.71000
Cut Tape (CT)
3,000 : $0.24985
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-5.5V (Max)7V22V11A (8/20µs)242WYesGeneral Purpose--40°C ~ 125°C (TJ)Surface Mount6-UFDFN Exposed PadLLP75-6L
70,089
In Stock
1 : $0.60000
Cut Tape (CT)
750 : $0.25173
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-130V33.3V48.4V12.4A600WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountDO-214AA, SMBDO-214AA (SMBJ)
8,190
In Stock
1 : $0.60000
Cut Tape (CT)
750 : $0.25173
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-18V8.89V13.6V44.1A600WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountDO-214AA, SMBDO-214AA (SMBJ)
38,853
In Stock
1 : $0.78000
Cut Tape (CT)
750 : $0.31387
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-3.3V4.1V10.3V200A (8/20µs)600WNoGeneral Purpose5200pF @ 1MHz-65°C ~ 175°C (TJ)Surface MountDO-214AA, SMBDO-214AA (SMBJ)
11,926
In Stock
1 : $0.97000
Cut Tape (CT)
3,000 : $0.37472
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-5V (Min)6.9V15V3A (8/20µs)45WYesGeneral Purpose--40°C ~ 125°C (TJ)Surface Mount6-UFDFN Exposed PadLLP75-6L
28,782
In Stock
1 : $1.01000
Cut Tape (CT)
1,400 : $0.43301
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveZener-115.3V17.1V25.2V59.5A1500W (1.5kW)NoGeneral Purpose--55°C ~ 175°C (TJ)Through HoleDO-201AA, DO-27, Axial1.5KE
12,091
In Stock
1 : $1.09000
Cut Tape (CT)
1,400 : $0.46352
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveZener1-36.8V40.9V59.3V25.3A1500W (1.5kW)NoGeneral Purpose--55°C ~ 175°C (TJ)Through HoleDO-201AA, DO-27, Axial1.5KE
11,537
In Stock
1 : $3.26000
Cut Tape (CT)
800 : $1.93148
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveZener1-36V40V58.1V86.1A5000W (5kW)NoGeneral Purpose--55°C ~ 175°C (TJ)Through HoleP600, AxialP600
28,078
In Stock
1 : $3.59000
Cut Tape (CT)
800 : $2.12933
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveZener1-24V26.7V38.9V129A5000W (5kW)NoGeneral Purpose--55°C ~ 175°C (TJ)Through HoleP600, AxialP600
19,344
In Stock
1 : $5.89000
Cut Tape (CT)
750 : $3.69341
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-36V40V58.1V114A6600W (6.6kW)NoAutomotive--55°C ~ 175°C (TJ)Surface MountDO-218ABDO-218AB
9,355
In Stock
1 : $5.89000
Cut Tape (CT)
750 : $3.69341
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-43V47.8V69.4V95.1A6600W (6.6kW)NoAutomotive--55°C ~ 175°C (TJ)Surface MountDO-218ABDO-218AB
4,852
In Stock
1 : $5.89000
Cut Tape (CT)
750 : $3.69341
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-22V24.4V35.5V186A6600W (6.6kW)NoAutomotive--55°C ~ 175°C (TJ)Surface MountDO-218ABDO-218AB
Showing
1 - 25
of 19,321

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.