CAD | USD

Showing
1 - 25
of 1,378
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6-TSOP
TVS DIODE 5VWM 12VC 6TSOP
$0.83000
14,196 - Immediate
ON SemiconductorON Semiconductor
1
SZTVS4201MR6T1GOSTR-ND
SZTVS4201MR6T1GOSCT-ND
SZTVS4201MR6T1GOSDKR-ND
Automotive, AEC-Q101
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-5V (Max)6V12V25A (8/20µs)500WYesAutomotive3pF @ 1MHz-40°C ~ 125°C (TJ)Surface MountSOT-23-6 Thin, TSOT-23-66-TSOP
SOD-923_514AB
TVS DIODE 3.3VWM 7.8VC SOD923
$0.83000
119,083 - Immediate
ON SemiconductorON Semiconductor
1
ESD9R3.3ST5GOSTR-ND
ESD9R3.3ST5GOSCT-ND
ESD9R3.3ST5GOSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-3.3V (Max)4.8V7.8V1A (8/20µs)-NoGeneral Purpose0.5pF @ 1MHz-55°C ~ 125°C (TJ)Surface MountSOD-923SOD-923
ESD8006MUTAG
TVS DIODE 3.3VWM 8.4VC 8-UDFN
$0.89000
12,825 - Immediate
12,000 - Factory
ON SemiconductorON Semiconductor
1
ESD8006MUTAGOSTR-ND
ESD8006MUTAGOSCT-ND
ESD8006MUTAGOSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener6-3.3V (Max)5.5V8.4V (Typ)16A-NoUSB0.32pF @ 1MHz-55°C ~ 125°C (TJ)Surface Mount10-UFDFN8-UDFN (3.3x1.0)
10-WFBGA, WLCSP
TVS DIODE 5.5VWM 8VC 10WLCSP
$1.68000
9,430 - Immediate
224,000 - Factory
ON SemiconductorON Semiconductor
1
PACDN1408CGOSTR-ND
PACDN1408CGOSCT-ND
PACDN1408CGOSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener8-5.5V (Min)-8V--NoGeneral Purpose--40°C ~ 85°C (TA)Surface Mount10-WFBGA, WLCSP10-WLCSP (3.1x1.15)
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
TVS DIODE 36VWM 60VC SOT23-3
$0.57000
25,330 - Immediate
ON SemiconductorON Semiconductor
1
SM36T1GOSTR-ND
SM36T1GOSCT-ND
SM36T1GOSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener2-36V40V60V4A (8/20µs)300WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3 (TO-236)
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
TVS DIODE 8.5VWM 17VC SOT23-3
$0.35000
8,055 - Immediate
ON SemiconductorON Semiconductor
1
SZMMBZ12VALT1GOSTR-ND
SZMMBZ12VALT1GOSCT-ND
SZMMBZ12VALT1GOSDKR-ND
Automotive, AEC-Q101
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener218.5V11.4V17V2.35A40WNoAutomotive--55°C ~ 150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3 (TO-236)
2X2DFN
TVS DIODE 5VWM 12VC 2X2DFN
$0.40000
1,195 - Immediate
ON SemiconductorON Semiconductor
1
ESD5581N2T5GOSTR-ND
ESD5581N2T5GOSCT-ND
ESD5581N2T5GOSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15V (Max)5.2V12V6A (8/20µs)-NoGeneral Purpose10pF @ 1MHz (Max)-55°C ~ 150°C (TJ)Surface Mount2-XDFN2-X2DFN (1x0.6)
2-X3DFN
TVS DIODE 3.3VWM 19VC 2X3DFN
$0.59000
8,344 - Immediate
ON SemiconductorON Semiconductor
1
ESD8451MUT5GOSTR-ND
ESD8451MUT5GOSCT-ND
ESD8451MUT5GOSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-13.3V (Max)5.5V19V16A (100ns)-NoGeneral Purpose0.2pF @ 1MHz-55°C ~ 125°C (TJ)Surface Mount0201 (0603 Metric)2-X3DFN (0.6x0.3) (0201)
SOD-323_477
TVS DIODE 5VWM 34VC SOD323
$0.62000
2,590 - Immediate
216,000 - Factory
ON SemiconductorON Semiconductor
1
ESD7361HT1GOSTR-ND
ESD7361HT1GOSCT-ND
ESD7361HT1GOSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-5V16.5V34V (Typ)16A (100ns)-NoGeneral Purpose0.55pF @ 1MHz-55°C ~ 125°C (TJ)Surface MountSC-76, SOD-323SOD-323
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
TVS DIODE 3.3VWM 10VC SOT23-3
$0.64000
2,327 - Immediate
ON SemiconductorON Semiconductor
1
CM1213A-01SOOSTR-ND
CM1213A-01SOOSCT-ND
CM1213A-01SOOSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)1-3.3V6V10V (Typ)1A (8/20µs)-YesGeneral Purpose--40°C ~ 85°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
8-SOIC,M8
TVS DIODE 3.3VWM 15VC 8-SOIC
$1.58000
630 - Immediate
ON SemiconductorON Semiconductor
1
SRDA3.3-4DR2GOSTR-ND
SRDA3.3-4DR2GOSCT-ND
SRDA3.3-4DR2GOSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-3.3V (Max)5V15V25A (8/20µs)500WYesGeneral Purpose8pF @ 1MHz-55°C ~ 150°C (TJ)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
10-UFDFN
TVS DIODE 3.3VWM 8VC 10UDFN
$0.92000
655 - Immediate
ON SemiconductorON Semiconductor
1
ESD8004MUTAGOSTR-ND
ESD8004MUTAGOSCT-ND
ESD8004MUTAGOSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener4-3.3V (Max)5.5V8V (Typ)16A-NoUSB0.3pF @ 1MHz-55°C ~ 125°C (TJ)Surface Mount10-UFDFN10-UDFN (2.5x1)
SOT-723_631AA
TVS DIODE 5VWM 12.5VC SOT723
$0.72000
0 - Immediate
ON SemiconductorON Semiconductor
1
SZESD7205DT5GOSTR-ND
SZESD7205DT5GOSCT-ND
SZESD7205DT5GOSDKR-ND
Automotive, AEC-Q101
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener2-5V (Max)5.2V12.5V (Typ)--NoAutomotive, Ethernet, USB0.34pF @ 1MHz-55°C ~ 125°C (TJ)Surface MountSOT-723SOT-723
6-UDFN_517AP
TVS DIODE 5.5VWM 9.4VC 6UDFN
$0.87000
0 - Immediate
ON SemiconductorON Semiconductor
1
NUP3115UPMUTAGOSTR-ND
NUP3115UPMUTAGOSCT-ND
NUP3115UPMUTAGOSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)3-5.5V (Max)6V9.4V (Typ)1A (8/20µs)-YesGeneral Purpose0.8pF @ 1MHz-40°C ~ 125°C (TJ)Surface Mount6-UFDFN Exposed Pad6-UDFN (1.6x1.6)
SC-89-3_463C
TVS DIODE 4.5VWM 11.9VC SC89-3
$0.10931
0 - Immediate
ON SemiconductorON Semiconductor
6,000
Non-Stock
SZNZL6V8AXV3T1G-ND
Automotive, AEC-Q101
Tape & Reel (TR)
ActiveZener2-4.5V6.46V11.9V6.7A73WNoAutomotive--55°C ~ 150°C (TJ)Surface MountSC-89, SOT-490SC-89-3
TVS DIODE SMB
TVS DIODE SMB
$0.12764
0 - Immediate
ON SemiconductorON Semiconductor
5,000
Non-Stock
SZ2446T3G-ND
*
Tape & Reel (TR)
Active---------------
SOT-553-5
TVS DIODE 4VWM 11.5VC SOT553
$0.13671
0 - Immediate
ON SemiconductorON Semiconductor
1
Non-Stock
NZQA6V2XV5T1GOSTR-ND
NZQA6V2XV5T1GOSCT-ND
NZQA6V2XV5T1GOSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener4-4V5.89V11.5V9A (8/20µs)100WNoGeneral Purpose80pF @ 1MHz-55°C ~ 150°C (TJ)Surface MountSOT-553SOT-553
SOT-1123_524AA
TVS DIODE 5VWM 9.5VC SOT1123
$0.13785
0 - Immediate
ON SemiconductorON Semiconductor
8,000
Non-Stock
SZESD11A5.0DT5G-ND
Automotive, AEC-Q101
Tape & Reel (TR)
ActiveZener2-5V6.2V9.5V1A (8/20µs)-NoAutomotive20pF @ 1MHz-55°C ~ 125°C (TJ)Surface MountSOT-1123SOT-1123
7SZ_SOT−353_419A−02
TVS DIODE 5VWM 13VC SC88A
$0.15038
0 - Immediate
96,000 - Factory
ON SemiconductorON Semiconductor
3,000
Non-Stock
SZNSQA6V8AW5T2G-ND
Automotive, AEC-Q101
Tape & Reel (TR)
ActiveZener4-5V6.4V13V1.6A (8/20µs)20WNoAutomotive12pF @ 1MHz-40°C ~ 125°C (TJ)Surface Mount5-TSSOP, SC-70-5, SOT-353SC-88A (SC-70-5/SOT-353)
SOT-143-4_527AF
TVS DIODE 3.3VWM 10VC SOT143-4
$0.34178
0 - Immediate
ON SemiconductorON Semiconductor
3,000
Non-Stock
SZCM1213A-02SR-ND
Automotive, AEC-Q101
Tape & Reel (TR)
ActiveSteering (Rail to Rail)2-3.3V6V10V (Typ)1A (8/20µs)-YesAutomotive--40°C ~ 85°C (TA)Surface MountTO-253-4, TO-253AASOT-143-4
DO-214AA, SMB403C
TVS DIODE 128VWM 207VC SMB
Obsolete
0 - Immediate
ON SemiconductorON Semiconductor
-
Non-Stock
P6SMB150AT3OSTR-ND
P6SMB150AT3OSCT-ND
P6SMB150AT3OSDKR-ND
Automotive, AEC-Q101
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteZener1-128V143V207V2.9A600WNoAutomotive150pF @ 1MHz-65°C ~ 150°C (TJ)Surface MountDO-214AA, SMBSMB
DO-214AA, SMB403C
TVS ZENER UNIDIR 600W 36V SMB
Obsolete
0 - Immediate
ON SemiconductorON Semiconductor
-
Non-Stock
P6SMB36AT3OSCT-ND
P6SMB36AT3OSDKR-ND
-
Cut Tape (CT)
Digi-Reel®
Obsolete---------------
DO-214AA, SMB403C
TVS ZENER UNIDIR 600W 6.8V SMB
Obsolete
0 - Immediate
ON SemiconductorON Semiconductor
-
Non-Stock
P6SMB6.8AT3OSCT-ND
P6SMB6.8AT3OSDKR-ND
-
Cut Tape (CT)
Digi-Reel®
Obsolete---------------
DO-214AB Pkg
TVS DIODE 33.3VWM 53.9VC SMC
Obsolete
0 - Immediate
ON SemiconductorON Semiconductor
-
Non-Stock
1.5SMC39AT3OSTR-ND
1.5SMC39AT3OSCT-ND
-
Tape & Reel (TR)
Cut Tape (CT)
ObsoleteZener1-33.3V37.1V53.9V28A1500W (1.5kW)NoGeneral Purpose--65°C ~ 150°C (TJ)Surface MountDO-214AB, SMCSMC
DO-201AD
TVS DIODE 58.1VWM 92VC AXIAL
Obsolete
0 - Immediate
ON SemiconductorON Semiconductor
-
Non-Stock
1.5KE68AOS-ND
Mosorb™
Bulk
ObsoleteZener1-58.1V64.6V92V16.3A1500W (1.5kW)NoGeneral Purpose--65°C ~ 175°C (TJ)Through HoleDO-201AD, AxialAxial
Showing
1 - 25
of 1,378