TVS - Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,000 In Stock | 1 : $0.37000 Cut Tape (CT) 20,000 : $0.04700 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 20V (Max) | 20V | 32V (Typ) | 16A | - | No | Telecom | 5.3pF @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 0201 (0603 Metric) | WL-CSP0201 SL | ||
20,000 In Stock | 1 : $0.40000 Cut Tape (CT) 20,000 : $0.05164 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 16V (Max) | 17V | 28V (Typ) | 16A | - | No | General Purpose | 5pF @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 0201 (0603 Metric) | 0201 | ||
14,570 In Stock | 1 : $0.43000 Cut Tape (CT) 20,000 : $0.05552 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5V (Max) | 6V | 7.2V (Typ) | 8A (8/20µs) | - | No | General Purpose | 12pF @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 0201 (0603 Metric) | WL-CSP0201 SL | ||
19,512 In Stock | 1 : $0.44000 Cut Tape (CT) 20,000 : $0.05707 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5V (Max) | 6V | 8V (Typ) | 4A (8/20µs) | - | No | General Purpose | 5pF @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 01005 (0402 Metric) | WL-CSP01005 SL | ||
19,975 In Stock | 1 : $0.53000 Cut Tape (CT) 20,000 : $0.06869 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5.5V (Max) | 7V | 5.1V (Typ) | 7A (8/20µs) | - | No | DVI, HDMI, USB | 0.45pF @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 01005 (0402 Metric) | 1005 | ||
9,891 In Stock | 1 : $0.55000 Cut Tape (CT) 20,000 : $0.07153 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 3.3V | 5V | 5.2V (Typ) | 7A (8/20µs) | - | No | DVI, HDMI, USB | 0.65pF @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 0201 (0603 Metric) | 0201 | ||
12,977 In Stock | 1 : $0.58000 Cut Tape (CT) 20,000 : $0.07385 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 3.3V | 5V | 5V (Typ) | 7A (8/20µs) | - | No | DVI, HDMI, USB | 0.48pF @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 01005 (0402 Metric) | 1005 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Zener | 1 | 16V (Max) | 17.5V | 25.4V (Typ) | 16A | - | No | General Purpose | 6.5pF @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 0201 (0603 Metric) | WL-CSP0201 SL |