TVS - Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
61,608 In Stock | 1 : $0.56000 Cut Tape (CT) 3,000 : $0.15859 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 35V | 38V | 59V | 3A (8/20µs) | 170W | No | Automotive, CAN | - | -55°C ~ 175°C (TJ) | Surface Mount | SC-70, SOT-323 | SOT-323-3 | |||
149,260 In Stock | 1 : $0.56000 Cut Tape (CT) 8,000 : $0.15860 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V | 6.4V | 11.6V | 60A (8/20µs) | 700W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | 2-UDFN | 1610 | |||
42,623 In Stock | 1 : $0.59000 Cut Tape (CT) 3,000 : $0.16767 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 36V | 39V | 61V | 3A (8/20µs) | 170W | No | Automotive, CAN | - | -55°C ~ 175°C (TJ) | Surface Mount | SC-70, SOT-323 | SOT-323-3 | |||
63,628 In Stock | 1 : $0.59000 Cut Tape (CT) 5,000 : $0.16981 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V | 6.4V | 13.4V | 298A (8/20µs) | 600W | No | General Purpose | - | -55°C ~ 175°C (TJ) | Surface Mount | DO-214AC, SMA | SMA (DO-214AC) | |||
126,200 In Stock | 1 : $0.65000 Cut Tape (CT) 8,000 : $0.18608 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5.5V | 6.4V | 11.5V | 120A (8/20µs) | 1400W (1.4kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | 2-UDFN | 1610 | |||
14,789 In Stock | 1 : $0.66000 Cut Tape (CT) 5,000 : $0.19011 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 30V | 33.3V | 64.3V | 36A (8/20µs) | 400W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | SMA (DO-214AC) | |||
71,500 In Stock | 1 : $0.76000 Cut Tape (CT) 3,000 : $0.21553 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 5.25V | 6.1V | - | - | 300W | No | General Purpose | - | -40°C ~ 125°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
71,553 In Stock | 1 : $0.78000 Cut Tape (CT) 3,000 : $0.21986 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 24V (Max) | 25V | 40V | 5.5A (8/20µs) | 230W | No | Automotive, CAN | 30pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
58,783 In Stock | 1 : $0.65000 Cut Tape (CT) 3,000 : $0.24508 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 4 | 5V | 6.1V | - | - | 80W | No | General Purpose | - | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
247,256 In Stock | 1 : $0.66000 Cut Tape (CT) 3,000 : $0.24886 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 24V (Max) | 26.2V | 40V | 5.5A (8/20µs) | 230W | No | Automotive, CAN | 30pF @ 1MHz | -40°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
116,070 In Stock | 1 : $0.71000 Cut Tape (CT) 3,000 : $0.26626 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 24V | 25V | - | - | 400W | No | General Purpose | - | -40°C ~ 125°C (TJ) | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
54,950 In Stock | 1 : $0.82000 Cut Tape (CT) 3,000 : $0.30837 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 3V | 6.1V | - | - | 25W | No | General Purpose | - | -40°C ~ 150°C (TJ) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SOT-323-5 | |||
17,268 In Stock | 1 : $0.86000 Cut Tape (CT) 3,000 : $0.32500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 5 | - | 5V (Max) | 6.1V | 14V | 2.5A (8/20µs) | 30W | No | General Purpose | 12pF @ 1MHz | -40°C ~ 125°C (TJ) | Surface Mount | SOT-563, SOT-666 | SOT-666 | |||
115,507 In Stock | 1 : $0.88000 Cut Tape (CT) 3,000 : $0.33105 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5.25V | 6V | 17V | 5A (8/20µs) | - | Yes | Ethernet | - | -40°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
74,073 In Stock | 1 : $0.92000 Cut Tape (CT) 12,000 : $0.34568 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V | 3.6V | 6.8V | 30A | 200W | No | General Purpose | 2500pF @ 1MHz | - | Surface Mount | DO-216AA | DO-216AA | |||
11,756 In Stock | 1 : $0.94000 Cut Tape (CT) 5,000 : $0.35375 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 28V | 31.1V | 51.6V | 68A (8/20µs) | 600W | No | General Purpose | - | -55°C ~ 175°C (TJ) | Surface Mount | DO-214AC, SMA | SMA (DO-214AC) | |||
77,019 In Stock | 1 : $0.89000 Cut Tape (CT) 3,000 : $0.39258 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 3.6V | 4.5V | 10V | 1A (8/20µs) | - | Yes | HDMI | 0.4pF @ 200MHz ~ 2.5GHz | -40°C ~ 150°C (TJ) | Surface Mount | 10-XFDFN | 10-UQFN (2.5x1) | |||
8,286 In Stock | 1 : $0.92000 Cut Tape (CT) 3,000 : $0.40320 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 4 | 24V | 25V | - | - | 50W | No | General Purpose | - | -40°C ~ 150°C (TJ) | Surface Mount | SOT-563, SOT-666 | SOT-666 | |||
33,363 In Stock | 1 : $0.95000 Cut Tape (CT) 3,000 : $0.41905 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 3V | 6.1V | - | - | 30W | No | General Purpose | - | -40°C ~ 150°C (TJ) | Surface Mount | SOT-665 | SOT-665 | |||
18,031 In Stock | 1 : $0.97000 Cut Tape (CT) 3,000 : $0.42611 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 4 | 12V | 14.2V | - | - | 50W | No | General Purpose | - | -40°C ~ 150°C (TJ) | Surface Mount | SOT-563, SOT-666 | SOT-666 | |||
47,033 In Stock | 1 : $1.07000 Cut Tape (CT) 3,000 : $0.46974 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 5.25V | 6.1V | - | - | 400W | No | General Purpose | - | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
25,777 In Stock | 1 : $1.07000 Cut Tape (CT) 12,000 : $0.47074 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V | 6.4V | 9.2V | 19.6A | 200W | No | General Purpose | - | - | Surface Mount | DO-216AA | DO-216AA | |||
36,414 In Stock | 1 : $1.14000 Cut Tape (CT) 2,500 : $0.49949 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V | 4.1V | 10.3V | 200A (8/20µs) | 600W | No | General Purpose | 5200pF @ 1MHz | -25°C ~ 175°C (TJ) | Surface Mount | DO-214AA, SMB | SMB (DO-214AA) | |||
12,727 In Stock | 1 : $1.17000 Cut Tape (CT) 3,000 : $0.51411 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 5.25V | 6.1V | - | - | 400W | No | General Purpose | - | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
35,783 In Stock | 1 : $1.25000 Cut Tape (CT) 3,000 : $0.54916 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 3V | 6V | 18V (Typ) | 3A (8/20µs) | - | Yes | Ethernet, HDMI | 0.6pF @ 200MHz ~ 3GHz | -40°C ~ 150°C (TJ) | Surface Mount | 6-UFDFN | 6-uQFN (1.45x1) |