CAD | USD

Showing
1 - 25
of 9,762
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
PESD Polymer
TVS DIODE 24VWM 45VC 0603
$0.59000
141,129 - Immediate
Littelfuse Inc.Littelfuse Inc.
1
PESD0603-240TR-ND
PESD0603-240CT-ND
PESD0603-240DKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-124V-45V--NoEthernet, HDMI--55°C ~ 125°C (TJ)Surface Mount0603 (1608 Metric)0603 (1608 Metric)
SMCJ  Series DO-214AB Pkg
TVS DIODE 30VWM 48.4VC DO214AB
$1.22000
20,022 - Immediate
Littelfuse Inc.Littelfuse Inc.
1
SMDJ30ATR-ND
SMDJ30ACT-ND
SMDJ30ADKR-ND
SMDJ
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-30V33.3V48.4V62A3000W (3kW)NoGeneral Purpose--65°C ~ 150°C (TJ)Surface MountDO-214AB, SMCDO-214AB (SMCJ)
SMFxxA Series
TVS DIODE 18VWM 29.2VC SOD123F
$0.47000
16,547 - Immediate
Littelfuse Inc.Littelfuse Inc.
1
F5820TR-ND
F5820CT-ND
F5820DKR-ND
SMF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-18V20V29.2V6.8A200WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountSOD-123FSOD-123F
SMF4L_Series
TVS DIODE 28VWM 45.4VC SOD123FL
$0.60000
3,025 - Immediate
Littelfuse Inc.Littelfuse Inc.
1
F7483TR-ND
F7483CT-ND
F7483DKR-ND
SMF4L
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-28V31.1V45.4V8.8A400WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountSOD-123FSOD-123F
SMF4L_Series
TVS DIODE 58VWM 93.6VC SOD123FL
$0.60000
6,817 - Immediate
Littelfuse Inc.Littelfuse Inc.
1
F7492TR-ND
F7492CT-ND
F7492DKR-ND
SMF4L
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-58V64.4V93.6V4.3A400WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountSOD-123FSOD-123F
14-UFDFN
TVS DIODE 6VWM 12.5VC 14UDFN
$1.48000
26,793 - Immediate
Littelfuse Inc.Littelfuse Inc.
1
F3579TR-ND
F3579CT-ND
F3579DKR-ND
SP3011, SPA®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)6-6V (Max)-12.5V3A (8/20µs)-YesGeneral Purpose--40°C ~ 125°C (TJ)Surface Mount14-UFDFN14-UDFN (3.5x1.35)
30KPA Series
TVS DIODE 58VWM 92.4VC P600
$28.35000
962 - Immediate
Littelfuse Inc.Littelfuse Inc.
1
30KPA58CATR-ND
30KPA58CACT-ND
30KPA
Tape & Reel (TR)
Cut Tape (CT)
ActiveZener-158V64.8V92.4V327.9A30000W (30kW)NoGeneral Purpose--55°C ~ 175°C (TJ)Through HoleP600, AxialP600
SC-76,SOD-323
TVS DIODE 15VWM 30VC SOD323
$0.56000
20,300 - Immediate
Littelfuse Inc.Littelfuse Inc.
1
F6443TR-ND
F6443CT-ND
F6443DKR-ND
SD, SPA®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-15V (Max)-30V12A (8/20µs)450WNoGeneral Purpose100pF @ 1MHz-40°C ~ 125°C (TJ)Surface MountSC-76, SOD-323SOD-323
SMAJ Series DO-214AC Pkg
TVS DIODE 15.3VWM 25.5VC DO214AC
$0.53000
5,000 - Immediate
Littelfuse Inc.Littelfuse Inc.
1
F5653TR-ND
F5653CT-ND
F5653DKR-ND
P4SMA
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-15.3V17.1V25.5V16.1A400WNoGeneral Purpose--65°C ~ 150°C (TJ)Surface MountDO-214AC, SMADO-214AC (SMA)
SOT25
TVS DIODE 6VWM 16VC SC70-5
$0.57000
57,122 - Immediate
Littelfuse Inc.Littelfuse Inc.
1
F4238TR-ND
F4238CT-ND
F4238DKR-ND
SP1002, SPA®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-26V (Max)8V16V2A (8/20µs)-NoGeneral Purpose--40°C ~ 125°C (TJ)Surface Mount5-TSSOP, SC-70-5, SOT-353SC-70-5
DO-204AC (DO-15)
TVS DIODE 43.6VWM 70.1VC DO204AC
$0.60000
4,755 - Immediate
Littelfuse Inc.Littelfuse Inc.
1
P6KE51CALFTR-ND
P6KE51CALFCT-ND
P6KE
Tape & Reel (TR)
Cut Tape (CT)
ActiveZener-143.6V48.5V70.1V8.7A600WNoGeneral Purpose--55°C ~ 175°C (TJ)Through HoleDO-204AC, DO-15, AxialDO-204AC (DO-15)
DO-201
TVS DIODE 28.2VWM 45.7VC DO201
$0.60000
15,814 - Immediate
Littelfuse Inc.Littelfuse Inc.
1
1.5KE33CALFTR-ND
1.5KE33CALFCT-ND
1.5KE
Tape & Reel (TR)
Cut Tape (CT)
ActiveZener-128.2V31.4V45.7V33.3A1500W (1.5kW)NoGeneral Purpose--55°C ~ 175°C (TJ)Through HoleDO-201AA, DO-27, AxialDO-201
DO-214AA (SMB J- Bend)
TVS DIODE 30VWM 48.4VC SMB
$0.83000
2,500 - Immediate
Littelfuse Inc.Littelfuse Inc.
1
SZ1SMB30CAT3GTR-ND
SZ1SMB30CAT3GCT-ND
SZ1SMB30CAT3GDKR-ND
Automotive, AEC-Q101
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-130V33.3V48.4V12.4A600WNoAutomotive290pF @ 1MHz-65°C ~ 150°C (TJ)Surface MountDO-214AA, SMBSMB
5KP,15KP Axial Series
TVS DIODE 5VWM 9.2VC P600
$3.88000
2,879 - Immediate
Littelfuse Inc.Littelfuse Inc.
1
5KP5.0ALFTR-ND
5KP5.0ALFCT-ND
5KP
Tape & Reel (TR)
Cut Tape (CT)
ActiveZener1-5V6.4V9.2V554.3A5000W (5kW)NoGeneral Purpose--55°C ~ 175°C (TJ)Through HoleP600, AxialP600
5KP,15KP Axial Series
TVS DIODE 85VWM 137.6VC P600
$14.32000
910 - Immediate
Littelfuse Inc.Littelfuse Inc.
1
15KPA85ATR-ND
15KPA85ACT-ND
15KPA
Tape & Reel (TR)
Cut Tape (CT)
ActiveZener1-85V94.9V137.6V109.7A15000W (15kW)NoGeneral Purpose--55°C ~ 175°C (TJ)Through HoleP600, AxialP600
30KPA Series
TVS DIODE 54VWM 91.4VC P600
$28.35000
894 - Immediate
Littelfuse Inc.Littelfuse Inc.
1
F6605TR-ND
F6605CT-ND
30KPA
Tape & Reel (TR)
Cut Tape (CT)
ActiveZener-154V60.3V91.4V331.5A30000W (30kW)NoGeneral Purpose--55°C ~ 175°C (TJ)Through HoleP600, AxialP600
SP3042,SPA
TVS DIODE 5.3VWM 12.5VC 01005
$0.64000
29,520 - Immediate
30,000 - Factory
Littelfuse Inc.Littelfuse Inc.
1
F9963TR-ND
F9963CT-ND
F9963DKR-ND
SP3042, SPA®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15.3V (Max)7.8V (Typ)12.5V (Typ)2A (8/20µs)20WNoGeneral Purpose--40°C ~ 125°C (TA)Surface Mount01005 (0402 Metric)01005, Flip Chip
SA Series A Uni-directional Diode
TVS DIODE 40VWM 64.5VC DO204AC
$0.62000
3,837 - Immediate
Littelfuse Inc.Littelfuse Inc.
1
SA40ATR-ND
SA40ACT-ND
SA
Tape & Reel (TR)
Cut Tape (CT)
ActiveZener1-40V44.4V64.5V7.9A500WNoGeneral Purpose--55°C ~ 175°C (TJ)Through HoleDO-204AC, DO-15, AxialDO-204AC (DO-15)
5KP,15KP Axial Series
TVS DIODE 100VWM 161.3VC P600
$14.32000
842 - Immediate
Littelfuse Inc.Littelfuse Inc.
1
15KPA100CATR-ND
15KPA100CACT-ND
15KPA
Tape & Reel (TR)
Cut Tape (CT)
ActiveZener-1100V111.7V161.3V93.6A15000W (15kW)NoGeneral Purpose--55°C ~ 175°C (TJ)Through HoleP600, AxialP600
DO214AA
TVS DIODE 28.2VWM 59VC DO214AA
$0.92000
3,436 - Immediate
Littelfuse Inc.Littelfuse Inc.
1
18-1.5SMB33CATR-ND
18-1.5SMB33CACT-ND
18-1.5SMB33CADKR-ND
1.5SMB
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-128.2V31.4V59V183.2A (8/20µs)1500W (1.5kW)NoTelecom--65°C ~ 150°C (TJ)Surface MountDO-214AA, SMBDO-214AA (SMBJ)
TVS_Diode_SLD5S
TVS DIODE 20VWM 32.4VC SMTO-263
$4.70000
500 - Immediate
Littelfuse Inc.Littelfuse Inc.
1
18-SLD5S20ATR-ND
18-SLD5S20ACT-ND
18-SLD5S20ADKR-ND
Automotive, AEC-Q101, SLD5S
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-20V22.2V32.4V111A3600W (3.6kW)NoAutomotive--55°C ~ 150°C (TJ)Surface MountNonstandard SMDSMTO-263
SZ1SMA
TVS DIODE 85VWM 137VC SMA
$0.83000
5,100 - Immediate
Littelfuse Inc.Littelfuse Inc.
1
18-SZ1SMA85AT3GTR-ND
18-SZ1SMA85AT3GCT-ND
18-SZ1SMA85AT3GDKR-ND
Automotive, AEC-Q101, SZ1SMA
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-85V94.4V137V2.9A400WNoAutomotive173pF @ 1MHz-65°C ~ 150°C (TJ)Surface MountDO-214AC, SMASMA (DO-214AC)
30KPA Series
TVS DIODE 48VWM 81.6VC P600
$28.05000
895 - Immediate
Littelfuse Inc.Littelfuse Inc.
1
30KPA48ATR-ND
30KPA48ACT-ND
30KPA
Tape & Reel (TR)
Cut Tape (CT)
ActiveZener1-48V53.6V81.6V371.3A30000W (30kW)NoGeneral Purpose--55°C ~ 175°C (TJ)Through HoleP600, AxialP600
AK1-380C
TVS DIODE 208VWM 262VC AXIAL
$67.30000
185 - Immediate
Littelfuse Inc.Littelfuse Inc.
1
18-AK3-208C-ND
AK3
Bulk
ActiveZener-1208V223V262V3000A (3kA) (8/20µs)-NoGeneral Purpose2400pF @ 10kHz-55°C ~ 125°C (TJ)Through HoleAxial, Right Angle Bend (24.15mm Center)Axial
SC1115-01UTG
TVS DIODE 5VWM 11.8VC 2DFN
$0.47000
2,686 - Immediate
6,000 - Factory
Littelfuse Inc.Littelfuse Inc.
1
18-SC1105-01UTGTR-ND
18-SC1105-01UTGCT-ND
18-SC1105-01UTGDKR-ND
SC11xx
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-5V (Max)6V11.8V (Typ)80A (8/20µs)-NoGeneral Purpose660pF @ 1MHz-40°C ~ 125°C (TA)Surface Mount2-UDFN2-DFN (1.6x1)
Showing
1 - 25
of 9,762