TVS - Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,738,174 In Stock | 1 : $0.27000 Cut Tape (CT) 8,000 : $0.04391 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 6.2V | 12.3V | 8.7A (8/20µs) | 107W | No | General Purpose | 65pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | SOD-923 | SOD-923 | ||
368,938 In Stock | 1 : $0.69000 Cut Tape (CT) 9,000 : $0.11647 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 6V | 5V | 7A (8/20µs) | - | No | General Purpose | 0.15pF @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 0201 (0603 Metric) | DSN0603-2 | |||
292,899 In Stock | 1 : $0.61000 Cut Tape (CT) 5,000 : $0.19883 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5.5V (Max) | 6V | - | - | - | Yes | Automotive | 1pF @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 6-XFDFN | 6-XSON, SOT886 (1.45x1) | |||
4,924 In Stock | 1 : $1.25000 Cut Tape (CT) 3,000 : $0.48588 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 6V (Max) | 6V | 15V | 10A (8/20µs) | 150W | Yes | Ethernet | 1pF @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
231,307 In Stock | 1 : $0.55000 Cut Tape (CT) 10,000 : $0.10581 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 12V (Max) | 13V | 20V | 50A (8/20µs) | 1000W (1kW) | No | General Purpose | 350pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | 0603 (1610 Metric) | - | ||
826,045 In Stock 10,000 Factory | 1 : $0.56000 Cut Tape (CT) 10,000 : $0.10889 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | 6V | 14V | 5A (8/20µs) | 90W | No | General Purpose | - | -40°C ~ 125°C (TA) | Surface Mount | 0402 (1006 Metric) | 2-X1SON (1x.60) | ||
68,441 In Stock 1,630,000 Factory | 1 : $0.68000 Cut Tape (CT) 10,000 : $0.13067 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 5.5V | 8V | 7.1A (8/20µs) | - | No | USB | 0.2pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | 2-XFBGA, WLCSP | 2-WLCSP (0.6x0.3) | ||
175 In Stock 5,250 Factory | 1 : $1.82000 Cut Tape (CT) 250 : $1.13280 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5.5V (Max) | 11V | - | - | 100W | Yes | Ethernet | - | -40°C ~ 85°C (TA) | Surface Mount | 6-UFDFN | 6-USON (1.6x1.6) |