TVS - Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
336,451 In Stock | 1 : $0.79000 Cut Tape (CT) 15,000 : $0.11824 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | 7.3V (Typ) | 30V | 2A (8/20µs) | - | No | RF Antenna | 0.2pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 0201 (0603 Metric) | PG-TSSLP-2-4 | ||
172,322 In Stock | 1 : $0.65000 Cut Tape (CT) 5,000 : $0.17399 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 3.3V (Max) | 5.5V | 3V (Typ) | 5A (8/20µs) | - | No | HDMI | - | -40°C ~ 85°C (TA) | Surface Mount | 10-XFDFN | DFN2510A-10 | ||
79,440 In Stock | 1 : $0.68000 Cut Tape (CT) 4,000 : $0.19454 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 6 | - | 3.3V (Max) | 6V | 3V (Typ) | 5A (8/20µs) | - | No | General Purpose | - | -40°C ~ 85°C (TA) | Surface Mount | 7-XFDFN | 7-XSON (1.1x2.1) | ||
76,128 In Stock | 1 : $0.48000 Cut Tape (CT) 15,000 : $0.06084 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V | 6V | 13V | 3.5A (8/20µs) | 26W | No | HDMI, USB | 0.2pF @ 2.5GHz | -55°C ~ 125°C | Surface Mount | 0201 (0603 Metric) | WLL-2-3 |