TVS Diodes

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD 323
ESD5V0D3B-TP
TVS DIODE 5VWM 13.5VC SOD323
Micro Commercial Co
12,504
In Stock
1 : $0.56000
Cut Tape (CT)
3,000 : $0.12742
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.8V
13.5V
8A (8/20µs)
500W
No
General Purpose
35pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SDP0240T023G6RP
SRV05-4HTG-D
TVS DIODE 6VWM 15VC SOT23-6
Littelfuse Inc.
8,967
In Stock
1 : $1.40000
Cut Tape (CT)
3,000 : $0.44596
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
6V (Max)
6V
15V
10A (8/20µs)
150W
Yes
Ethernet
1pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SP4023-01FTG-C
SP4023-01FTG-C
TVS DIODE 15VWM 40VC SOD323
Littelfuse Inc.
7,090
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.24421
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
1
-
15V (Max)
16V
40V
12A (8/20µs)
450W
No
-
1.3pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.