TVS Diodes

Results: 5
Manufacturer
Diodes IncorporatedKYOCERA AVXLittelfuse Inc.
Series
-*GiGUARDSMAJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
18
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V6V12V (Max), 7V (Max)
Voltage - Breakdown (Min)
3.8V5.1V5.5V6.67V13.3V, 7.5V
Voltage - Clamping (Max) @ Ipp
5V (Typ)7V10V10.3V31V, 19V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)8A (8/20µs)19A (8/20µs)38.8A
Power - Peak Pulse
32W35W80W400W600W
Applications
-General Purpose
Capacitance @ Frequency
0.55pF @ 1MHz10pF @ 1MHz17pF @ 1MHz75pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 125°C-55°C ~ 85°C (TA)-40°C ~ 125°C (TJ)
Package / Case
9-UDFN0402 (1005 Metric)0402 (1006 Metric)DO-214AC, SMATO-236-3, SC-59, SOT-23-3
Supplier Device Package
0402 (1005 Metric)DO-214AC (SMA)SOT-23-3U-DFN3810-9 (Type B)X1-DFN1006-2
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
X1-DFN
DESD3V3S1BL-7B
TVS DIODE 3.3VWM 7VC DFN1006-2
Diodes Incorporated
1,495,431
In Stock
740,000
Factory
1 : $0.44000
Cut Tape (CT)
10,000 : $0.05680
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-13.3V (Max)3.8V7V5A (8/20µs)35WNoGeneral Purpose10pF @ 1MHz-65°C ~ 150°C (TJ)--Surface Mount0402 (1006 Metric)X1-DFN1006-2
GiGuard
GG040205170N2P
TVS DIODE 5VWM 10VC 0402
KYOCERA AVX
29,963
In Stock
1 : $0.49000
Cut Tape (CT)
10,000 : $0.06268
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15V5.1V10V8A (8/20µs)80WNoGeneral Purpose17pF @ 1MHz-55°C ~ 125°C--Surface Mount0402 (1005 Metric)0402 (1005 Metric)
SMAJ Series DO-214AC Pkg
SMAJ6.0A
TVS DIODE 6VWM 10.3VC DO214AC
Littelfuse Inc.
149,260
In Stock
1 : $0.56000
Cut Tape (CT)
5,000 : $0.11971
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-6V6.67V10.3V38.8A400WNoGeneral Purpose--65°C ~ 150°C (TJ)--Surface MountDO-214AC, SMADO-214AC (SMA)
SOT-23-3
SM712-02HTG
TVS DIODE 12V 31V SOT23-3
Littelfuse Inc.
40,177
In Stock
1 : $1.15000
Cut Tape (CT)
3,000 : $0.43708
Tape & Reel (TR)
*
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-212V (Max), 7V (Max)13.3V, 7.5V31V, 19V19A (8/20µs)600WNo-75pF @ 1MHz-40°C ~ 125°C (TJ)AutomotiveAEC-Q101Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
U-DFN3810-9
D3V3F8U9LP3810-7
TVS DIODE 3.3VWM 5VC U-DFN3810-9
Diodes Incorporated
152,134
In Stock
1 : $0.62000
Cut Tape (CT)
5,000 : $0.13288
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener8-3.3V (Max)5.5V5V (Typ)5A (8/20µs)32WNoGeneral Purpose0.55pF @ 1MHz-55°C ~ 85°C (TA)--Surface Mount9-UDFNU-DFN3810-9 (Type B)
Showing
of 5

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.