Showing
1 - 5
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
ST0201
ESDA7P120-1U1M
TVS DIODE 5.5VWM 11.5VC 1610
STMicroelectronics
130,151
In Stock
1 : $0.67000
Cut Tape (CT)
8,000 : $0.18860
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener15.5V6.4V11.5V120A (8/20µs)1400W (1.4kW)NoGeneral Purpose--55°C ~ 150°C (TJ)Surface Mount2-UDFN1610
SOT-23-6
USBLC6-2SC6
TVS DIODE 5.25VWM 17VC SOT23-6
STMicroelectronics
154,093
In Stock
1 : $0.91000
Cut Tape (CT)
3,000 : $0.33554
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)25.25V6V17V5A (8/20µs)-YesEthernet--40°C ~ 150°C (TJ)Surface MountSOT-23-6SOT-23-6
HSP053-4M5
HSP053-4M5
TVS DIODE 5VWM 5UQFN
STMicroelectronics
11,760
In Stock
1 : $0.67000
Cut Tape (CT)
6,000 : $0.14132
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)45V (Max)5.3V---YesHDMI, USB0.35pF @ 200MHz ~ 2.5GHz-40°C ~ 150°C (TJ)Surface Mount5-XFDFN5-uQFN (1.3x0.8)
ST0201
ESDALC6V1-1U2
TVS DIODE 3VWM ST0201
STMicroelectronics
207,472
In Stock
1 : $0.63000
Cut Tape (CT)
15,000 : $0.17531
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener13V6.1V--20WNoGeneral Purpose12pF @ 1MHz-40°C ~ 125°C (TJ)Surface Mount0201 (0603 Metric)ST0201
TS432AILT
ESDA6V1L
TVS DIODE 5.25VWM SOT23-3
STMicroelectronics
262
In Stock
1 : $0.77000
Cut Tape (CT)
3,000 : $0.21992
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener25.25V6.1V--300WNoGeneral Purpose--40°C ~ 125°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
Showing
1 - 5
of 5

TVS - Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.