Showing
1 - 7
of 7
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Capacitance Range
Adjustment Type
Voltage - Rated
Dielectric Material
Q @ Freq
Size / Dimension
Height - Seated (Max)
Operating Temperature
Mounting Type
Features
JR_JR_HV-SERIES
CAP TRIMMER 2-6PF 125V SMD
$4.87000
97,660 - Immediate
Knowles VoltronicsKnowles Voltronics
1
1674-1016-2-ND
1674-1016-1-ND
1674-1016-6-ND
JR
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 ~ 6pFTop125 VCeramic1000 @ 1MHz0.138" L x 0.122" W (3.50mm x 3.10mm)0.045" (1.15mm)-40°C ~ 85°CSurface MountGeneral Purpose
JR_JR_HV-SERIES
CAP TRIMMER 1.5-3PF 100V SMD
$4.87000
50,560 - Immediate
Knowles VoltronicsKnowles Voltronics
1
1674-1015-2-ND
1674-1015-1-ND
1674-1015-6-ND
JR
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.5 ~ 3pFTop125 VCeramic500 @ 1MHz0.138" L x 0.122" W (3.50mm x 3.10mm)0.045" (1.15mm)-40°C ~ 85°CSurface MountGeneral Purpose
JR_JR_HV-SERIES
CAP TRIMMER 5.5-30PF 125V SMD
$5.20000
46,682 - Immediate
Knowles VoltronicsKnowles Voltronics
1
1674-1020-2-ND
1674-1020-1-ND
1674-1020-6-ND
JR
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.5 ~ 30pFTop125 VCeramic1500 @ 1MHz0.138" L x 0.122" W (3.50mm x 3.10mm)0.045" (1.15mm)-40°C ~ 85°CSurface MountGeneral Purpose
JR_JR_HV-SERIES
CAP TRIMMER 3-15PF 125V SMD
$5.38000
17,396 - Immediate
Knowles VoltronicsKnowles Voltronics
1
1674-1018-2-ND
1674-1018-1-ND
1674-1018-6-ND
JR
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3 ~ 15pFTop125 VCeramic1500 @ 1MHz0.138" L x 0.122" W (3.50mm x 3.10mm)0.045" (1.15mm)-40°C ~ 85°CSurface MountGeneral Purpose
JR_JR_HV-SERIES
CAP TRIMMER 8-40PF 125V SMD
$5.20000
52,459 - Immediate
Knowles VoltronicsKnowles Voltronics
1
1674-1021-2-ND
1674-1021-1-ND
1674-1021-6-ND
JR
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active8 ~ 40pFTop125 VCeramic1500 @ 1MHz0.138" L x 0.122" W (3.50mm x 3.10mm)0.045" (1.15mm)-40°C ~ 85°CSurface MountGeneral Purpose
JR_JR_HV-SERIES
CAP TRIMMER 4.5-20PF 125V SMD
$5.38000
0 - Immediate
Knowles VoltronicsKnowles Voltronics
1
1674-1019-2-ND
1674-1019-1-ND
1674-1019-6-ND
JR
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.5 ~ 20pFTop125 VCeramic1500 @ 1MHz0.138" L x 0.122" W (3.50mm x 3.10mm)0.045" (1.15mm)-40°C ~ 85°CSurface MountGeneral Purpose
JR_JR_HV-SERIES
CAP TRIMMER 2-10PF 125V SMD
$5.38000
0 - Immediate
Knowles VoltronicsKnowles Voltronics
1
1674-1017-2-ND
1674-1017-1-ND
1674-1017-6-ND
JR
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 ~ 10pFTop125 VCeramic1500 @ 1MHz0.138" L x 0.122" W (3.50mm x 3.10mm)0.045" (1.15mm)-40°C ~ 85°CSurface MountGeneral Purpose
Showing
1 - 7
of 7

Trimmers, Variable Capacitors


Trimmer and variable capacitors are a group of devices that provide a capacitance that is user-adjustable within some specified, relatively narrow range. Devices covering capacitance ranges of a few picofarads to a few nanofarads are commonly available, with voltage ratings from the tens of volts into the kilovolts. Typically used for calibration, tuning, and matching applications, their relatively high cost and potential for maladjustment recommends the use of fixed value devices where feasible.