Trimmer Potentiometers

Results: 3
Resistance
200 Ohms500 Ohms1 kOhms
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Power (Watts)
Tolerance
Temperature Coefficient
Number of Turns
Adjustment Type
Resistive Material
Mounting Type
Termination Style
Size / Dimension
3296Y Series
3296Y-1-201LF
TRIMMER 200 OHM 0.5W PC PIN TOP
Bourns Inc.
1,123
In Stock
1 : $3.74000
Tube
Tube
Active200 Ohms0.5W, 1/2W±10%±100ppm/°C25Top AdjustmentCermetThrough HolePC PinsRectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm)
3296Y Series
3296Y-1-102LF
TRIMMER 1K OHM 0.5W PC PIN TOP
Bourns Inc.
970
In Stock
1 : $3.74000
Tube
Tube
Active1 kOhms0.5W, 1/2W±10%±100ppm/°C25Top AdjustmentCermetThrough HolePC PinsRectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm)
3296Y Series
3296Y-1-501LF
TRIMMER 500 OHM 0.5W PC PIN TOP
Bourns Inc.
2,297
In Stock
1 : $3.74000
Tube
Tube
Active500 Ohms0.5W, 1/2W±10%±100ppm/°C25Top AdjustmentCermetThrough HolePC PinsRectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm)
Showing
of 3

Trimmer Potentiometers


Trimmer potentiometers allow for precise manual adjustment of an in-circuit resistance value. Also known as trimpots, they are available in bottom, side or top adjustment and may allow for single or multiple turns of actuation. They range in value from 10 Ω to 5 MΩ of resistance and 5% to 30% of value tolerance in surface mount, through-hole, chassis mount, and panel mount configurations.