Trimmer Potentiometers

Results: 2
Series
PV36Trimpot® 3296 - Sealed
Resistance
10 kOhms100 kOhms
Size / Dimension
Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm)Rectangular - 0.378" x 0.197" Face (9.60mm x 5.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Power (Watts)
Tolerance
Temperature Coefficient
Number of Turns
Adjustment Type
Resistive Material
Mounting Type
Termination Style
Size / Dimension
PV36W Series
PV36W103C01B00
TRIMMER 10K OHM 0.5W PC PIN TOP
Bourns Inc.
5,270
In Stock
1 : $2.90000
Tube
Tube
Active
10 kOhms
0.5W, 1/2W
±10%
±100ppm/°C
25.0
Top Adjustment
Cermet
Through Hole
PC Pins
Rectangular - 0.378" x 0.197" Face (9.60mm x 5.00mm)
3296W Series
3296W-1-104LF
TRIMMER 100K OHM 0.5W PC PIN TOP
Bourns Inc.
4,984
In Stock
1 : $3.69000
Tube
Tube
Active
100 kOhms
0.5W, 1/2W
±10%
±100ppm/°C
25.0
Top Adjustment
Cermet
Through Hole
PC Pins
Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm)
Showing
of 2

Trimmer Potentiometers


Trimmer potentiometers allow for precise manual adjustment of an in-circuit resistance value. Also known as trimpots, they are available in bottom, side or top adjustment and may allow for single or multiple turns of actuation. They range in value from 10 Ω to 5 MΩ of resistance and 5% to 30% of value tolerance in surface mount, through-hole, chassis mount, and panel mount configurations.