Trimmer Potentiometers

Results: 3
Resistance
4.7 kOhms47 kOhms50 kOhms
Adjustment Type
Side AdjustmentTop Adjustment
Size / Dimension
Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm)Rectangular - 0.395" x 0.190" Face (10.03mm x 4.83mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Power (Watts)
Tolerance
Temperature Coefficient
Number of Turns
Adjustment Type
Resistive Material
Mounting Type
Termination Style
Size / Dimension
3296W Series
3296W-1-473LF
TRIMMER 47K OHM 0.5W PC PIN TOP
Bourns Inc.
3,893
In Stock
1 : $2.64000
Tube
Tube
Active
47 kOhms
0.5W, 1/2W
±10%
±100ppm/°C
25.0
Top Adjustment
Cermet
Through Hole
PC Pins
Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm)
3296X Series
3296X-1-503LF
TRIMMER 50K OHM 0.5W PC PIN SIDE
Bourns Inc.
1,004
In Stock
1 : $3.75000
Tube
Tube
Active
50 kOhms
0.5W, 1/2W
±10%
±100ppm/°C
25.0
Side Adjustment
Cermet
Through Hole
PC Pins
Rectangular - 0.395" x 0.190" Face (10.03mm x 4.83mm)
3296X Series
3296X-1-472
TRIMMER 4.7KOHM 0.5W PC PIN SIDE
Bourns Inc.
0
In Stock
Check Lead Time
2,000 : $3.09291
Tube
Tube
Active
4.7 kOhms
0.5W, 1/2W
±10%
±100ppm/°C
25.0
Side Adjustment
Cermet
Through Hole
PC Pins
Rectangular - 0.395" x 0.190" Face (10.03mm x 4.83mm)
Showing
of 3

Trimmer Potentiometers


Trimmer potentiometers allow for precise manual adjustment of an in-circuit resistance value. Also known as trimpots, they are available in bottom, side or top adjustment and may allow for single or multiple turns of actuation. They range in value from 10 Ω to 5 MΩ of resistance and 5% to 30% of value tolerance in surface mount, through-hole, chassis mount, and panel mount configurations.