Triac, SCR Output Optoisolators

Results: 2
Manufacturer
onsemiVishay Semiconductor Opto Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Isolation
3750Vrms5300Vrms
Static dV/dt (Min)
600V/µs10kV/µs
Current - LED Trigger (Ift) (Max)
2mA5mA
Current - On State (It (RMS)) (Max)
70 mA300 mA
Current - Hold (Ih)
300µA (Typ)500µA
Turn On Time
35µs-
Voltage - Forward (Vf) (Typ)
1.16V1.5V (Max)
Operating Temperature
-55°C ~ 100°C-40°C ~ 100°C
Package / Case
4-SMD, Gull Wing6-SMD
Supplier Device Package
4-SMD6-SMD
Approval Agency
CSA, URcUL, UL
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Type
Zero Crossing Circuit
Number of Channels
Voltage - Isolation
Voltage - Off State
Static dV/dt (Min)
Current - LED Trigger (Ift) (Max)
Current - On State (It (RMS)) (Max)
Current - Hold (Ih)
Turn On Time
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Approval Agency
4-SOP
FODM3063R2
OPTOISOLATOR 3.75KV TRIAC 4MFP
onsemi
58,300
In Stock
1 : $3.21000
Cut Tape (CT)
2,500 : $1.20743
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
Yes
1
3750Vrms
600 V
600V/µs
5mA
70 mA
300µA (Typ)
-
1.5V (Max)
60 mA
-40°C ~ 100°C
Surface Mount
4-SMD, Gull Wing
4-SMD
cUL, UL
17,630
In Stock
1 : $6.27000
Cut Tape (CT)
1,000 : $2.80844
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
Yes
1
5300Vrms
600 V
10kV/µs
2mA
300 mA
500µA
35µs
1.16V
60 mA
-55°C ~ 100°C
Surface Mount
6-SMD
6-SMD
CSA, UR
Showing
of 2

Triac, SCR Output Optoisolators


Triac and SCR output optoisolators allow bi-directional or unidirectional control of an AC (alternating current) source while providing isolation between the control and load circuits. An LED is optically coupled to a photodiode in a single device package. The photodiode controls the gate of the Triac or SCR and may include zero cross circuity. These optoisolators are selected by on-state current, forward voltage, turn on time, and mounting type.