Single IGBTs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,592 In Stock | 1 : $20.37000 Tube | Tube | Active | - | 1200 V | 90 A | 210 A | 4V @ 15V, 50A | 625 W | 3mJ (on), 1mJ (off) | Standard | 142 nC | 28ns/133ns | 600V, 50A, 5Ohm, 15V | 195 ns | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247 (IXTH) | |||
944 In Stock | 1 : $28.98000 Tube | Tube | Active | - | 1200 V | 200 A | 380 A | 3.2V @ 15V, 82A | 1250 W | 4.95mJ (on), 2.78mJ (off) | Standard | 215 nC | 29ns/192ns | 600V, 80A, 2Ohm, 15V | - | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247 (IXYH) | |||
1,169 In Stock 250 Factory | 1 : $31.68000 Tube | Tube | Active | - | 900 V | 310 A | 840 A | 2.7V @ 15V, 140A | 1630 W | 4.3mJ (on), 4mJ (off) | Standard | 330 nC | 40ns/145ns | 450V, 100A, 1Ohm, 15V | - | -55°C ~ 175°C (TJ) | Through Hole | TO-264-3, TO-264AA | TO-264 (IXYK) | |||
246 In Stock | 1 : $40.85000 Tube | Tube | Active | - | 1200 V | 240 A | 700 A | 3.2V @ 15V, 120A | 1500 W | 6.75mJ (on), 5.1mJ (off) | Standard | 412 nC | 35ns/176ns | 600V, 100A, 1Ohm, 15V | - | -55°C ~ 175°C (TJ) | Through Hole | TO-264-3, TO-264AA | TO-264 (IXYK) | |||
2,330 In Stock | 1 : $11.77000 Tube | Tube | Active | PT | 650 V | 130 A | 250 A | 2.1V @ 15V, 36A | 600 W | 1.3mJ (on), 370µJ (off) | Standard | 80 nC | 22ns/80ns | 400V, 36A, 5Ohm, 15V | - | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
1,731 In Stock | 1 : $13.89000 Tube | Tube | Active | PT | 600 V | 60 A | 115 A | 1.85V @ 15V, 24A | 270 W | 550µJ (on), 500µJ (off) | Standard | 39 nC | 23ns/97ns | 400V, 24A, 10Ohm, 15V | 25 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247AD (IXXH) | |||
282 In Stock 1,140 Factory | 1 : $19.46000 Tube | Tube | Active | PT | 650 V | 130 A | 250 A | 2.1V @ 15V, 36A | 600 W | 1.3mJ (on), 370µJ (off) | Standard | 80 nC | 22ns/80ns | 400V, 36A, 5Ohm, 15V | 120 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247 (IXTH) | |||
179 In Stock | 1 : $17.80000 Tube | Tube | Active | - | 1200 V | 75 A | 145 A | 3.3V @ 15V, 30A | 500 W | 2.6mJ (on), 1.1mJ (off) | Standard | 69 nC | 19ns/130ns | 600V, 30A, 10Ohm, 15V | - | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247 (IXYH) | |||
440 In Stock | 1 : $17.84000 Tube | Tube | Active | PT | 650 V | 200 A | 420 A | 2.3V @ 15V, 70A | 830 W | 2.15mJ (on), 840µJ (off) | Standard | 164 nC | 28ns/106ns | 400V, 50A, 3Ohm, 15V | - | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247 (IXTH) | |||
539 In Stock | 1 : $20.63000 Tube | Tube | Active | - | 1200 V | 66 A | 133 A | 3.3V @ 15V, 30A | 416 W | 2.6mJ (on), 1.1mJ (off) | Standard | 69 nC | 19ns/130ns | 600V, 30A, 10Ohm, 15V | 195 ns | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247 (IXTH) | |||
30 In Stock | 1 : $31.14000 Tube | Tube | Active | - | 900 V | 310 A | 840 A | 2.7V @ 15V, 140A | 1630 W | 4.3mJ (on), 4mJ (off) | Standard | 330 nC | 40ns/145ns | 450V, 100A, 1Ohm, 15V | - | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 Variant | PLUS247™-3 | |||
80 In Stock | 1 : $51.05000 Tube | Tube | Active | PT | 600 V | 550 A | 1140 A | 1.6V @ 15V, 100A | 2300 W | 3.45mJ (on), 2.86mJ (off) | Standard | 460 nC | 50ns/190ns | 400V, 100A, 1Ohm, 15V | - | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 Variant | PLUS247™-3 | |||
44 In Stock | 1 : $17.24000 Tube | Tube | Active | - | 1200 V | 70 A | 115 A | 4V @ 15V, 40A | 577 W | 3.9mJ (on), 660µJ (off) | Standard | 85 nC | 24ns/125ns | 600V, 40A, 10Ohm, 15V | - | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247 (IXTH) | |||
58 In Stock 450 Factory | 1 : $12.77000 Tube | Tube | Active | - | 900 V | 140 A | 310 A | 2.7V @ 15V, 60A | 750 W | 2.7mJ (on), 1.55mJ (off) | Standard | 107 nC | 30ns/87ns | 450V, 60A, 3Ohm, 15V | - | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247 (IXTH) | |||
67 In Stock | 1 : $16.80000 Tube | Tube | Active | - | 900 V | 90 A | 180 A | 2.5V @ 15V, 40A | 500 W | 1.9mJ (on), 1mJ (off) | Standard | 74 nC | 27ns/78ns | 450V, 40A, 5Ohm, 15V | 100 ns | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247 (IXTH) | |||
49 In Stock | 1 : $17.69000 Tube | Tube | Active | PT | 600 V | 75 A | 400 A | 1.35V @ 15V, 60A | 540 W | 1.38mJ (on), 3.5mJ (off) | Standard | 230 nC | 31ns/320ns | 480V, 50A, 3Ohm, 15V | - | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247AD | |||
29 In Stock 450 Factory | 1 : $25.86000 Tube | Tube | Active | PT | 650 V | 170 A | 360 A | 2.3V @ 15V, 60A | 750 W | 2.8mJ (on), 1mJ (off) | Standard | 123 nC | 27ns/93ns | 400V, 60A, 3Ohm, 15V | 150 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247 (IXTH) | |||
7 In Stock 200 Factory | 1 : $39.38000 Tube | Tube | Active | PT | 600 V | 170 A | 340 A | 2.2V @ 15V, 70A | 695 W | 2mJ (on), 950µJ (off) | Standard | 150 nC | 30ns/90ns | 360V, 70A, 2Ohm, 15V | 140 ns | -55°C ~ 150°C (TJ) | Through Hole | TO-264-3, TO-264AA | TO-264 (IXXK) | |||
23 In Stock | 1 : $71.99000 Tube | Tube | Active | - | 600 V | 175 A | 1000 A | 1.7V @ 15V, 100A | 520 W | 2.85mJ (on), 2.9mJ (off) | Standard | 315 nC | 48ns/160ns | 360V, 100A, 1Ohm, 15V | 100 ns | -55°C ~ 150°C (TJ) | Surface Mount | 24-PowerSMD, 21 Leads | 24-SMPD | |||
31 In Stock | 1 : $18.49000 Tube | Tube | Active | - | 900 V | 44 A | 105 A | 2.7V @ 15V, 24A | 200 W | 1.35mJ (on), 400µJ (off) | Standard | 40 nC | 20ns/73ns | 450V, 24A, 10Ohm, 15V | 340 ns | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247 (IXTH) | |||
10 In Stock | 1 : $42.94000 Tube | Tube | Active | - | 1200 V | 104 A | 480 A | 3.5V @ 15V, 100A | 484 W | 6.5mJ (on), 2.9mJ (off) | Standard | 270 nC | 32ns/123ns | 600V, 100A, 1Ohm, 15V | - | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | ISOPLUS247™ | |||
30 In Stock | 1 : $20.18000 Tube | Tube | Active | PT | 600 V | 150 A | 300 A | 2.3V @ 15V, 60A | 750 W | 1.6mJ (on), 800µJ (off) | Standard | 107 nC | 35ns/90ns | 400V, 60A, 5Ohm, 15V | 25 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-247-2 | TO-247AD | |||
28 In Stock | 1 : $27.35000 Tube | Tube | Active | PT | 600 V | 190 A | 380 A | 2.2V @ 15V, 70A | 830 W | 2mJ (on), 950µJ (off) | Standard | 150 nC | 30ns/90ns | 360V, 70A, 2Ohm, 15V | - | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247AD (IXXH) | |||
20 In Stock | 1 : $75.44000 Tube | Tube | Active | - | 1200 V | 92 A | 440 A | 3.5V @ 15V, 100A | 400 W | 6.5mJ (on), 2.9mJ (off) | Standard | 270 nC | 48ns/123ns | 600V, 100A, 1Ohm, 15V | 420 ns | -55°C ~ 175°C (TJ) | Surface Mount | 24-PowerSMD, 21 Leads | 24-SMPD | |||
81 In Stock | 1 : $38.66000 Tube | Tube | Active | - | 1200 V | 188 A | 490 A | 3.5V @ 15V, 100A | 1150 W | 6.5mJ (on), 2.9mJ (off) | Standard | 270 nC | 32ns/123ns | 600V, 100A, 1Ohm, 15V | - | -55°C ~ 175°C (TJ) | Through Hole | TO-264-3, TO-264AA | TO-264 (IXYK) |