IGBT Modules
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Configuration | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Vce(on) (Max) @ Vge, Ic | Current - Collector Cutoff (Max) | Input Capacitance (Cies) @ Vce | Input | NTC Thermistor | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 In Stock 1,361 Marketplace | 1 : $47.34000 Tray | Bulk Tray | Active | Trench Field Stop | Three Phase Inverter | 1200 V | 25 A | 1.6V @ 15V, 25A | 5.6 µA | 4.77 nF @ 25 V | Standard | Yes | -40°C ~ 175°C (TJ) | Chassis Mount | Module | AG-EASY1B | |||
15 In Stock | 1 : $52.98000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 1200 V | 35 A | 1.6V @ 15V, 35A | 7.3 µA | 6.62 nF @ 25 V | Standard | Yes | -40°C ~ 175°C (TJ) | Chassis Mount | Module | AG-EASY1B | |||
8 In Stock | 1 : $144.88000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 1200 V | 150 A | 1.8V @ 15V, 150A | 1.2 µA | 30.1 nF @ 25 V | Standard | Yes | -40°C ~ 175°C (TJ) | Chassis Mount | Module | Module | |||
9 In Stock | 1 : $57.14000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 1200 V | 25 A | - | 5.6 µA | 4.77 nF @ 25 V | Standard | Yes | -40°C ~ 175°C (TJ) | Chassis Mount | Module | Module | |||
4 In Stock | 1 : $80.82000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 1200 V | 65 A | - | 13 µA | 15.1 nF @ 25 V | Standard | Yes | -40°C ~ 175°C (TJ) | Chassis Mount | Module | AG-EASY2B | |||
5 In Stock | 1 : $135.53000 Tray | Tray | Active | Trench Field Stop | Three Level Inverter | 650 V | 70 A | 1.38V @ 15V, 50A | 7 µA | 7.1 nF @ 25 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | AG-EASY3B | |||
5 In Stock | 1 : $148.93000 Tray | Tray | Active | Trench Field Stop | Full Bridge Inverter | 950 V | 130 A | 1.98V @ 15V, 150A | 53 µA | 13 nF @ 25 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | AG-EASY3B | |||
15 In Stock | 1 : $144.84000 Tray | Tray | Active | Trench Field Stop | Three Level Inverter | 650 V | 95 A | 1.38V @ 15V, 100A | 1 mA | 14.3 nF @ 25 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | AG-EASY2B | |||
0 In Stock Check Lead Time | 1 : $67.52000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 1200 V | 50 A | - | 7.9 µA | 11.1 nF @ 25 V | Standard | Yes | -40°C ~ 175°C (TJ) | Chassis Mount | Module | AG-EASY2B | |||
0 In Stock Check Lead Time | 1 : $240.84000 Tray | Tray | Active | Trench Field Stop | Three Level Inverter | 950 V | 70 A | 1.53V @ 15V, 30A | 31 µA | 6.48 nF @ 25 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | AG-EASY3B |