Texas Instruments Single FETs, MOSFETs

Results: 301
Series
-*FemtoFET™NexFET™
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveNot For New DesignsObsolete
FET Type
-N-ChannelP-Channel
Technology
-MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
8 V12 V15 V20 V25 V30 V40 V60 V80 V100 V
Current - Continuous Drain (Id) @ 25°C
500mA (Ta)890mA (Ta)1.27A (Ta)1.5A (Ta)1.6A (Ta)1.7A (Ta)1.8A (Ta)2.1A (Ta)2.18A (Ta)2.2A (Ta)2.2A (Tc)2.3A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V1.8V, 4.5V1.8V, 8V2.5V, 4.5V2.5V, 8V2.7V, 10V2.8V, 8V3V, 8V4.5V, 10V4.5V, 8V6V, 10V
Rds On (Max) @ Id, Vgs
0.59mOhm @ 50A, 10V0.69mOhm @ 50A, 10V0.96mOhm @ 32A, 10V1mOhm @ 35A, 10V1.07mOhm @ 30A, 10V1.15mOhm @ 40A, 10V1.2mOhm @ 32A, 10V1.4mOhm @ 40A, 10V1.5mOhm @ 35A, 8V1.6mOhm @ 100A, 10V1.6mOhm @ 30A, 10V1.6mOhm @ 40A, 10V
Vgs(th) (Max) @ Id
900mV @ 250µA950mV @ 250µA1V @ 250µA1.05V @ 250µA1.1V @ 250µA1.15V @ 250µA1.2V @ 250µA1.25V @ 250µA1.3V @ 250µA1.35V @ 2.5µA1.4V @ 250µA1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.281 nC @ 10 V0.91 nC @ 4.5 V0.91 nC @ 10 V0.913 nC @ 4.5 V0.959 nC @ 4.5 V0.96 nC @ 4.5 V1.14 nC @ 4.5 V1.14 nC @ 6 V1.2 nC @ 4.5 V1.23 nC @ 4.5 V1.3 nC @ 4.5 V1.33 nC @ 4.5 V
Vgs (Max)
-20V-12V-8V-6V+2V, -15V±6V±8V8V+10V, -8V±10V10V±12V12V+16V, -12V
Input Capacitance (Ciss) (Max) @ Vds
10.5 pF @ 10 V155 pF @ 10 V156 pF @ 6 V189 pF @ 10 V190 pF @ 15 V195 pF @ 15 V198 pF @ 10 V200 pF @ 6 V230 pF @ 10 V234 pF @ 6 V235 pF @ 6 V236 pF @ 6 V
Power Dissipation (Max)
500mW (Ta)504mW (Ta)600mW (Ta)710mW (Ta)750mW (Ta)791mW (Ta)1W (Ta)1.2W (Ta)1.4W (Ta)1.5W (Ta)1.65W (Ta)1.7W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 155°C (TJ)-55°C ~ 175°C (TJ)-40°C ~ 150°C (TJ)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
3-LGA (0.73x0.64)3-PICOSTAR4-DSBGA (1x1)4-PICOSTAR6-DSBGA (1x1.5)6-SON6-SON (2x2)6-WSON (2x2)8-SOIC8-SON8-SON-EP (3x3)8-TSSOP
Package / Case
3-SMD, No Lead3-XFDFN3-XFLGA4-UFBGA, DSBGA4-XFLGA6-SMD, Flat Leads6-UFBGA, DSBGA6-WDFN Exposed Pad8-PowerTDFN8-PowerVDFN8-SOIC (0.154", 3.90mm Width)8-TSSOP (0.173", 4.40mm Width)9-UFBGA, DSBGA16-TSSOP (0.173", 4.40mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
301Results
Applied FiltersRemove All

Showing
of 301
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
CSDxxxxxF3x
CSD15380F3
MOSFET N-CH 20V 500MA 3PICOSTAR
Texas Instruments
75,002
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.08409
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
500mA (Ta)
2.8V, 8V
1190mOhm @ 100mA, 8V
1.35V @ 2.5µA
0.281 nC @ 10 V
10V
10.5 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
3-PICOSTAR
3-XFDFN
CSD25483F4
CSD17381F4
MOSFET N-CH 30V 3.1A 3PICOSTAR
Texas Instruments
37,740
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.11085
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
3.1A (Ta)
1.8V, 4.5V
109mOhm @ 500mA, 8A
1.1V @ 250µA
1.35 nC @ 4.5 V
12V
195 pF @ 15 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
3-PICOSTAR
3-XFDFN
3-Picostar
CSD23382F4
MOSFET P-CH 12V 3.5A 3PICOSTAR
Texas Instruments
51,784
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.12575
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
12 V
3.5A (Ta)
1.8V, 4.5V
76mOhm @ 500mA, 4.5V
1.1V @ 250µA
1.35 nC @ 6 V
±8V
235 pF @ 6 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
3-PICOSTAR
3-XFDFN
CSD-6-SON Pkg
CSD16301Q2
MOSFET N-CH 25V 5A 6SON
Texas Instruments
23,687
In Stock
1 : $0.81000
Cut Tape (CT)
3,000 : $0.22913
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
25 V
5A (Tc)
3V, 8V
24mOhm @ 4A, 8V
1.55V @ 250µA
2.8 nC @ 4.5 V
+10V, -8V
340 pF @ 12.5 V
-
2.3W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-SON
6-SMD, Flat Leads
6-WSON
CSD19538Q2
MOSFET N-CH 100V 14.4A 6WSON
Texas Instruments
2,924
In Stock
1 : $0.81000
Cut Tape (CT)
3,000 : $0.23106
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
14.4A (Ta)
6V, 10V
59mOhm @ 5A, 10V
3.8V @ 250µA
5.6 nC @ 10 V
±20V
454 pF @ 50 V
-
2.5W (Ta), 20.2W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-WSON (2x2)
6-WDFN Exposed Pad
8-VSONP
CSD19538Q3A
MOSFET N-CH 100V 15A 8VSON
Texas Instruments
13,326
In Stock
1 : $1.05000
Cut Tape (CT)
2,500 : $0.31516
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
15A (Ta)
6V, 10V
59mOhm @ 5A, 10V
3.8V @ 250µA
4.3 nC @ 10 V
±20V
454 pF @ 50 V
-
2.8W (Ta), 23W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-VSONP (3x3.3)
8-PowerVDFN
8-Power TDFN
CSD18543Q3A
MOSFET N-CH 60V 60A 8VSON
Texas Instruments
25,449
In Stock
1 : $1.50000
Cut Tape (CT)
2,500 : $0.46013
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
60A (Tc)
4.5V, 10V
9.9mOhm @ 12A, 10V
2.7V @ 250µA
14.5 nC @ 10 V
±20V
1150 pF @ 30 V
-
66W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-VSONP (3x3.3)
8-PowerVDFN
CSD1632x Series 8-SON
CSD17308Q3
MOSFET N-CH 30V 14A/44A 8VSON
Texas Instruments
27,419
In Stock
1 : $1.51000
Cut Tape (CT)
2,500 : $0.46438
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
14A (Ta), 44A (Tc)
3V, 8V
10.3mOhm @ 10A, 8V
1.8V @ 250µA
5.1 nC @ 4.5 V
+10V, -8V
700 pF @ 15 V
-
2.7W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-VSON-CLIP (3.3x3.3)
8-PowerTDFN
8-Power TDFN
CSD25402Q3A
MOSFET P-CH 20V 76A 8VSON
Texas Instruments
37,908
In Stock
1 : $1.61000
Cut Tape (CT)
2,500 : $0.50048
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
76A (Tc)
1.8V, 4.5V
8.9mOhm @ 10A, 4.5V
1.15V @ 250µA
9.7 nC @ 4.5 V
±12V
1790 pF @ 10 V
-
2.8W (Ta), 69W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-VSONP (3x3.3)
8-PowerVDFN
8-Power TDFN
CSD18534Q5A
MOSFET N-CH 60V 13A/50A 8VSON
Texas Instruments
15,155
In Stock
1 : $1.69000
Cut Tape (CT)
2,500 : $0.52967
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
13A (Ta), 50A (Tc)
4.5V, 10V
9.8mOhm @ 14A, 10V
2.3V @ 250µA
22 nC @ 10 V
±20V
1770 pF @ 30 V
-
3.1W (Ta), 77W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-VSONP (5x6)
8-PowerTDFN
8-Power TDFN
CSD19534Q5A
MOSFET N-CH 100V 50A 8VSON
Texas Instruments
15,158
In Stock
1 : $1.71000
Cut Tape (CT)
2,500 : $0.53770
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
44A (Tc)
6V, 10V
15.1mOhm @ 10A, 10V
3.4V @ 250µA
22 nC @ 10 V
±20V
1680 pF @ 50 V
-
3.2W (Ta), 63W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-VSONP (5x6)
8-PowerTDFN
8-Power TDFN
CSD17575Q3
MOSFET N-CH 30V 60A 8VSON
Texas Instruments
12,125
In Stock
1 : $1.87000
Cut Tape (CT)
2,500 : $0.58916
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
60A (Ta)
4.5V, 10V
2.3mOhm @ 25A, 10V
1.8V @ 250µA
30 nC @ 4.5 V
±20V
4420 pF @ 15 V
-
2.8W (Ta), 108W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-VSON-CLIP (3.3x3.3)
8-PowerTDFN
CSD1632x Series 8-SON
CSD16406Q3
MOSFET N-CH 25V 19A/60A 8VSON
Texas Instruments
3,232
In Stock
1 : $1.88000
Cut Tape (CT)
2,500 : $0.59694
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
25 V
19A (Ta), 60A (Tc)
4.5V, 10V
5.3mOhm @ 20A, 10V
2.2V @ 250µA
8.1 nC @ 4.5 V
+16V, -12V
1100 pF @ 12.5 V
-
2.7W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-VSON-CLIP (3.3x3.3)
8-PowerTDFN
8-Power TDFN
CSD18504Q5A
MOSFET N-CH 40V 15A/50A 8VSON
Texas Instruments
9,905
In Stock
1 : $1.89000
Cut Tape (CT)
2,500 : $0.60353
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
15A (Ta), 50A (Tc)
4.5V, 10V
6.6mOhm @ 17A, 10V
2.4V @ 250µA
19 nC @ 10 V
±20V
1656 pF @ 20 V
-
3.1W (Ta), 77W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-VSONP (5x6)
8-PowerTDFN
CSD16323Q3
CSD16323Q3
MOSFET N-CH 25V 21A/60A 8VSON
Texas Instruments
7,727
In Stock
1 : $1.94000
Cut Tape (CT)
2,500 : $0.61789
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
25 V
21A (Ta), 60A (Tc)
3V, 8V
4.5mOhm @ 24A, 8V
1.4V @ 250µA
8.4 nC @ 4.5 V
+10V, -8V
1300 pF @ 12.5 V
-
3W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-VSON-CLIP (3.3x3.3)
8-PowerTDFN
CSD1632x Series 8-SON
CSD16340Q3
MOSFET N-CH 25V 21A/60A 8VSON
Texas Instruments
6,541
In Stock
1 : $1.98000
Cut Tape (CT)
2,500 : $0.63055
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
25 V
21A (Ta), 60A (Tc)
2.5V, 8V
4.5mOhm @ 20A, 8V
1.1V @ 250µA
9.2 nC @ 4.5 V
+10V, -8V
1350 pF @ 12.5 V
-
3W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-VSON-CLIP (3.3x3.3)
8-PowerTDFN
8-Power TDFN
CSD18533Q5A
MOSFET N-CH 60V 17A/100A 8VSON
Texas Instruments
10,782
In Stock
1 : $2.01000
Cut Tape (CT)
2,500 : $0.64070
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
17A (Ta), 100A (Tc)
4.5V, 10V
5.9mOhm @ 18A, 10V
2.3V @ 250µA
36 nC @ 10 V
±20V
2750 pF @ 30 V
-
3.2W (Ta), 116W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-VSONP (5x6)
8-PowerTDFN
CSD19537Q3
CSD19537Q3
MOSFET N-CH 100V 9.7A/50A 8VSON
Texas Instruments
5,050
In Stock
1 : $2.01000
Cut Tape (CT)
2,500 : $0.64452
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
50A (Ta)
6V, 10V
14.5mOhm @ 10A, 10V
3.6V @ 250µA
21 nC @ 10 V
±20V
1680 pF @ 50 V
-
2.8W (Ta), 83W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-VSON-CLIP (3.3x3.3)
8-PowerTDFN
8-Power TDFN
CSD18563Q5A
MOSFET N-CH 60V 100A 8VSON
Texas Instruments
46,086
In Stock
1 : $2.34000
Cut Tape (CT)
2,500 : $0.76534
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
100A (Ta)
4.5V, 10V
6.8mOhm @ 18A, 10V
2.4V @ 250µA
20 nC @ 10 V
±20V
1500 pF @ 30 V
-
3.2W (Ta), 116W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-VSONP (5x6)
8-PowerTDFN
8-Power TDFN
CSD18531Q5A
MOSFET N-CH 60V 19A/100A 8VSON
Texas Instruments
5,914
In Stock
1 : $2.41000
Cut Tape (CT)
2,500 : $0.79284
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
19A (Ta), 100A (Tc)
4.5V, 10V
4.6mOhm @ 22A, 10V
2.3V @ 250µA
43 nC @ 10 V
±20V
3840 pF @ 30 V
-
3.1W (Ta), 156W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-VSONP (5x6)
8-PowerTDFN
8-Power TDFN
CSD19533Q5A
MOSFET N-CH 100V 100A 8VSON
Texas Instruments
32,185
In Stock
1 : $2.42000
Cut Tape (CT)
2,500 : $0.80094
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
100A (Ta)
6V, 10V
9.4mOhm @ 13A, 10V
3.4V @ 250µA
35 nC @ 10 V
±20V
2670 pF @ 50 V
-
3.2W (Ta), 96W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-VSONP (5x6)
8-PowerTDFN
8-Power TDFN
CSD17573Q5B
MOSFET N-CH 30V 100A 8VSON
Texas Instruments
7,908
In Stock
1 : $2.56000
Cut Tape (CT)
2,500 : $0.86139
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
100A (Ta)
4.5V, 10V
1mOhm @ 35A, 10V
1.8V @ 250µA
64 nC @ 4.5 V
±20V
9000 pF @ 15 V
-
3.2W (Ta), 195W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-VSON-CLIP (5x6)
8-PowerTDFN
8-Power TDFN
CSD16321Q5
MOSFET N-CH 25V 31A/100A 8VSON
Texas Instruments
24,276
In Stock
1 : $2.76000
Cut Tape (CT)
2,500 : $0.95401
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
25 V
31A (Ta), 100A (Tc)
3V, 8V
2.4mOhm @ 25A, 8V
1.4V @ 250µA
19 nC @ 4.5 V
+10V, -8V
3100 pF @ 12.5 V
-
3.1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-VSON-CLIP (5x6)
8-PowerTDFN
8-Power TDFN
CSD19531Q5A
MOSFET N-CH 100V 100A 8VSON
Texas Instruments
2,432
In Stock
1 : $2.90000
Cut Tape (CT)
2,500 : $0.92197
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
100A (Tc)
6V, 10V
6.4mOhm @ 16A, 10V
3.3V @ 250µA
48 nC @ 10 V
±20V
3870 pF @ 50 V
-
3.3W (Ta), 125W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-VSONP (5x6)
8-PowerTDFN
8-Power TDFN
CSD17311Q5
MOSFET N-CH 30V 32A/100A 8VSON
Texas Instruments
2,736
In Stock
5,187
Marketplace
1 : $3.18000
Cut Tape (CT)
2,500 : $1.14298
Tape & Reel (TR)
324 : $1.24926
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
30 V
32A (Ta), 100A (Tc)
3V, 8V
2mOhm @ 30A, 8V
1.6V @ 250µA
31 nC @ 4.5 V
+10V, -8V
4280 pF @ 15 V
-
3.2W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-VSON-CLIP (5x6)
8-PowerTDFN
Showing
of 301

Texas Instruments Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.