PowerPAK® SC-75-6 Single FETs, MOSFETs

Results: 25
Series
-LITTLE FOOT®TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time BuyObsolete
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
8 V12 V20 V30 V100 V190 V
Current - Continuous Drain (Id) @ 25°C
1.5A (Tc)4.3A (Ta), 4.5A (Tc)4.5A (Ta), 6A (Tc)6A (Tc)6.3A (Tc)7A (Tc)7.1A (Ta), 9A (Tc)9A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V1.5V, 4.5V1.8V, 4.5V2.5V, 10V2.5V, 4.5V4.5V4.5V, 10V
Rds On (Max) @ Id, Vgs
19mOhm @ 3A, 4.5V20mOhm @ 6.3A, 4.5V25.5mOhm @ 4A, 4.5V26mOhm @ 7.9A, 4.5V27mOhm @ 5.6A, 4.5V30mOhm @ 5A, 4.5V32mOhm @ 3A, 4.5V34mOhm @ 6.6A, 4.5V35mOhm @ 4.8A, 4.5V40mOhm @ 6A, 10V42mOhm @ 3.8A, 4.5V46mOhm @ 3.9A, 4.5V
Vgs(th) (Max) @ Id
800mV @ 250µA900mV @ 250µA1V @ 250µA1.3V @ 250µA1.4V @ 250µA1.5V @ 250µA2.5V @ 250µA3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.7 nC @ 4.5 V5 nC @ 10 V6.5 nC @ 10 V7.63 nC @ 5 V9.5 nC @ 10 V10.05 nC @ 10 V10.16 nC @ 5 V12 nC @ 5 V12 nC @ 10 V14.03 nC @ 5 V15 nC @ 4.5 V15 nC @ 8 V
Vgs (Max)
±5V±6V±8V±10V±12V±16V±20V
Input Capacitance (Ciss) (Max) @ Vds
130 pF @ 50 V135 pF @ 50 V295 pF @ 15 V350 pF @ 10 V350 pF @ 15 V357 pF @ 10 V470 pF @ 10 V535 pF @ 10 V560 pF @ 15 V565 pF @ 4 V600 pF @ 15 V725 pF @ 6 V732 pF @ 4 V878 pF @ 4 V
FET Feature
-Schottky Diode (Isolated)
Power Dissipation (Max)
1.1W (Ta), 3.1W (Tc)1.9W (Ta), 10W (Tc)1.95W (Ta), 10W (Tc)2.4W (Ta), 13W (Tc)2.5W (Ta), 13W (Tc)
Stocking Options
Environmental Options
Media
Marketplace Product
25Results
Applied FiltersRemove All

Showing
of 25
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
Pkg 5935
SIB456DK-T1-GE3
MOSFET N-CH 100V 6.3A PPAK SC75
Vishay Siliconix
7,031
In Stock
1 : $0.83000
Cut Tape (CT)
3,000 : $0.23284
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
6.3A (Tc)
4.5V, 10V
185mOhm @ 1.9A, 10V
3V @ 250µA
5 nC @ 10 V
±20V
130 pF @ 50 V
-
2.4W (Ta), 13W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® SC-75-6
PowerPAK® SC-75-6
Pkg 5935
SIB452DK-T1-GE3
MOSFET N-CH 190V 1.5A PPAK SC75
Vishay Siliconix
42,122
In Stock
1 : $1.30000
Cut Tape (CT)
3,000 : $0.38681
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
190 V
1.5A (Tc)
1.8V, 4.5V
2.4Ohm @ 500mA, 4.5V
1.5V @ 250µA
6.5 nC @ 10 V
±16V
135 pF @ 50 V
-
2.4W (Ta), 13W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® SC-75-6
PowerPAK® SC-75-6
Pkg 5935
SIB422EDK-T1-GE3
MOSFET N-CH 20V 9A PPAK SC75-6
Vishay Siliconix
10,379
In Stock
1 : $0.83000
Cut Tape (CT)
3,000 : $0.23284
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
9A (Tc)
1.5V, 4.5V
30mOhm @ 5A, 4.5V
1V @ 250µA
18 nC @ 8 V
±8V
-
-
2.5W (Ta), 13W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® SC-75-6
PowerPAK® SC-75-6
Pkg 5935
SIB457EDK-T1-GE3
MOSFET P-CH 20V 9A PPAK SC75-6
Vishay Siliconix
4,121
In Stock
1 : $0.88000
Cut Tape (CT)
3,000 : $0.25055
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
9A (Tc)
4.5V
35mOhm @ 4.8A, 4.5V
1V @ 250µA
44 nC @ 8 V
±8V
-
-
2.4W (Ta), 13W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® SC-75-6
PowerPAK® SC-75-6
SIB433EDK-T1-GE3
SIB4316EDK-T1-GE3
N-CHANNEL 30-V (D-S) MOSFET POWE
Vishay Siliconix
8,850
In Stock
1 : $0.73000
Cut Tape (CT)
3,000 : $0.20460
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
4.5A (Ta), 6A (Tc)
2.5V, 10V
57mOhm @ 4A, 10V
1.4V @ 250µA
12 nC @ 10 V
±12V
-
-
1.9W (Ta), 10W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® SC-75-6
PowerPAK® SC-75-6
PowerPAK SC-75-6L Single
SIB4317EDK-T1-GE3
P-CHANNEL 30-V (D-S) MOSFET POWE
Vishay Siliconix
9,499
In Stock
1 : $0.75000
Cut Tape (CT)
3,000 : $0.21239
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
4.3A (Ta), 4.5A (Tc)
2.5V, 10V
65mOhm @ 3A, 10V
1.3V @ 250µA
23 nC @ 10 V
±12V
600 pF @ 15 V
-
1.95W (Ta), 10W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® SC-75-6
PowerPAK® SC-75-6
Pkg 5935
SIB441EDK-T1-GE3
MOSFET P-CH 12V 9A PPAK SC75-6
Vishay Siliconix
11,928
In Stock
1 : $0.77000
Cut Tape (CT)
3,000 : $0.21492
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
12 V
9A (Tc)
1.5V, 4.5V
25.5mOhm @ 4A, 4.5V
900mV @ 250µA
33 nC @ 8 V
±8V
1180 pF @ 6 V
-
2.4W (Ta), 13W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® SC-75-6
PowerPAK® SC-75-6
SIB433EDK-T1-GE3
SIB433EDK-T1-GE3
MOSFET P-CH 20V 9A PPAK SC75-6
Vishay Siliconix
1,970
In Stock
1 : $0.85000
Cut Tape (CT)
3,000 : $0.24172
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
9A (Tc)
1.8V, 4.5V
58mOhm @ 3.7A, 4.5V
1V @ 250µA
21 nC @ 8 V
±8V
-
-
2.4W (Ta), 13W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® SC-75-6
PowerPAK® SC-75-6
Pkg 5935
SIB406EDK-T1-GE3
MOSFET N-CH 20V 6A PPAK SC75-6
Vishay Siliconix
2,473
In Stock
1 : $0.91000
Cut Tape (CT)
3,000 : $0.25933
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
6A (Tc)
2.5V, 4.5V
46mOhm @ 3.9A, 4.5V
1.4V @ 250µA
12 nC @ 10 V
±12V
350 pF @ 10 V
-
1.95W (Ta), 10W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® SC-75-6
PowerPAK® SC-75-6
MOSFET N-CH 20V 7.1A/9A PPAK
SIB422EDK-T4-GE3
MOSFET N-CH 20V 7.1A/9A PPAK
Vishay Siliconix
0
In Stock
Check Lead Time
3,000 : $0.25793
Tape & Reel (TR)
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
20 V
7.1A (Ta), 9A (Tc)
1.5V, 4.5V
30mOhm @ 5A, 4.5V
1V @ 250µA
18 nC @ 10 V
±8V
-
-
2.5W (Ta), 13W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® SC-75-6
PowerPAK® SC-75-6
Pkg 5935
SIB411DK-T1-E3
MOSFET P-CH 20V 9A PPAK SC75-6
Vishay Siliconix
0
In Stock
3,000 : $0.31971
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
P-Channel
MOSFET (Metal Oxide)
20 V
9A (Tc)
1.8V, 4.5V
66mOhm @ 3.3A, 4.5V
1V @ 250µA
15 nC @ 8 V
±8V
470 pF @ 10 V
-
2.4W (Ta), 13W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® SC-75-6
PowerPAK® SC-75-6
Pkg 5935
SIB800EDK-T1-GE3
MOSFET N-CH 20V 1.5A PPAK SC75-6
Vishay Siliconix
0
In Stock
3,000 : $0.35347
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
20 V
1.5A (Tc)
1.5V, 4.5V
225mOhm @ 1.6A, 4.5V
1V @ 250µA
1.7 nC @ 4.5 V
±6V
-
Schottky Diode (Isolated)
1.1W (Ta), 3.1W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® SC-75-6
PowerPAK® SC-75-6
Pkg 5935
SIB415DK-T1-GE3
MOSFET P-CH 30V 9A PPAK SC75-6
Vishay Siliconix
0
In Stock
3,000 : $0.41976
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
P-Channel
MOSFET (Metal Oxide)
30 V
9A (Tc)
4.5V, 10V
87mOhm @ 4.17A, 10V
3V @ 250µA
10.05 nC @ 10 V
±20V
295 pF @ 15 V
-
2.4W (Ta), 13W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® SC-75-6
PowerPAK® SC-75-6
Pkg 5935
SIB412DK-T1-GE3
MOSFET N-CH 20V 9A PPAK SC75-6
Vishay Siliconix
0
In Stock
3,000 : $0.43612
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
20 V
9A (Tc)
1.8V, 4.5V
34mOhm @ 6.6A, 4.5V
1V @ 250µA
10.16 nC @ 5 V
±8V
535 pF @ 10 V
-
2.4W (Ta), 13W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® SC-75-6
PowerPAK® SC-75-6
Pkg 5935
SIB417EDK-T1-GE3
MOSFET P-CH 8V 9A PPAK SC75-6
Vishay Siliconix
0
In Stock
3,000 : $0.50078
Tape & Reel (TR)
Tape & Reel (TR)
Last Time Buy
P-Channel
MOSFET (Metal Oxide)
8 V
9A (Tc)
1.2V, 4.5V
58mOhm @ 5.8A, 4.5V
1V @ 250µA
12 nC @ 5 V
±5V
565 pF @ 4 V
-
2.4W (Ta), 13W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® SC-75-6
PowerPAK® SC-75-6
Pkg 5935
SIB417AEDK-T1-GE3
MOSFET P-CH 8V 9A PPAK SC75-6
Vishay Siliconix
0
In Stock
Obsolete
Tape & Reel (TR)
Digi-Reel®
Obsolete
P-Channel
MOSFET (Metal Oxide)
8 V
9A (Tc)
1.2V, 4.5V
32mOhm @ 3A, 4.5V
1V @ 250µA
18.5 nC @ 5 V
±5V
878 pF @ 4 V
-
2.4W (Ta), 13W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® SC-75-6
PowerPAK® SC-75-6
Pkg 5935
SIB455EDK-T1-GE3
MOSFET P-CH 12V 9A PPAK SC75-6
Vishay Siliconix
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
P-Channel
MOSFET (Metal Oxide)
12 V
9A (Tc)
1.5V, 4.5V
27mOhm @ 5.6A, 4.5V
1V @ 250µA
30 nC @ 8 V
±10V
-
-
2.4W (Ta), 13W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® SC-75-6
PowerPAK® SC-75-6
Pkg 5935
SIB412DK-T1-E3
MOSFET N-CH 20V 9A PPAK SC75-6
Vishay Siliconix
0
In Stock
1 : $1.20000
Cut Tape (CT)
3,000 : $0.35347
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
MOSFET (Metal Oxide)
20 V
9A (Tc)
1.8V, 4.5V
34mOhm @ 6.6A, 4.5V
1V @ 250µA
10.16 nC @ 5 V
±8V
535 pF @ 10 V
-
2.4W (Ta), 13W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® SC-75-6
PowerPAK® SC-75-6
Pkg 5935
SIB413DK-T1-GE3
MOSFET P-CH 20V 9A PPAK SC75-6
Vishay Siliconix
0
In Stock
1 : $1.45000
Cut Tape (CT)
3,000 : $0.43612
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
P-Channel
MOSFET (Metal Oxide)
20 V
9A (Tc)
2.5V, 4.5V
75mOhm @ 6.5A, 4.5V
1.5V @ 250µA
7.63 nC @ 5 V
±12V
357 pF @ 10 V
-
2.4W (Ta), 13W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® SC-75-6
PowerPAK® SC-75-6
Pkg 5935
SIB414DK-T1-GE3
MOSFET N-CH 8V 9A PPAK SC75-6
Vishay Siliconix
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
8 V
9A (Tc)
1.2V, 4.5V
26mOhm @ 7.9A, 4.5V
1V @ 250µA
14.03 nC @ 5 V
±5V
732 pF @ 4 V
-
2.4W (Ta), 13W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® SC-75-6
PowerPAK® SC-75-6
Pkg 5935
SIB488DK-T1-GE3
MOSFET N-CH 12V 9A PPAK SC75-6
Vishay Siliconix
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
12 V
9A (Tc)
1.8V, 4.5V
20mOhm @ 6.3A, 4.5V
1V @ 250µA
20 nC @ 8 V
±8V
725 pF @ 6 V
-
2.4W (Ta), 13W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® SC-75-6
PowerPAK® SC-75-6
Pkg 5935
SIB408DK-T1-GE3
MOSFET N-CH 30V 7A PPAK SC75-6
Vishay Siliconix
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
30 V
7A (Tc)
4.5V, 10V
40mOhm @ 6A, 10V
2.5V @ 250µA
9.5 nC @ 10 V
±20V
350 pF @ 15 V
-
2.4W (Ta), 13W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® SC-75-6
PowerPAK® SC-75-6
Pkg 5935
SIB411DK-T1-GE3
MOSFET P-CH 20V 9A PPAK SC75-6
Vishay Siliconix
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
P-Channel
MOSFET (Metal Oxide)
20 V
9A (Tc)
1.8V, 4.5V
66mOhm @ 3.3A, 4.5V
1V @ 250µA
15 nC @ 8 V
±8V
470 pF @ 10 V
-
2.4W (Ta), 13W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® SC-75-6
PowerPAK® SC-75-6
Pkg 5935
SIB410DK-T1-GE3
MOSFET N-CH 30V 9A PPAK SC75-6
Vishay Siliconix
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
30 V
9A (Tc)
1.8V, 4.5V
42mOhm @ 3.8A, 4.5V
1V @ 250µA
15 nC @ 8 V
±8V
560 pF @ 15 V
-
2.5W (Ta), 13W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® SC-75-6
PowerPAK® SC-75-6
Pkg 5935
SIB404DK-T1-GE3
MOSFET N-CH 12V 9A PPAK SC75-6
Vishay Siliconix
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
12 V
9A (Tc)
4.5V
19mOhm @ 3A, 4.5V
800mV @ 250µA
15 nC @ 4.5 V
±5V
-
-
2.5W (Ta), 13W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® SC-75-6
PowerPAK® SC-75-6
Showing
of 25

PowerPAK® SC-75-6 Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.