Infineon Technologies Single FETs, MOSFETs

Results: 7,577
Series
-*CoolGaN™CoolMOS®CoolMOS™CoolMOS™ 5CoolMOS™ C3CoolMOS™ C6CoolMOS™ C7CoolMOS™ CECoolMOS™ CFD2CoolMOS™ CFD7
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
FET Type
-N-ChannelP-Channel
Technology
-GaNFET (Gallium Nitride)MOSFET (Metal Oxide)SiC (Silicon Carbide Junction Transistor)SiCFET (Silicon Carbide)
Drain to Source Voltage (Vdss)
12 V14 V15 V20 V24 V25 V28 V30 V34 V40 V49 V50 V
Current - Continuous Drain (Id) @ 25°C
21mA (Ta)90mA (Ta)100mA (Ta)110mA (Ta)120mA (Ta)140mA (Ta)150mA (Ta)170mA (Ta)180mA (Ta)190mA (Ta)200mA (Ta)210mA (Ta)
Drive Voltage (Max Rds On, Min Rds On)
0V, 10V0V, 18V1.8V, 2.5V1.8V, 4.5V2.5V, 10V2.5V, 4.5V2.7V, 10V2.7V, 4.5V2.8V, 10V2.8V, 4.5V3.3V, 10V4V, 10V
Rds On (Max) @ Id, Vgs
0.29mOhm @ 50A, 10V0.35mOhm @ 50A, 10V0.36mOhm @ 100A, 10V0.39mOhm @ 100A, 10V0.4mOhm @ 150A, 10V0.42mOhm @ 50A, 10V0.44mOhm @ 88A, 10V0.45mOhm @ 30A, 10V0.45mOhm @ 30A, 7V0.45mOhm @ 50A, 10V0.47mOhm @ 100A, 10V0.47mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
600mV @ 250µA (Min)600mV @ 500µA (Min)700mV @ 250µA700mV @ 250µA (Min)750mV @ 11µA750mV @ 3.7µA750mV @ 30µA900mV @ 250µA950mV @ 250µA950mV @ 3.7µA1V @ 100µA1V @ 108µA
Gate Charge (Qg) (Max) @ Vgs
0.59 nC @ 10 V0.6 nC @ 2.5 V0.6 nC @ 5 V0.6 nC @ 10 V0.62 nC @ 4.5 V0.63 nC @ 10 V0.65 nC @ 10 V0.67 nC @ 4.5 V0.7 nC @ 10 V0.8 nC @ 5 V0.9 nC @ 10 V1 nC @ 4.5 V
Vgs (Max)
-10V+5V, -16V+7V, -10V±7V±8V±10V±12V±14V15V, 12V±16V+18V, -15V+20V, -10V
Input Capacitance (Ciss) (Max) @ Vds
15 pF @ 50 V18 pF @ 30 V19 pF @ 25 V19.1 pF @ 25 V20 pF @ 25 V20.9 pF @ 25 V21 pF @ 25 V28 pF @ 25 V32 pF @ 25 V32 pF @ 30 V39 pF @ 25 V41 pF @ 15 V
FET Feature
-Current SensingDepletion ModeSchottky Diode (Body)Schottky Diode (Isolated)Temperature Sensing Diode
Power Dissipation (Max)
250mW (Ta)300mW (Ta)300mW (Tc)360mW (Ta)400mW (Ta)500mW (Ta)500mW (Tc)520mW (Ta)540mW (Ta)560mW (Ta)1W (Ta)1.25W (Ta)
Operating Temperature
-55°C ~ 100°C-55°C ~ 150°C-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-55°C ~ 155°C (TJ)-55°C ~ 175°C-55°C ~ 175°C (TA)-55°C ~ 175°C (TJ)-55°C ~ 200°C (TJ)-50°C ~ 150°C (TJ)-40°C ~ 150°C (TJ)-40°C ~ 175°C (TJ)0°C ~ 150°C (TJ)175°C
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q101
Mounting Type
-Chassis MountSurface MountSurface Mount, Wettable FlankThrough Hole
Supplier Device Package
4-FlipFetâ„¢6-PQFN (2x2)6-PQFN (2x2) (DFN2020)6-PQFN Dual (2x2)6-TSOP8-PQFN (3.1x3.1)8-PQFN (3.3x3.3), Power338-PQFN (3x3)8-PQFN (5x6)8-PQFN-Dual (3.3x3.3)8-SO8-SOIC
Package / Case
3-WDSON4-FlipFetâ„¢4-PowerLSFN4-PowerSFN4-PowerTSFN5-PowerSFN6-PowerVDFN6-VSSOP, SC-88, SOT-3638-LDFN Exposed Pad8-PowerSFN8-PowerSMD, Gull Wing8-PowerTDFN
Stocking Options
Environmental Options
Media
Marketplace Product
7,577Results
Applied FiltersRemove All

Showing
of 7,577
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
PG-SOT23
2N7002H6327XTSA2
MOSFET N-CH 60V 300MA SOT23-3
Infineon Technologies
189,122
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.05547
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
300mA (Ta)
4.5V, 10V
3Ohm @ 500mA, 10V
2.5V @ 250µA
0.6 nC @ 10 V
±20V
20 pF @ 25 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT23
TO-236-3, SC-59, SOT-23-3
PG-SOT23
BSS138NH6327XTSA2
MOSFET N-CH 60V 230MA SOT23-3
Infineon Technologies
83,873
In Stock
1 : $0.26000
Cut Tape (CT)
3,000 : $0.07076
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
230mA (Ta)
4.5V, 10V
3.5Ohm @ 230mA, 10V
1.4V @ 26µA
1.4 nC @ 10 V
±20V
41 pF @ 25 V
-
360mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT23
TO-236-3, SC-59, SOT-23-3
PG-SOT23
BSS84PH6327XTSA2
MOSFET P-CH 60V 170MA SOT23-3
Infineon Technologies
359,474
In Stock
1 : $0.28000
Cut Tape (CT)
3,000 : $0.07237
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
170mA (Ta)
4.5V, 10V
8Ohm @ 170mA, 10V
2V @ 20µA
1.5 nC @ 10 V
±20V
19 pF @ 25 V
-
360mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT23
TO-236-3, SC-59, SOT-23-3
PG-SOT23
BSS123NH6327XTSA1
MOSFET N-CH 100V 190MA SOT23-3
Infineon Technologies
154,690
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.08598
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
190mA (Ta)
4.5V, 10V
6Ohm @ 190mA, 10V
1.8V @ 13µA
0.9 nC @ 10 V
±20V
20.9 pF @ 25 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT23
TO-236-3, SC-59, SOT-23-3
PG-SOT23
BSS670S2LH6327XTSA1
MOSFET N-CH 55V 540MA SOT23-3
Infineon Technologies
26,296
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.08807
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
55 V
540mA (Ta)
4.5V, 10V
650mOhm @ 270mA, 10V
2V @ 2.7µA
2.26 nC @ 10 V
±20V
75 pF @ 25 V
-
360mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT23
TO-236-3, SC-59, SOT-23-3
PG-SOT323
BSS214NWH6327XTSA1
MOSFET N-CH 20V 1.5A SOT323-3
Infineon Technologies
151,906
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.09160
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
1.5A (Ta)
2.5V, 4.5V
140mOhm @ 1.5A, 4.5V
1.2V @ 3.7µA
0.8 nC @ 5 V
±12V
143 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT323
SC-70, SOT-323
PG-SOT23
BSS214NH6327XTSA1
MOSFET N-CH 20V 1.5A SOT23-3
Infineon Technologies
266,597
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.09714
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
1.5A (Ta)
2.5V, 4.5V
140mOhm @ 1.5A, 4.5V
1.2V @ 3.7µA
0.8 nC @ 5 V
±12V
143 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT23
TO-236-3, SC-59, SOT-23-3
PG-SOT23
BSS131H6327XTSA1
MOSFET N-CH 240V 110MA SOT23-3
Infineon Technologies
24,677
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.11165
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
240 V
110mA (Ta)
4.5V, 10V
14Ohm @ 100mA, 10V
1.8V @ 56µA
3.1 nC @ 10 V
±20V
77 pF @ 25 V
-
360mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT23
TO-236-3, SC-59, SOT-23-3
SOT-23-3
IRLML6246TRPBF
MOSFET N-CH 20V 4.1A SOT23
Infineon Technologies
190,693
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.11957
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
4.1A (Ta)
2.5V, 4.5V
46mOhm @ 4.1A, 4.5V
1.1V @ 5µA
3.5 nC @ 4.5 V
±12V
290 pF @ 16 V
-
1.3W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
Micro3â„¢/SOT-23
TO-236-3, SC-59, SOT-23-3
PG-SOT23
BSS314PEH6327XTSA1
MOSFET P-CH 30V 1.5A SOT23-3
Infineon Technologies
56,873
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.11654
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
1.5A (Ta)
4.5V, 10V
140mOhm @ 1.5A, 10V
2V @ 6.3µA
2.9 nC @ 10 V
±20V
294 pF @ 15 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT23
TO-236-3, SC-59, SOT-23-3
SOT-23-3
IRLML2803TRPBF
MOSFET N-CH 30V 1.2A SOT23
Infineon Technologies
100,293
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.12231
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
1.2A (Ta)
4.5V, 10V
250mOhm @ 910mA, 10V
1V @ 250µA
5 nC @ 10 V
±20V
85 pF @ 25 V
-
540mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
Micro3â„¢/SOT-23
TO-236-3, SC-59, SOT-23-3
SOT-23-3
IRLML6346TRPBF
MOSFET N-CH 30V 3.4A SOT23
Infineon Technologies
59,487
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.12622
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
3.4A (Ta)
2.5V, 4.5V
63mOhm @ 3.4A, 4.5V
1.1V @ 10µA
2.9 nC @ 4.5 V
±12V
270 pF @ 24 V
-
1.3W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
Micro3â„¢/SOT-23
TO-236-3, SC-59, SOT-23-3
PG-SOT23
BSS127H6327XTSA2
MOSFET N-CH 600V 21MA SOT23-3
Infineon Technologies
42,981
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.12641
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
21mA (Ta)
4.5V, 10V
500Ohm @ 16mA, 10V
2.6V @ 8µA
1 nC @ 10 V
±20V
28 pF @ 25 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT23
TO-236-3, SC-59, SOT-23-3
PG-SOT23
BSS306NH6327XTSA1
MOSFET N-CH 30V 2.3A SOT23-3
Infineon Technologies
35,682
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.13569
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
2.3A (Ta)
4.5V, 10V
57mOhm @ 2.3A, 10V
2V @ 11µA
1.5 nC @ 5 V
±20V
275 pF @ 15 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT23
TO-236-3, SC-59, SOT-23-3
SOT-23-3
IRLML5103TRPBF
MOSFET P-CH 30V 760MA SOT23
Infineon Technologies
65,587
In Stock
1 : $0.51000
Cut Tape (CT)
3,000 : $0.13731
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
760mA (Ta)
4.5V, 10V
600mOhm @ 600mA, 10V
1V @ 250µA
5.1 nC @ 10 V
±20V
75 pF @ 25 V
-
540mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
Micro3â„¢/SOT-23
TO-236-3, SC-59, SOT-23-3
SOT-23-3
IRFML8244TRPBF
MOSFET N-CH 25V 5.8A SOT23
Infineon Technologies
20,764
In Stock
1 : $0.51000
Cut Tape (CT)
3,000 : $0.13685
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
25 V
5.8A (Ta)
4.5V, 10V
24mOhm @ 5.8A, 10V
2.35V @ 10µA
5.4 nC @ 10 V
±20V
430 pF @ 10 V
-
1.25W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
PG-SOT23
BSS83PH6327XTSA1
MOSFET P-CH 60V 330MA SOT23-3
Infineon Technologies
91,219
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.14404
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
330mA (Ta)
4.5V, 10V
2Ohm @ 330mA, 10V
2V @ 80µA
3.57 nC @ 10 V
±20V
78 pF @ 25 V
-
360mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT23
TO-236-3, SC-59, SOT-23-3
SOT-23-3
IRLML2060TRPBF
MOSFET N-CH 60V 1.2A SOT23
Infineon Technologies
20,929
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.14163
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
1.2A (Ta)
4.5V, 10V
480mOhm @ 1.2A, 10V
2.5V @ 25µA
0.67 nC @ 4.5 V
±16V
64 pF @ 25 V
-
1.25W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
Micro3â„¢/SOT-23
TO-236-3, SC-59, SOT-23-3
SOT-23-3
IRLML6244TRPBF
MOSFET N-CH 20V 6.3A SOT23
Infineon Technologies
413,566
In Stock
1 : $0.54000
Cut Tape (CT)
3,000 : $0.12229
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
6.3A (Ta)
2.5V, 4.5V
21mOhm @ 6.3A, 4.5V
1.1V @ 10µA
8.9 nC @ 4.5 V
±12V
700 pF @ 16 V
-
1.3W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
Micro3â„¢/SOT-23
TO-236-3, SC-59, SOT-23-3
SOT-23-3
IRLML0030TRPBF
MOSFET N-CH 30V 5.3A SOT23
Infineon Technologies
183,874
In Stock
1 : $0.55000
Cut Tape (CT)
3,000 : $0.12618
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
5.3A (Ta)
4.5V, 10V
27mOhm @ 5.2A, 10V
2.3V @ 25µA
2.6 nC @ 4.5 V
±20V
382 pF @ 15 V
-
1.3W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
Micro3â„¢/SOT-23
TO-236-3, SC-59, SOT-23-3
SOT-23-3
IRLML2402TRPBF
MOSFET N-CH 20V 1.2A SOT23
Infineon Technologies
43,141
In Stock
1 : $0.55000
Cut Tape (CT)
3,000 : $0.15315
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
20 V
1.2A (Ta)
2.7V, 4.5V
250mOhm @ 930mA, 4.5V
700mV @ 250µA (Min)
3.9 nC @ 4.5 V
±12V
110 pF @ 15 V
-
540mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
Micro3â„¢/SOT-23
TO-236-3, SC-59, SOT-23-3
PG-SOT23
BSS308PEH6327XTSA1
MOSFET P-CH 30V 2A SOT23-3
Infineon Technologies
288,921
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.15734
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
2A (Ta)
4.5V, 10V
80mOhm @ 2A, 10V
2V @ 11µA
5 nC @ 10 V
±20V
500 pF @ 15 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-SOT23
TO-236-3, SC-59, SOT-23-3
SOT-23-3
IRLML6402TRPBF
MOSFET P-CH 20V 3.7A SOT23
Infineon Technologies
126,978
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.15773
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3.7A (Ta)
2.5V, 4.5V
65mOhm @ 3.7A, 4.5V
1.2V @ 250µA
12 nC @ 5 V
±12V
633 pF @ 10 V
-
1.3W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
Micro3â„¢/SOT-23
TO-236-3, SC-59, SOT-23-3
SOT-23-3
IRLML6401TRPBF
MOSFET P-CH 12V 4.3A SOT23
Infineon Technologies
75,796
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.15948
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
12 V
4.3A (Ta)
1.8V, 4.5V
50mOhm @ 4.3A, 4.5V
950mV @ 250µA
15 nC @ 5 V
±8V
830 pF @ 10 V
-
1.3W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
Micro3â„¢/SOT-23
TO-236-3, SC-59, SOT-23-3
SOT-23-3
IRLML6302TRPBF
MOSFET P-CH 20V 780MA SOT23
Infineon Technologies
178,302
In Stock
1 : $0.61000
Cut Tape (CT)
3,000 : $0.16777
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
P-Channel
MOSFET (Metal Oxide)
20 V
780mA (Ta)
2.7V, 4.5V
600mOhm @ 610mA, 4.5V
1.5V @ 250µA
3.6 nC @ 4.45 V
±12V
97 pF @ 15 V
-
540mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
Micro3â„¢/SOT-23
TO-236-3, SC-59, SOT-23-3
Showing
of 7,577

Infineon Technologies Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.