6A (Tc) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,195 In Stock | 1 : $0.73000 Cut Tape (CT) 3,000 : $0.20161 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 6A (Tc) | 1.5V, 4.5V | 28mOhm @ 5A, 4.5V | 1V @ 250µA | 35 nC @ 8 V | ±8V | 1275 pF @ 6 V | - | 1.2W (Ta), 1.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
106,401 In Stock | 1 : $0.76000 Cut Tape (CT) 3,000 : $0.20996 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 6A (Tc) | 1.8V, 4.5V | 31.8mOhm @ 5A, 4.5V | 1V @ 250µA | 18 nC @ 5 V | ±8V | 865 pF @ 10 V | - | 1.25W (Ta), 2.1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
16,422 In Stock | 1 : $1.06000 Cut Tape (CT) 3,000 : $0.30865 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 8 V | 6A (Tc) | 1.2V, 4.5V | 30mOhm @ 5.3A, 4.5V | 800mV @ 250µA | 29 nC @ 4.5 V | ±5V | 1485 pF @ 4 V | - | 2.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
13,576 In Stock | 1 : $1.35000 Cut Tape (CT) 2,500 : $0.41398 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 6A (Tc) | 10V | 600mOhm @ 1.7A, 10V | 4V @ 80µA | 9 nC @ 10 V | ±20V | 363 pF @ 400 V | - | 30W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
8,027 In Stock | 1 : $1.99000 Cut Tape (CT) 3,000 : $0.62376 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 60 V | 6A (Tc) | 4.5V, 10V | 58mOhm @ 5.4A, 10V | 3V @ 250µA | 20 nC @ 10 V | ±20V | 665 pF @ 15 V | - | 3.2W (Ta), 19.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
5,897 In Stock | 1 : $1.99000 Cut Tape (CT) 3,000 : $0.62265 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 6A (Tc) | 4.5V, 10V | 30mOhm @ 3A, 10V | 1V @ 250µA (Min) | 12 nC @ 4.5 V | ±20V | 1450 pF @ 25 V | - | 2.9W (Tc) | 150°C (TJ) | - | - | Surface Mount | PowerFlat™ (3.3x3.3) | 8-PowerVDFN | |||
10,463 In Stock | 1 : $2.08000 Cut Tape (CT) 3,000 : $0.67799 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 950 V | 6A (Tc) | 10V | 1.2Ohm @ 2.7A, 10V | 3.5V @ 140µA | 15 nC @ 10 V | ±20V | 478 pF @ 400 V | - | 7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT223 | TO-261-4, TO-261AA | |||
5,064 In Stock | 1 : $2.92000 Cut Tape (CT) 2,500 : $1.06029 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 6A (Tc) | 10V | 600mOhm @ 3A, 10V | 4.5V @ 600µA | 11 nC @ 10 V | ±30V | 465 pF @ 400 V | - | 54W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
43,642 In Stock | 1 : $0.45000 Cut Tape (CT) 3,000 : $0.12327 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 6A (Tc) | 4.5V | 150mOhm @ 500mA, 1.5V | 1V @ 250µA | 2 nC @ 4.5 V | ±8V | 1275 pF @ 6 V | - | 350mW (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
9,555 In Stock | 1 : $0.84000 Cut Tape (CT) 3,000 : $0.23747 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 6A (Tc) | 1.8V, 4.5V | 38mOhm @ 5.2A, 4.5V | 1V @ 250µA | 45 nC @ 8 V | ±8V | 1300 pF @ 10 V | - | 1.6W (Ta), 3.3W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | |||
6,208 In Stock | 1 : $0.84000 Cut Tape (CT) 3,000 : $0.23747 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 6A (Tc) | 2.5V, 10V | 34mOhm @ 5.1A, 10V | 1.5V @ 250µA | 20 nC @ 4.5 V | ±12V | 835 pF @ 10 V | - | 2.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
2,695 In Stock | 1 : $0.84000 Cut Tape (CT) 3,000 : $0.23747 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 8 V | 6A (Tc) | 1.2V, 4.5V | 17mOhm @ 7.2A, 4.5V | 800mV @ 250µA | 15.8 nC @ 4.5 V | ±5V | 1070 pF @ 4 V | - | 2.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
22,838 In Stock | 1 : $0.93000 Cut Tape (CT) 3,000 : $0.26449 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 6A (Tc) | 2.5V, 4.5V | 36mOhm @ 4.9A, 4.5V | 1.4V @ 250µA | 38 nC @ 10 V | ±12V | 1000 pF @ 10 V | - | 5.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 1206-8 ChipFET™ | 8-SMD, Flat Leads | |||
35,770 In Stock | 1 : $1.12000 Cut Tape (CT) 3,000 : $0.32432 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 6A (Tc) | 4.5V, 10V | 25mOhm @ 3A, 10V | 1V @ 250µA | 3.6 nC @ 4.5 V | ±20V | 283 pF @ 24 V | - | 1.6W (Tc) | 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
4,406 In Stock | 1 : $1.12000 Cut Tape (CT) 3,000 : $0.32786 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 700 V | 6A (Tc) | 10V | 900mOhm @ 1.1A, 10V | 3.5V @ 60µA | 6.8 nC @ 10 V | ±16V | 211 pF @ 400 V | - | 6.5W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT223 | TO-261-4, TO-261AA | |||
3,936 In Stock | 1 : $1.12000 Cut Tape (CT) 2,500 : $0.33280 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 6A (Tc) | 4.5V, 10V | 42mOhm @ 5.9A, 10V | 2.5V @ 250µA | 21 nC @ 10 V | ±20V | 590 pF @ 15 V | - | 2.4W (Ta), 5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
7,265 In Stock | 1 : $1.19000 Cut Tape (CT) 2,500 : $0.35828 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 700 V | 6A (Tc) | 10V | 900mOhm @ 1.1A, 10V | 3.5V @ 60µA | 6.8 nC @ 10 V | ±16V | 211 pF @ 400 V | - | 30.5W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
5,075 In Stock | 1 : $1.28000 Cut Tape (CT) 3,000 : $0.37755 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 6A (Tc) | 1.8V, 4.5V | 39mOhm @ 4.6A, 4.5V | 1V @ 250µA | 25 nC @ 4.5 V | ±8V | 1090 pF @ 10 V | - | 1.25W (Ta), 2.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
3,435 In Stock | 1 : $1.38000 Cut Tape (CT) 2,500 : $0.42013 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 6A (Tc) | 1.95V, 4.5V | 40mOhm @ 3A, 4.5V | 600mV @ 250µA (Min) | 11.5 nC @ 4.5 V | ±12V | 460 pF @ 15 V | - | 2.5W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
1,085 In Stock | 1 : $1.42000 Cut Tape (CT) 3,000 : $0.42543 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 30 V | 6A (Tc) | 4.5V, 10V | 24mOhm @ 4.8A, 10V | 2.3V @ 250µA | 32 nC @ 10 V | ±25V | 950 pF @ 15 V | - | 2.5W (Ta), 6.25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 1206-8 ChipFET™ | 8-SMD, Flat Leads | |||
2,869 In Stock | 1 : $1.73000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 6A (Tc) | 10V | 250mOhm @ 3A, 10V | 4V @ 250µA | 14 nC @ 10 V | ±20V | 280 pF @ 25 V | - | 30W (Tc) | -65°C ~ 175°C (TJ) | - | - | Through Hole | TO-251 (IPAK) | TO-251-3 Short Leads, IPAK, TO-251AA | |||
1,707 In Stock | 1 : $1.77000 Cut Tape (CT) 2,500 : $0.55504 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 6A (Tc) | 10V | 800mOhm @ 3A, 10V | 4V @ 250µA | 8.8 nC @ 10 V | ±25V | 270 pF @ 100 V | - | 60W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3,616 In Stock | 1 : $1.82000 Cut Tape (CT) 3,000 : $0.55950 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 6A (Tc) | 4.5V, 10V | 30mOhm @ 7.2A, 10V | 3V @ 250µA | 42 nC @ 10 V | ±20V | 1340 pF @ 15 V | - | 2.5W (Ta), 6.3W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 1206-8 ChipFET™ | 8-SMD, Flat Leads | |||
4,568 In Stock | 1 : $2.15000 Cut Tape (CT) 2,500 : $0.70758 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 6A (Tc) | 10V | 900mOhm @ 2.2A, 10V | 3.5V @ 110µA | 15 nC @ 10 V | ±20V | 350 pF @ 500 V | - | 45W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
640 In Stock | 1 : $2.69000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 950 V | 6A (Tc) | 10V | 1.2Ohm @ 2.7A, 10V | 3.5V @ 140µA | 15 nC @ 10 V | ±20V | 478 pF @ 400 V | - | 27W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-FP | TO-220-3 Full Pack |