20.2A (Tc) Single FETs, MOSFETs

Results: 28
Manufacturer
Infineon TechnologiesonsemiVishay Siliconix
Series
448SuperFET® IIThunderFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveNot For New DesignsObsolete
Drain to Source Voltage (Vdss)
150 V200 V600 V650 V
Drive Voltage (Max Rds On, Min Rds On)
7.5V, 10V10V
Rds On (Max) @ Id, Vgs
50.5mOhm @ 10A, 10V58mOhm @ 10A, 10V190mOhm @ 7.3A, 10V190mOhm @ 7.6A, 10V190mOhm @ 9.5A, 10V199mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
3.5V @ 250µA3.5V @ 630µA3.5V @ 700µA3.5V @ 730µA4V @ 250µA4.2V @ 250µA4.5V @ 630µ4.5V @ 630µA
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 10 V14.5 nC @ 10 V28 nC @ 7.5 V37 nC @ 10 V63 nC @ 10 V73 nC @ 10 V74 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
420 pF @ 75 V1400 pF @ 100 V1450 pF @ 100 V1620 pF @ 100 V1750 pF @ 100 V2950 pF @ 25 V2950 pF @ 100 V
Power Dissipation (Max)
34W (Tc)39W (Tc)52W (Tc)151W (Tc)208W (Tc)
Operating Temperature
-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-40°C ~ 150°C (TJ)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
PG-TO220-3PG-TO220-3-111PG-TO220-FPPG-TO247-3PG-TO247-3-1PG-TO262-3PG-TO263-3PG-VSON-4Power88PowerPAK® 1212-8SPowerPAK® SO-8TO-220-3TO-220F-3
Package / Case
4-PowerTSFNPowerPAK® 1212-8SPowerPAK® SO-8TO-220-3TO-220-3 Full PackTO-247-3TO-262-3 Long Leads, I2PAK, TO-262AATO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Stocking Options
Environmental Options
Media
Marketplace Product
28Results
Applied FiltersRemove All

Showing
of 28
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
PG-TO220-3-1
IPP60R190P6XKSA1
MOSFET N-CH 600V 20.2A TO220-3
Infineon Technologies
6,726
In Stock
1 : $4.04000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
20.2A (Tc)
10V
190mOhm @ 7.6A, 10V
4.5V @ 630µ
11 nC @ 10 V
±20V
1750 pF @ 100 V
-
151W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
PG-TO220-3
TO-220-3
PG-TO263-3
IPB60R190C6ATMA1
MOSFET N-CH 600V 20.2A D2PAK
Infineon Technologies
10,091
In Stock
1 : $4.67000
Cut Tape (CT)
1,000 : $1.96017
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
600 V
20.2A (Tc)
10V
190mOhm @ 9.5A, 10V
3.5V @ 630µA
63 nC @ 10 V
±20V
1400 pF @ 100 V
-
151W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-TO263-3
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
4-PowerTxFN
FCMT199N60
MOSFET N-CH 600V 20.2A POWER88
onsemi
16,972
In Stock
1 : $7.20000
Cut Tape (CT)
3,000 : $3.43053
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
600 V
20.2A (Tc)
10V
199mOhm @ 10A, 10V
3.5V @ 250µA
74 nC @ 10 V
±20V
2950 pF @ 100 V
-
208W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
Power88
4-PowerTSFN
PowerPAK 1212-8S
SIS888DN-T1-GE3
MOSFET N-CH 150V 20.2A PPAK
Vishay Siliconix
4,738
In Stock
1 : $2.51000
Cut Tape (CT)
3,000 : $0.84099
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
20.2A (Tc)
7.5V, 10V
58mOhm @ 10A, 10V
4.2V @ 250µA
14.5 nC @ 10 V
±20V
420 pF @ 75 V
-
52W (Tc)
-55°C ~ 150°C (TA)
Surface Mount
PowerPAK® 1212-8S
PowerPAK® 1212-8S
PG-TO220-3-1
IPP60R190C6XKSA1
MOSFET N-CH 600V 20.2A TO220-3
Infineon Technologies
3,836
In Stock
1 : $3.70000
Tube
Tube
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
600 V
20.2A (Tc)
10V
190mOhm @ 9.5A, 10V
3.5V @ 630µA
63 nC @ 10 V
±20V
1400 pF @ 100 V
-
151W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
PG-TO220-3
TO-220-3
PG-TO247-3
IPW60R190C6FKSA1
MOSFET N-CH 600V 20.2A TO247-3
Infineon Technologies
244
In Stock
1 : $5.80000
Tube
Tube
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
600 V
20.2A (Tc)
10V
190mOhm @ 9.5A, 10V
3.5V @ 630µA
63 nC @ 10 V
±20V
1400 pF @ 100 V
-
151W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
PG-TO247-3-1
TO-247-3
PG-TO220-FP
IPA60R190C6XKSA1
MOSFET N-CH 600V 20.2A TO220-FP
Infineon Technologies
358
In Stock
1 : $3.25000
Tube
Tube
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
600 V
20.2A (Tc)
10V
190mOhm @ 9.5A, 10V
3.5V @ 630µA
63 nC @ 10 V
±20V
1400 pF @ 100 V
-
34W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
PG-TO220-FP
TO-220-3 Full Pack
PG-TO220-3-1
IPP60R190E6XKSA1
MOSFET N-CH 600V 20.2A TO220-3
Infineon Technologies
1,953
In Stock
1 : $3.70000
Tube
Tube
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
600 V
20.2A (Tc)
10V
190mOhm @ 9.5A, 10V
3.5V @ 630µA
63 nC @ 10 V
±20V
1400 pF @ 100 V
-
151W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
PG-TO220-3
TO-220-3
TO-220F-3
FCPF190N60
MOSFET N-CH 600V 20.2A TO220F
onsemi
635
In Stock
1 : $5.62000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
20.2A (Tc)
10V
199mOhm @ 10A, 10V
3.5V @ 250µA
74 nC @ 10 V
±20V
2950 pF @ 25 V
-
39W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-220F-3
TO-220-3 Full Pack
PG-TO247-3
IPW60R190E6FKSA1
MOSFET N-CH 600V 20.2A TO247-3
Infineon Technologies
163
In Stock
1 : $5.71000
Tube
Tube
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
600 V
20.2A (Tc)
10V
190mOhm @ 9.5A, 10V
3.5V @ 630µA
63 nC @ 10 V
±20V
1400 pF @ 100 V
-
151W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
PG-TO247-3-1
TO-247-3
PowerPAK SO-8 Pkg
SIR616DP-T1-GE3
MOSFET N-CH 200V 20.2A PPAK SO-8
Vishay Siliconix
8,970
In Stock
1 : $2.32000
Cut Tape (CT)
3,000 : $0.76179
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
20.2A (Tc)
7.5V, 10V
50.5mOhm @ 10A, 10V
4V @ 250µA
28 nC @ 7.5 V
±20V
1450 pF @ 100 V
-
52W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
AUIRFSL6535 back
IPI60R190C6XKSA1
MOSFET N-CH 600V 20.2A TO262-3
Infineon Technologies
495
In Stock
1 : $4.50000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
20.2A (Tc)
10V
190mOhm @ 9.5A, 10V
3.5V @ 630µA
63 nC @ 10 V
±20V
1400 pF @ 100 V
-
151W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
PG-TO262-3
TO-262-3 Long Leads, I2PAK, TO-262AA
TO-220-3
FCP190N60
MOSFET N-CH 600V 20.2A TO220-3
onsemi
0
In Stock
944
Marketplace
400 : $1.75973
Tube
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
600 V
20.2A (Tc)
10V
199mOhm @ 10A, 10V
3.5V @ 250µA
74 nC @ 10 V
±20V
2950 pF @ 25 V
-
208W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-220-3
TO-220-3
TO-220-3
FCP190N60-GF102
MOSFET N-CH 600V 20.2A TO220-3
onsemi
0
In Stock
757
Marketplace
757 : $2.04181
Tube
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
600 V
20.2A (Tc)
10V
199mOhm @ 10A, 10V
3.5V @ 250µA
74 nC @ 10 V
±20V
2950 pF @ 25 V
-
208W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-220-3
TO-220-3
PG-TO220-FP
IPA60R190P6XKSA1
MOSFET N-CH 600V 20.2A TO220-FP
Infineon Technologies
91
In Stock
1 : $4.04000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
20.2A (Tc)
10V
190mOhm @ 7.6A, 10V
4.5V @ 630µ
37 nC @ 10 V
±20V
1750 pF @ 100 V
-
34W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
PG-TO220-FP
TO-220-3 Full Pack
AUIRFP4310Z BACK
IPW60R190P6FKSA1
MOSFET N-CH 600V 20.2A TO247-3
Infineon Technologies
15
In Stock
1 : $4.91000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
20.2A (Tc)
10V
190mOhm @ 7.6A, 10V
4.5V @ 630µ
11 nC @ 10 V
±20V
1750 pF @ 100 V
-
151W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
PG-TO247-3
TO-247-3
PG-TO220-FP
IPA60R190E6XKSA1
MOSFET N-CH 600V 20.2A TO220-FP
Infineon Technologies
0
In Stock
500 : $1.87666
Tube
Tube
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
600 V
20.2A (Tc)
10V
190mOhm @ 9.5A, 10V
3.5V @ 630µA
63 nC @ 10 V
±20V
1400 pF @ 100 V
-
34W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
PG-TO220-FP
TO-220-3 Full Pack
PG-TO220-3-111
IPA65R190E6XKSA1
MOSFET N-CH 650V 20.2A TO220
Infineon Technologies
0
In Stock
500 : $2.10862
Tube
Tube
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
650 V
20.2A (Tc)
10V
190mOhm @ 7.3A, 10V
3.5V @ 730µA
73 nC @ 10 V
±20V
1620 pF @ 100 V
-
34W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
PG-TO220-3-111
TO-220-3 Full Pack
TO-220-3
IPP65R190C6XKSA1
MOSFET N-CH 650V 20.2A TO220-3
Infineon Technologies
0
In Stock
500 : $2.11432
Tube
Tube
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
650 V
20.2A (Tc)
10V
190mOhm @ 7.3A, 10V
3.5V @ 730µA
73 nC @ 10 V
±20V
1620 pF @ 100 V
-
151W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
PG-TO220-3
TO-220-3
PG-TO220-3-1
IPP65R190E6XKSA1
MOSFET N-CH 650V 20.2A TO220-3
Infineon Technologies
0
In Stock
500 : $2.43698
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
650 V
20.2A (Tc)
10V
190mOhm @ 7.3A, 10V
3.5V @ 730µA
73 nC @ 10 V
±20V
1620 pF @ 100 V
-
151W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
PG-TO220-3
TO-220-3
AUIRFSL6535 back
IPI65R190C6XKSA1
MOSFET N-CH 650V 20.2A TO262-3
Infineon Technologies
0
In Stock
500 : $2.44400
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
650 V
20.2A (Tc)
10V
190mOhm @ 7.3A, 10V
3.5V @ 730µA
73 nC @ 10 V
±20V
1620 pF @ 100 V
-
151W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
PG-TO262-3
TO-262-3 Long Leads, I2PAK, TO-262AA
PG-TO263-3
IPB60R190P6ATMA1
MOSFET N-CH 600V 20.2A D2PAK
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
MOSFET (Metal Oxide)
600 V
20.2A (Tc)
10V
190mOhm @ 7.6A, 10V
4.5V @ 630µA
37 nC @ 10 V
±20V
1750 pF @ 100 V
-
151W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-TO263-3
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
PG-TO263-3
IPB65R190C6ATMA1
MOSFET N-CH 650V 20.2A D2PAK
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
MOSFET (Metal Oxide)
650 V
20.2A (Tc)
10V
190mOhm @ 7.3A, 10V
3.5V @ 730µA
73 nC @ 10 V
±20V
1620 pF @ 100 V
-
151W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-TO263-3
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
PG-TO220-3-111
IPA65R190C6XKSA1
MOSFET N-CH 650V 20.2A TO220
Infineon Technologies
0
In Stock
Obsolete
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
650 V
20.2A (Tc)
10V
190mOhm @ 7.3A, 10V
3.5V @ 730µA
73 nC @ 10 V
±20V
1620 pF @ 100 V
-
34W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
PG-TO220-3-111
TO-220-3 Full Pack
PG-TO247-3
IPW65R190C6FKSA1
MOSFET N-CH 650V 20.2A TO247-3
Infineon Technologies
0
In Stock
Obsolete
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
650 V
20.2A (Tc)
10V
190mOhm @ 7.3A, 10V
3.5V @ 730µA
73 nC @ 10 V
±20V
1620 pF @ 100 V
-
151W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
PG-TO247-3-1
TO-247-3
Showing
of 28

20.2A (Tc) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.