Micro Commercial Co Single FETs, MOSFETs

Results: 637
Series
-*
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
FET Type
-N-ChannelP-Channel
Technology
-MOSFET (Metal Oxide)SiC (Silicon Carbide Junction Transistor)
Drain to Source Voltage (Vdss)
8 V12 V15 V16 V20 V30 V40 V45 V48 V50 V55 V60 V
Current - Continuous Drain (Id) @ 25°C
100mA (Ta)100mA115mA (Ta)115mA (Tj)115mA130mA (Ta)130mA (Tj)170mA (Tj)170mA Tj)170mA200mA (Ta)200mA
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V1.5V, 4.5V1.8V, 10V1.8V, 4.5V2.5V2.5V, 10V2.5V, 4.5V2.5V, 4V2.5V, 8V4V, 10V4.5V4.5V, 10V
Rds On (Max) @ Id, Vgs
0.7mOhm @ 75A, 10V0.85mOhm @ 75A, 10V1.1mOhm @ 20A, 10V1.1mOhm @ 75A, 10V1.3mOhm @ 20A, 10V1.35mOhm @ 20A, 10V1.45mOhm @ 30A, 10V1.5mOhm @ 20A, 10V1.5mOhm @ 80A, 10V1.55mOhm @ 30A, 10V1.6mOhm @ 20A, 10V1.75mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
800mV @ 250µA900mV @ 250µA1V @ 250µA1.1V @ 250µA1.2V @ 250µA1.2V @ 50µA1.25V @ 250µA1.3V @ 250µA1.4V @ 250µA1.45V @ 250µA1.5V @ 100µA1.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
0.38 nC @ 4.5 V0.7 nC @ 4.5 V0.8 nC @ 4.5 V0.85 nC @ 4.5 V0.86 nC @ 4.5 V1.2 nC @ 10 V1.2 nC @ 4.5 V1.22 nC @ 10 V1.28 nC @ 10 V1.3 nC @ 10 V1.4 nC @ 10 V1.4 nC @ 4.5 V
Vgs (Max)
±6V±8V±10V±12V±16V±18V±20V+22V, -5V+22V, -8V+25V, -10V+25V, -5V±25V±30V
Input Capacitance (Ciss) (Max) @ Vds
13 pF @ 5 V15 pF @ 25 V21 pF @ 30 V22 pF @ 5 V22.8 pF @ 25 V24 pF @ 10 V27 pF @ 25 V27 pF @ 30 V28 pF @ 30 V29 pF @ 15 V29 pF @ 25 V30 pF @ 25 V
FET Feature
-Schottky Diode (Isolated)
Power Dissipation (Max)
100mW150mW (Ta)150mW (Tc)150mW180mW200mW (Ta)200mW225mW250mW (Ta)250mW270mW290mW
Operating Temperature
-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-55°C ~ 150°C-55°C ~ 155°C (TJ)-55°C ~ 175°C (TJ)-55°C ~ 175°C150°C (TJ)-
Grade
-Automotive
Qualification
-AEC-Q101
Mounting Type
Surface MountThrough Hole
Supplier Device Package
8-SOP8-TSSOPD2PAKDFN1006-3DFN1006-3ADFN2020-6GDFN2020-6JDFN2020-6JADFN2020-6LEDFN2020-6UDFN3030DFN3030-8
Package / Case
3-XFDFN4-PowerVSFN6-TSSOP, SC-88, SOT-3636-VDFN Exposed Pad6-WDFN Exposed Pad8-PowerSFN8-PowerTDFN8-PowerVDFN8-PowerWDFN8-SOIC (0.154", 3.90mm Width)8-TSSOP (0.173", 4.40mm Width)8-VDFN Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
637Results
Applied FiltersRemove All

Showing
of 637
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT 23
SI2310-TP
MOSFET N-CH 60V 3A SOT23
Micro Commercial Co
81,000
In Stock
1 : $0.55000
Cut Tape (CT)
3,000 : $0.14755
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V3A (Ta)10V125mOhm @ 3A, 4.5V2V @ 250µA6 nC @ 4.5 V±20V247 pF @ 30 V-350mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23TO-236-3, SC-59, SOT-23-3
SOT 23
SI2321-TP
MOSFET P-CH 20V 2.9A SOT23
Micro Commercial Co
24,356
In Stock
1 : $0.56000
Cut Tape (CT)
3,000 : $0.12517
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V2.9A (Ta)4.5V110mOhm @ 2.2A, 10V900mV @ 250µA13 nC @ 4.5 V±12V715 pF @ 6 V-350mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23TO-236-3, SC-59, SOT-23-3
SOT 23
SI2333-TP
MOSFET P-CH 12V 6A SOT23
Micro Commercial Co
11,731
In Stock
1 : $0.56000
Cut Tape (CT)
3,000 : $0.12517
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)12 V6A (Tc)4.5V150mOhm @ 500mA, 1.5V1V @ 250µA2 nC @ 4.5 V±8V1275 pF @ 6 V-350mW (Tc)-55°C ~ 150°C (TJ)--Surface MountSOT-23TO-236-3, SC-59, SOT-23-3
SOT 23
SI01P10-TP
MOSFET P-CH 100V 1A SOT23
Micro Commercial Co
53,113
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.15829
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)100 V1A (Tj)-800mOhm @ 1A, 10V3V @ 250µA3.2 nC @ 10 V±20V388 pF @ 40 V-770mW-55°C ~ 150°C (TJ)--Surface MountSOT-23TO-236-3, SC-59, SOT-23-3
SOT 23
SI2302-TP
MOSFET N-CH 20V 3A SOT-23
Micro Commercial Co
52,069
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.13753
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V3A (Ta)2.5V, 4.5V72mOhm @ 3.6A, 4.5V1.2V @ 50µA10 nC @ 4.5 V±8V237 pF @ 10 V-1.25W (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23TO-236-3, SC-59, SOT-23-3
SOT 23
SI2301-TP
MOSFET P-CH 20V 2.8A SOT-23
Micro Commercial Co
22,608
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.13690
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V2.8A (Ta)2.5V, 4.5V120mOhm @ 2.8A, 4.5V1V @ 250µA14.5 nC @ 4.5 V±8V880 pF @ 6 V-1.25W (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23TO-236-3, SC-59, SOT-23-3
MBRD6100CT-TP
MCU60N04A-TP
N-CHANNEL MOSFET, DPAK
Micro Commercial Co
9,944
In Stock
1 : $1.15000
Cut Tape (CT)
2,500 : $0.43752
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V60A-7mOhm @ 20A, 10V2V @ 250µA27 nC @ 10 V±20V1650 pF @ 20 V-70W-55°C ~ 150°C (TJ)--Surface MountDPAKTO-252-3, DPAK (2 Leads + Tab), SC-63
DFN5060
MCAC38N10YHE3-TP
N-CHANNEL MOSFET, DFN5060
Micro Commercial Co
14,419
In Stock
1 : $1.31000
Cut Tape (CT)
5,000 : $0.51587
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V38A4.5V, 10V19mOhm @ 20A, 10V2.5V @ 250µA16 nC @ 10 V±20V1150 pF @ 50 V-70W (Tj)-55°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountDFN50608-PowerTDFN
MBRD6100CT-TP
MCU30P06Y-TP
P-CHANNEL MOSFET, DPAK
Micro Commercial Co
12,440
In Stock
1 : $1.31000
Cut Tape (CT)
2,500 : $0.54405
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)60 V30A4.5V, 10V55mOhm @ 20A, 10V2.7V @ 250µA19.3 nC @ 10 V±20V1050 pF @ 30 V-72W (Tj)-55°C ~ 150°C (TJ)--Surface MountTO-252 (DPAK)TO-252-3, DPAK (2 Leads + Tab), SC-63
DFN5060
MCAC28P06Y-TP
P-CHANNEL MOSFET, DFN5060
Micro Commercial Co
5,903
In Stock
1 : $1.31000
Cut Tape (CT)
5,000 : $0.47199
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)60 V28A-40mOhm @ 20A, 10V2.7V @ 250µA19.3 nC @ 10 V±20V1050 pF @ 30 V-60W-55°C ~ 150°C (TJ)--Surface MountDFN50608-PowerTDFN
DFN5060
MCAC38N10YA-TP
N-CHANNEL MOSFET, DFN5060
Micro Commercial Co
29,615
In Stock
1 : $1.56000
Cut Tape (CT)
5,000 : $0.61245
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V38A10V20mOhm @ 20A, 10V4V @ 250µA17.5 nC @ 10 V±20V1209 pF @ 50 V-60W (Tj)-55°C ~ 150°C (TJ)--Surface MountDFN50608-PowerTDFN
DFN5060
MCAC25P10Y-TP
P-CHANNEL MOSFET, DFN5060
Micro Commercial Co
11,942
In Stock
1 : $1.80000
Cut Tape (CT)
5,000 : $0.70885
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)100 V25A4.5V, 10V56mOhm @ 15A, 10V2.5V @ 250µA40 nC @ 10 V±20V2100 pF @ 50 V-88W (Tj)-55°C ~ 150°C (TJ)--Surface MountDFN50608-PowerTDFN
DFN5060
MCAC80P06Y-TP
P-CHANNEL MOSFET, DFN5060
Micro Commercial Co
10,029
In Stock
1 : $3.26000
Cut Tape (CT)
5,000 : $1.41472
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)60 V80A10V8mOhm @ 20A, 10V4V @ 250µA82 nC @ 10 V±18V5450 pF @ 30 V-120W (Tj)-55°C ~ 150°C (TJ)--Surface MountDFN50608-PowerTDFN
MBRD6100CT-TP
MCU60P06-TP
MOSFET P-CH 60V 60A DPAK
Micro Commercial Co
12,746
In Stock
1 : $3.45000
Cut Tape (CT)
2,500 : $1.55213
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)60 V60A (Tc)10V18mOhm @ 20A, 10V3.5V @ 250µA75 nC @ 10 V±20V5814 pF @ 25 V-130W (Tc)-55°C ~ 175°C--Surface MountDPAKTO-252-3, DPAK (2 Leads + Tab), SC-63
SOT 23
2N7002-TP
MOSFET N-CH 60V 115MA SOT23
Micro Commercial Co
67,120
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.04344
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V115mA (Ta)5V, 10V7.5Ohm @ 500mA, 10V2.5V @ 250µA-±20V50 pF @ 25 V-200mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23TO-236-3, SC-59, SOT-23-3
ESDLC5V0LTB-TP
2N7002KL3A-TP
N-CHANNEL MOSFET,DFN1006-3
Micro Commercial Co
18,331
In Stock
1 : $0.25000
Cut Tape (CT)
10,000 : $0.03496
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V260mA (Ta)4.5V, 10V2.5Ohm @ 300mA, 10V2.5V @ 250µA1.22 nC @ 10 V±20V21 pF @ 30 V-200mW-55°C ~ 150°C (TJ)--Surface MountDFN1006-3SC-101, SOT-883
SOT 23
BSS138-TP
MOSFET N-CH 50V 220MA SOT23
Micro Commercial Co
47,272
In Stock
1 : $0.29000
Cut Tape (CT)
3,000 : $0.05068
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)50 V220mA (Tj)4.5V, 10V3.5Ohm @ 220mA, 10V1.5V @ 1mA-±20V60 pF @ 25 V-350mW-55°C ~ 150°C (TJ)--Surface MountSOT-23TO-236-3, SC-59, SOT-23-3
SOT 723
MC3541A-TP
N-CHANNEL MOSFET,SOT-723
Micro Commercial Co
23,627
In Stock
1 : $0.30000
Cut Tape (CT)
8,000 : $0.04748
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V300mA2.5V, 10V3Ohm @ 500mA, 10V1.45V @ 250µA1.2 nC @ 10 V±20V28 pF @ 30 V-270mW-55°C ~ 150°C (TJ)--Surface MountSOT-723SOT-723
SOT 323
BSS138BKW-TP
N-CHANNEL MOSFET,SOT-323
Micro Commercial Co
5,653
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.05409
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)50 V370mA2.5V, 10V1.5Ohm @ 300mA, 10V1.5V @ 250µA1.5 nC @ 10 V±20V58 pF @ 30 V-250mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-323SC-70, SOT-323
SOT 23
BSS138BK-TP
N-CHANNEL MOSFET,SOT-23
Micro Commercial Co
3,574
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.05409
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)50 V590mA2.5V, 10V1.5Ohm @ 500mA, 10V1.5V @ 250µA1.4 nC @ 10 V±20V58 pF @ 30 V-830mW-55°C ~ 150°C (TJ)--Surface MountSOT-23TO-236-3, SC-59, SOT-23-3
SOT 23
BSS123-TP
MOSFET N-CH 100V 170MA SOT23
Micro Commercial Co
4,010
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.05570
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V170mA Tj)4.5V, 10V6Ohm @ 170mA, 10V2.8V @ 250µA2 nC @ 10 V±20V60 pF @ 25 V-350mW-55°C ~ 150°C (TJ)--Surface MountSOT-23TO-236-3, SC-59, SOT-23-3
SOT 23
BSS84-TP
MOSFET P-CH 50V 130MA SOT23
Micro Commercial Co
94,252
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.05795
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)50 V130mA (Tj)5V, 10V8Ohm @ 100mA, 10V2V @ 250µA-±20V30 pF @ 25 V-225mW-55°C ~ 150°C (TJ)--Surface MountSOT-23TO-236-3, SC-59, SOT-23-3
SOT 23
BSS123K-TP
MOSFET N-CH 100V 170MA SOT23
Micro Commercial Co
42,143
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.05795
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V170mA (Tj)4.5V, 10V6Ohm @ 250mA, 10V2.5V @ 250µA2 nC @ 10 V±20V60 pF @ 25 V-350mW-55°C ~ 150°C (TJ)--Surface MountSOT-23TO-236-3, SC-59, SOT-23-3
SOT 23
SI3099-TP
N-CHANNEL MOSFET,SOT-23
Micro Commercial Co
8,404
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.05795
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V1.1A2.5V, 10V408mOhm @ 500nA, 10V1.5V @ 250µA1.72 nC @ 10 V±12V61 pF @ 15 V-830mW-55°C ~ 150°C (TJ)--Surface MountSOT-23TO-236-3, SC-59, SOT-23-3
SOT 323
2N7002KW-TP
MOSFET N-CH 60V 340MA SOT323
Micro Commercial Co
67,013
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.06439
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V340mA (Ta)4.5V, 10V5Ohm @ 500mA, 10V2.5V @ 1mA-±20V40 pF @ 10 V-200mW-55°C ~ 150°C--Surface MountSOT-323SC-70, SOT-323
Showing
of 637

Micro Commercial Co Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.