9A (Ta), 44A (Tc) Single FETs, MOSFETs

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
8 PowerTDFN
MOSFET N-CH 100V 44A TSDSON
Infineon Technologies
19,013
In Stock
1 : $1.76000
Cut Tape (CT)
5,000 : $0.74544
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
9A (Ta), 44A (Tc)
4.5V, 10V
14.6mOhm @ 20A, 10V
2.3V @ 23µA
15 nC @ 10 V
±20V
1300 pF @ 50 V
-
2.1W (Ta), 52W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TSDSON-8-FL
8-PowerTDFN
9,580
In Stock
1 : $1.60000
Cut Tape (CT)
5,000 : $0.37357
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
9A (Ta), 44A (Tc)
4.5V, 10V
11mOhm @ 9A, 10V
2.5V @ 250µA
24 nC @ 10 V
±20V
1329 pF @ 20 V
-
1.9W (Ta), 42W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-PDFN (3.15x3.1)
8-PowerWDFN
MBR460MFST3G
MOSFET N-CH 30V 9A/44A 5DFN
Sanyo
25,500
Marketplace
Unavailable
Unavailable in your selected currency
-
Bulk
Obsolete
N-Channel
MOSFET (Metal Oxide)
30 V
9A (Ta), 44A (Tc)
-
7mOhm @ 30A, 10V
2.2V @ 250µA
17.3 nC @ 10 V
±20V
1004 pF @ 15 V
-
920mW (Ta), 21.6W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
5-DFN (5x6) (8-SOFL)
8-PowerTDFN, 5 Leads
8PowerTDFN
MOSFET N-CH 30V 9A/44A 5DFN
onsemi
0
In Stock
13,500
Marketplace
Obsolete
-
Tape & Reel (TR)
Bulk
Obsolete
N-Channel
MOSFET (Metal Oxide)
30 V
9A (Ta), 44A (Tc)
4.5V, 10V
7mOhm @ 30A, 10V
2.2V @ 250µA
17.3 nC @ 10 V
±20V
1004 pF @ 15 V
-
920mW (Ta), 21.6W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
5-DFN (5x6) (8-SOFL)
8-PowerTDFN, 5 Leads
8PowerTDFN
MOSFET N-CH 30V 9A/44A 5DFN
onsemi
1,289
In Stock
1 : $1.27000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
N-Channel
MOSFET (Metal Oxide)
30 V
9A (Ta), 44A (Tc)
4.5V, 10V
7mOhm @ 30A, 10V
2.2V @ 250µA
17.3 nC @ 10 V
±20V
1004 pF @ 15 V
-
920mW (Ta), 21.6W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
5-DFN (5x6) (8-SOFL)
8-PowerTDFN, 5 Leads
8PowerTDFN
MOSFET N-CH 30V 9A/44A 5DFN
onsemi
0
In Stock
5,000 : $0.34037
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
30 V
9A (Ta), 44A (Tc)
4.5V, 10V
7mOhm @ 30A, 10V
2.2V @ 250µA
17.3 nC @ 10 V
±20V
1004 pF @ 15 V
-
920mW (Ta), 21.6W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
5-DFN (5x6) (8-SOFL)
8-PowerTDFN, 5 Leads
TQM250NB06CV RGG
40V, 44A, SINGLE N-CHANNEL POWER
Taiwan Semiconductor Corporation
0
In Stock
Check Lead Time
10,000 : $0.34670
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
40 V
9A (Ta), 44A (Tc)
4.5V, 10V
11mOhm @ 9A, 10V
2.5V @ 250µA
24 nC @ 10 V
±20V
1329 pF @ 20 V
-
1.9W (Ta), 42W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-PDFN (3.15x3.1)
8-PowerWDFN
8PowerTDFN
POWER MOSFET 30V 44A 7 MOHM SING
onsemi
0
In Stock
Discontinued at Digi-Key
-
Bulk
Discontinued at Digi-Key
N-Channel
MOSFET (Metal Oxide)
30 V
9A (Ta), 44A (Tc)
4.5V, 10V
7mOhm @ 30A, 10V
2.2V @ 250µA
17.3 nC @ 10 V
±20V
1004 pF @ 15 V
-
920mW (Ta), 21.6W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
5-DFN (5x6) (8-SOFL)
8-PowerTDFN, 5 Leads
Showing
of 8

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.