7.5A (Ta) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,528 In Stock | 1 : $2.86000 Cut Tape (CT) 4,000 : $0.76887 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 7.5A (Ta) | 4.5V, 10V | 30mOhm @ 7.5A, 10V | 3V @ 250µA | 67 nC @ 10 V | ±20V | 1440 pF @ 15 V | - | 3W (Ta) | -55°C ~ 155°C (TJ) | - | - | Surface Mount | SOT-223-4 | TO-261-4, TO-261AA | ||
7,906 In Stock | 1 : $3.06460 Cut Tape (CT) 2,500 : $0.87614 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 7.5A (Ta) | 6V, 10V | 23mOhm @ 7.5A, 10V | 4V @ 250µA | 37 nC @ 10 V | ±20V | 2015 pF @ 25 V | - | 2.5W (Ta) | -55°C ~ 155°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
3,864 In Stock | 1 : $1.48000 Cut Tape (CT) 3,000 : $0.36341 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 7.5A (Ta) | 4.5V, 10V | 21.7mOhm @ 7.5A, 10V | 2.5V @ 1mA | 22 nC @ 10 V | ±20V | 1000 pF @ 15 V | - | 2W (Ta) | 150°C (TJ) | - | - | Surface Mount | HUML2020L8 | 8-PowerUDFN | ||
31,031 In Stock | 1 : $2.52000 Cut Tape (CT) 3,000 : $0.67846 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 7.5A (Ta) | 4.5V, 10V | 23mOhm @ 7.5A, 10V | 3V @ 250µA | 17 nC @ 10 V | ±20V | 1235 pF @ 30 V | - | 2.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-MicroFET (2x2) | 6-WDFN Exposed Pad | |||
14,183 In Stock | 1 : $5.60000 Cut Tape (CT) 2,500 : $1.87097 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 7.5A (Ta) | 6V, 10V | 19.8mOhm @ 7.5A, 10V | 4V @ 250µA | 40 nC @ 10 V | ±20V | 2570 pF @ 75 V | - | 2.5W (Ta), 5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
3,707 In Stock 390,000 Factory | 1 : $1.26000 Cut Tape (CT) 3,000 : $0.29151 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 12 V | 7.5A (Ta) | 1.8V, 3.3V | 17mOhm @ 5A, 3.3V | 1V @ 250µA | 16 nC @ 3.3 V | ±8V | 1503 pF @ 6 V | - | 1.47W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X3-DSN1010-3 | 3-XDFN | ||
3,633 In Stock 306,000 Factory | 1 : $1.68000 Cut Tape (CT) 3,000 : $0.42085 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 7.5A (Ta) | 4V, 10V | 25mOhm @ 3.5A, 10V | - | 18 nC @ 10 V | ±20V | 875 pF @ 10 V | - | 1.5W (Ta) | 150°C (TJ) | - | - | Surface Mount | 8-ECH | 8-SMD, Flat Leads | ||
9,894 In Stock | 1 : $2.08000 Cut Tape (CT) 3,000 : $0.54321 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 7.5A (Ta) | 2.5V, 4.5V | 26mOhm @ 7.5A, 4.5V | 1.5V @ 2mA | 6.3 nC @ 4.5 V | ±12V | 720 pF @ 15 V | - | 1.5W (Ta) | 150°C (TJ) | - | - | Surface Mount | DFN1616-7T | 6-PowerUFDFN | ||
2,284 In Stock | 1 : $2.31000 Cut Tape (CT) 2,500 : $0.62671 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 7.5A (Ta) | 4.5V, 10V | 23.5mOhm @ 7.5A, 10V | 2.5V @ 1mA | 25 nC @ 10 V | ±20V | 1250 pF @ 15 V | - | 2W (Ta) | 150°C (TJ) | - | - | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
19,609 In Stock | 1 : $1.07000 Cut Tape (CT) 2,000 : $0.25606 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 7.5A (Ta) | 4.5V, 10V | 18mOhm @ 7.8A, 10V | 2V @ 250µA | 11.6 nC @ 10 V | ±20V | 605 pF @ 15 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | POWERDI3333-8 | 8-PowerVDFN | ||
2,366 In Stock | 1 : $1.29000 Cut Tape (CT) 2,500 : $0.31826 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 7.5A (Ta) | 4.5V, 10V | 21mOhm @ 7.5A, 10V | 2.5V @ 250µA | 28 nC @ 10 V | ±20V | 1680 pF @ 20 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
2,415 In Stock | 1 : $1.59000 Cut Tape (CT) 3,000 : $0.39810 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 7.5A (Ta) | 1.5V, 4.5V | 16mOhm @ 7.5A, 4.5V | 1V @ 1mA | 18 nC @ 4.5 V | ±10V | 1400 pF @ 10 V | - | 700mW (Ta) | 150°C (TJ) | - | - | Surface Mount | TSMT8 | 8-SMD, Flat Leads | ||
26,367 Marketplace | Unavailable | - | Bulk | Obsolete | P-Channel | MOSFET (Metal Oxide) | 12 V | 7.5A (Ta) | - | 25mOhm @ 7.5A, 4.5V | 1.5V @ 1mA | 14.9 nC @ 4.5 V | - | 1350 pF @ 10 V | - | 1.1W (Ta) | 150°C (TJ) | - | - | Surface Mount | 8-VSOF | 8-SMD, Flat Leads | ||
26,746 In Stock | 1 : $1.78000 Cut Tape (CT) 3,000 : $0.38685 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 7.5A (Ta) | 4V, 10V | 17mOhm @ 7.5A, 10V | 2.5V @ 1mA | 6.8 nC @ 5 V | ±20V | 440 pF @ 10 V | - | 1.1W (Ta) | 150°C (TJ) | - | - | Surface Mount | TSMT8 | 8-SMD, Flat Leads | ||
180 In Stock | 1 : $4.09000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 950 V | 7.5A (Ta) | 10V | 500mOhm @ 5.5A, 10V | 5V @ 100µA | 30 nC @ 10 V | ±30V | 855 pF @ 10 V | - | 30W | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-281 (I2PAKFP) | TO-262-3 Full Pack, I2PAK | |||
164 In Stock | 1 : $1.26000 Cut Tape (CT) 3,000 : $0.29206 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 7.5A (Ta) | 2.5V, 4.5V | 22mOhm @ 7.5A, 4.5V | 1.2V @ 30µA | 8.7 nC @ 10 V | ±12V | 1147 pF @ 10 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TSOP6-6 | SOT-23-6 Thin, TSOT-23-6 | |||
95 In Stock | 1 : $1.98000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 7.5A (Ta) | 10V | 500mOhm @ 3.8A, 10V | 3.5V @ 1mA | 16 nC @ 10 V | ±20V | 550 pF @ 100 V | - | 30W (Tc) | 150°C | - | - | Through Hole | TO-220SIS | TO-220-3 Full Pack | ||
998 In Stock | 1 : $1.33000 Cut Tape (CT) 3,000 : $0.32226 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 7.5A (Ta) | 5V, 10V | 28mOhm @ 7A, 10V | 3V @ 250µA | 23 nC @ 4.5 V | ±20V | 2160 pF @ 50 V | - | 3.125W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PMPAK® 3 x 3 | 8-PowerTDFN | |||
57 In Stock | 1 : $2.70000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 7.5A (Ta) | 10V | 1Ohm @ 3.8A, 10V | 4V @ 770µA | 24 nC @ 10 V | ±30V | 890 pF @ 300 V | - | 40W (Tc) | 150°C | - | - | Through Hole | TO-220SIS | TO-220-3 Full Pack | ||
47 In Stock | 1 : $3.51000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 550 V | 7.5A (Ta) | 10V | 1.07Ohm @ 3.8A, 10V | 4V @ 1mA | 16 nC @ 10 V | ±30V | 800 pF @ 25 V | - | 40W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220SIS | TO-220-3 Full Pack | |||
0 In Stock | 1 : $0.94000 Cut Tape (CT) 3,000 : $0.21661 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 7.5A (Ta) | 4.5V, 10V | 20mOhm @ 7.5A, 10V | 2.5V @ 250µA | 44 nC @ 10 V | ±25V | 1418 pF @ 15 V | - | 2W (Ta), 12.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN2020MD-6 | 6-UDFN Exposed Pad | ||
0 In Stock | 1 : $0.88000 Cut Tape (CT) 3,000 : $0.20044 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 7.5A (Ta) | 2.5V, 4.5V | 20mOhm @ 7.5A, 4.5V | 1.25V @ 250µA | 15 nC @ 4.5 V | ±12V | 930 pF @ 10 V | - | 460mW (Ta), 12.5W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DFN2020MD-6 | 6-UDFN Exposed Pad | ||
0 In Stock | 1 : $0.88000 Cut Tape (CT) 3,000 : $0.20044 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 7.5A (Ta) | 2.5V, 4.5V | 20mOhm @ 7.5A, 4.5V | 1.25V @ 250µA | 15 nC @ 4.5 V | ±12V | 930 pF @ 10 V | - | 460mW (Ta), 12.5W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DFN2020MD-6 | 6-UDFN Exposed Pad | ||
4 In Stock 2,000 Factory | 1 : $0.97000 Cut Tape (CT) 2,000 : $0.22980 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 7.5A (Ta) | 4.5V, 10V | 23mOhm @ 10A, 10V | 2.4V @ 250µA | 10.5 nC @ 10 V | ±25V | 479 pF @ 15 V | - | 900mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | POWERDI3333-8 | 8-PowerVDFN | ||
0 In Stock Check Lead Time | 1 : $3.01000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 7.5A (Ta) | 10V | 1.04Ohm @ 3.8A, 10V | 4.4V @ 1mA | 16 nC @ 10 V | ±30V | 700 pF @ 25 V | - | 35W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220SIS | TO-220-3 Full Pack |