6-PowerTDFN Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,730 In Stock | 1 : $6.41000 Cut Tape (CT) 5,000 : $2.22564 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 80 V | 23A (Ta), 86A (Tc) | 5V | 2.5mOhm @ 25A, 5V | 2.9V @ 10mA | 12 nC @ 5 V | ±6.5V | 1250 pF @ 40 V | - | 3.3W (Ta), 45W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSON-6-2 | 6-PowerTDFN | |||
3,300 In Stock | 1 : $6.41000 Cut Tape (CT) 5,000 : $2.22564 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 60 V | 27A (Ta), 99A (Tc) | 5V | 1.9mOhm @ 35A, 5V | 2.9V @ 12mA | 13 nC @ 5 V | ±6.5V | 1450 pF @ 30 V | - | 3.3W (Ta), 45W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSON-6-2 | 6-PowerTDFN | |||
3,025 In Stock | 5,000 : $2.22564 Tube 1 : $6.41000 Cut Tape (CT) | Cut Tape (CT) Digi-Reel® Tube | Active | N-Channel | GaNFET (Gallium Nitride) | 120 V | 19A (Ta), 71A (Tc) | 5V | 3.7mOhm @ 18A, 5V | 2.9V @ 7mA | 10 nC @ 5 V | +5.5V, -4V | 1000 pF @ 60 V | - | 3.3W (Ta), 45W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSON-6-2 | 6-PowerTDFN | |||
1,917 In Stock | 1 : $6.41000 Cut Tape (CT) 5,000 : $2.22564 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 21A (Ta), 76A (Tc) | 5V | 3.3mOhm @ 20A, 5V | 2.9V @ 8mA | 14 nC @ 5 V | ±6.5V | 1400 pF @ 50 V | - | 3.3W (Ta), 45W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSON-6-2 | 6-PowerTDFN |