340mA (Ta) Single FETs, MOSFETs

Results: 17
Stocking Options
Environmental Options
Media
Exclude
17Results
Applied FiltersRemove All

Showing
of 17
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
19,704
In Stock
1 : $0.34000
Cut Tape (CT)
3,000 : $0.05400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
340mA (Ta)
4.5V, 10V
5Ohm @ 500mA, 10V
2.5V @ 250µA
-
±20V
40 pF @ 10 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
SOT-323
DMN62D0UW-7
MOSFET N-CH 60V 340MA SOT323
Diodes Incorporated
16,183
In Stock
381,000
Factory
1 : $0.34000
Cut Tape (CT)
3,000 : $0.05700
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
340mA (Ta)
1.8V, 4.5V
2Ohm @ 100mA, 4.5V
1V @ 250µA
0.5 nC @ 4.5 V
±20V
32 pF @ 30 V
-
320mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
SOT-323
DMN62D0UWQ-13
MOSFET N-CH 60V 340MA SOT323
Diodes Incorporated
23,810
In Stock
320,000
Factory
1 : $0.50000
Cut Tape (CT)
10,000 : $0.08250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
340mA (Ta)
1.8V, 4.5V
2Ohm @ 100mA, 4.5V
1V @ 250µA
0.5 nC @ 4.5 V
±20V
32 pF @ 30 V
-
320mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-323
SC-70, SOT-323
5,900
In Stock
1 : $0.34000
Cut Tape (CT)
3,000 : $0.06150
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
340mA (Ta)
4.5V, 10V
5Ohm @ 500mA, 10V
2.5V @ 1mA
-
±20V
40 pF @ 10 V
-
330mW
-55°C ~ 150°C
-
-
Surface Mount
SOT-323
SC-70, SOT-323
SOT-323
DMN62D0UW-13
MOSFET N-CH 60V 340MA SOT323
Diodes Incorporated
17,070
In Stock
140,000
Factory
1 : $0.34000
Cut Tape (CT)
10,000 : $0.05700
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
340mA (Ta)
1.8V, 4.5V
2Ohm @ 100mA, 4.5V
1V @ 250µA
0.5 nC @ 4.5 V
±20V
32 pF @ 30 V
-
320mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
DFN1110D-3
BSS138AKQB-QZ
BSS138AKQB-Q/SOT8015/DFN1110D-
Nexperia USA Inc.
4,499
In Stock
1 : $0.63000
Cut Tape (CT)
5,000 : $0.11100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
340mA (Ta)
2.5V, 10V
2.8Ohm @ 100mA, 10V
1.5V @ 250µA
315 pC @ 10 V
±20V
9 pF @ 30 V
-
490mW (Ta), 6.9W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount, Wettable Flank
DFN1110D-3
3-XDFN Exposed Pad
2N7002E
2N7002EY
N-CHANNEL SMD MOSFET ESD PROTECT
ANBON SEMICONDUCTOR (INT'L) LIMITED
72,210
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.03774
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
N-Channel
MOSFET (Metal Oxide)
60 V
340mA (Ta)
4.5V, 10V
5Ohm @ 300mA, 10V
2.5V @ 250µA
2.4 nC @ 10 V
±20V
18 pF @ 30 V
-
350mW (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
2N7002KW
2N7002KW
60V 340MA 5@10V,500MA 200MW 2.5V
Shenzhen Slkormicro Semicon Co., Ltd.
2,090
In Stock
1 : $0.19000
Cut Tape (CT)
-
Cut Tape (CT)
Active
N-Channel
MOSFET (Metal Oxide)
60 V
340mA (Ta)
4.5V, 10V
5Ohm @ 500mA, 10V
2.5V @ 1mA
-
±20V
40 pF @ 10 V
-
200mW (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
GSFC0601
GS2N7002KL
MOSFET, N-CH, SINGLE, 0.34A, 60V
Good-Ark Semiconductor
5,249
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.04217
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
N-Channel
MOSFET (Metal Oxide)
60 V
340mA (Ta)
4.5V, 10V
1.6Ohm @ 300mA, 10V
2.4V @ 250µA
2.4 nC @ 10 V
±20V
16.4 pF @ 30 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
GSFC1208
GS2N7002KW
MOSFET, N-CH, SINGLE, 0.34A, 60V
Good-Ark Semiconductor
10,797
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.06401
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
N-Channel
MOSFET (Metal Oxide)
60 V
340mA (Ta)
4.5V, 10V
2.5Ohm @ 300mA, 10V
2.5V @ 250µA
2.4 nC @ 10 V
±20V
18 pF @ 30 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
SOT-323
DMN62D0UWQ-7
MOSFET N-CH 60V 340MA SOT323
Diodes Incorporated
1,106
In Stock
1,365,000
Factory
1 : $0.47000
Cut Tape (CT)
3,000 : $0.10233
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
60 V
340mA (Ta)
1.8V, 4.5V
2Ohm @ 100mA, 4.5V
1V @ 250µA
0.5 nC @ 4.5 V
±20V
32 pF @ 30 V
-
320mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-323
SC-70, SOT-323
0
In Stock
Check Lead Time
10,000 : $0.05069
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
60 V
340mA (Ta)
4.5V, 10V
2.5Ohm @ 300mA, 10V
2.5V @ 250µA
1.7 nC @ 10 V
±20V
35 pF @ 25 V
-
1.08W
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
SOT-323
DMN61D9UW-13
MOSFET N-CH 60V 340MA SOT323
Diodes Incorporated
0
In Stock
10,000 : $0.05864
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
60 V
340mA (Ta)
1.8V, 5V
2Ohm @ 50mA, 5V
1V @ 250µA
0.4 nC @ 4.5 V
±20V
28.5 pF @ 30 V
-
320mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
SOT-323
DMN61D9UW-7
MOSFET N-CH 60V 340MA SOT323
Diodes Incorporated
0
In Stock
3,000 : $0.06917
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
60 V
340mA (Ta)
1.8V, 5V
2Ohm @ 50mA, 5V
1V @ 250µA
0.4 nC @ 4.5 V
±20V
28.5 pF @ 30 V
-
320mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
H17C325V0
2N7002K
N-CHANNEL SMALL SIGNAL MOSFET
HY Electronic (Cayman) Limited
35
Marketplace
Unavailable
Unavailable in your selected currency
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
60 V
340mA (Ta)
4.5V, 10V
5Ohm @ 500mA, 10V
2.5V @ 1mA
-
±20V
40 pF @ 10 V
-
350mW (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23
-
BZX84-C12/LF1R
2N7002K,215
MOSFET N-CH 60V 340MA TO236AB
NXP USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
MOSFET (Metal Oxide)
60 V
340mA (Ta)
4.5V, 10V
3.9Ohm @ 500mA, 10V
2V @ 1mA
-
±15V
40 pF @ 10 V
-
830mW (Ta)
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23 (TO-236AB)
TO-236-3, SC-59, SOT-23-3
0
In Stock
Active
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
60 V
340mA (Ta)
4.5V, 10V
2.5Ohm @ 300mA, 10V
2.5V @ 250µA
1.7 nC @ 10 V
±20V
35 pF @ 25 V
-
1.08W
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
Showing
of 17

340mA (Ta) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.