31A (Ta), 100A (Tc) Single FETs, MOSFETs

Results: 13
Stocking Options
Environmental Options
Media
Exclude
13Results
Applied FiltersRemove All

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SIR401DP-T1-GE3
SI7155DP-T1-GE3
MOSFET P-CH 40V 31A/100A PPAK
Vishay Siliconix
12,941
In Stock
1 : $2.87000
Cut Tape (CT)
3,000 : $1.21720
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
31A (Ta), 100A (Tc)
4.5V, 10V
3.6mOhm @ 20A, 10V
2.3V @ 250µA
330 nC @ 10 V
±20V
12900 pF @ 20 V
-
6.25W (Ta), 104W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
CSD17559Q5T
CSD16321Q5
MOSFET N-CH 25V 31A/100A 8VSON
Texas Instruments
19,402
In Stock
1 : $3.16000
Cut Tape (CT)
2,500 : $1.01683
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
25 V
31A (Ta), 100A (Tc)
3V, 8V
2.4mOhm @ 25A, 8V
1.4V @ 250µA
19 nC @ 4.5 V
+10V, -8V
3100 pF @ 12.5 V
-
3.1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-VSON-CLIP (5x6)
8-PowerTDFN
8-PowerTDFN
BSC014N04LSIATMA1
MOSFET N-CH 40V 31A/100A TDSON
Infineon Technologies
31,649
In Stock
1 : $3.18000
Cut Tape (CT)
5,000 : $1.17805
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
31A (Ta), 100A (Tc)
4.5V, 10V
1.45mOhm @ 50A, 10V
2V @ 250µA
55 nC @ 10 V
±20V
4000 pF @ 20 V
-
2.5W (Ta), 96W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TDSON-8 FL
8-PowerTDFN
8 VSONP
CSD16407Q5
MOSFET N-CH 25V 31A/100A 8VSON
Texas Instruments
4,007
In Stock
1 : $2.64000
Cut Tape (CT)
2,500 : $1.06750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
25 V
31A (Ta), 100A (Tc)
4.5V, 10V
2.4mOhm @ 25A, 10V
1.9V @ 250µA
18 nC @ 4.5 V
+16V, -12V
2660 pF @ 12.5 V
-
3.1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-VSONP (5x6)
8-PowerTDFN
8-PowerTDFN
BSC016N06NSTATMA1
MOSFET N-CH 60V 31A/100A TDSON
Infineon Technologies
12,727
In Stock
1 : $4.72000
Cut Tape (CT)
5,000 : $1.91344
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
31A (Ta), 100A (Tc)
6V, 10V
1.6mOhm @ 50A, 10V
3.3V @ 95µA
95 nC @ 10 V
±20V
6500 pF @ 30 V
-
3W (Ta), 167W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TDSON-8 FL
8-PowerTDFN
DMTH8008LPSQ-13
DMTH4004SPSQ-13
MOSFET N-CH 40V 31A PWRDI5060
Diodes Incorporated
2,394
In Stock
1,935,000
Factory
1 : $1.92000
Cut Tape (CT)
2,500 : $0.65074
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
31A (Ta), 100A (Tc)
10V
2.7mOhm @ 90A, 10V
4V @ 250µA
68.6 nC @ 10 V
±20V
4305 pF @ 25 V
-
3.6W (Ta), 167W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerDI5060-8
8-PowerTDFN
DMTH8008LPSQ-13
DMTH4004SPS-13
MOSFET N-CH 40V 31A PWRDI5060
Diodes Incorporated
1,743
In Stock
7,500
Factory
1 : $2.70000
Cut Tape (CT)
2,500 : $0.73061
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
31A (Ta), 100A (Tc)
10V
2.7mOhm @ 90A, 10V
4V @ 250µA
68.6 nC @ 10 V
±20V
4305 pF @ 25 V
-
3.6W (Ta), 167W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PowerDI5060-8
8-PowerTDFN
40V N-CHANNEL ENHANCEMENT MODE M
PJB100N04S-AU_R2_002A1
40V N-CHANNEL ENHANCEMENT MODE M
Panjit International Inc.
0
In Stock
Check Lead Time
1 : $4.95000
Cut Tape (CT)
800 : $1.73689
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
31A (Ta), 100A (Tc)
4.5V, 10V
2.2mOhm @ 90A, 10V
2.3V @ 50µA
100 nC @ 10 V
±20V
6500 pF @ 25 V
-
3.8W (Ta), 250W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-263AB
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
0
In Stock
Check Lead Time
2,500 : $0.94243
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
40 V
31A (Ta), 100A (Tc)
10V
2.7mOhm @ 90A, 10V
4V @ 250µA
68.6 nC @ 10 V
±20V
4305 pF @ 25 V
-
3.6W (Ta), 167W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount, Wettable Flank
PowerDI5060-8 (Type UX)
8-PowerTDFN
PowerDI5060 UX
DMTH4004SPSWQ-13
MOSFET BVDSS: 31V~40V POWERDI506
Diodes Incorporated
0
In Stock
Check Lead Time
2,500 : $1.01917
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
40 V
31A (Ta), 100A (Tc)
10V
2.7mOhm @ 90A, 10V
4V @ 250µA
68.6 nC @ 10 V
±20V
4305 pF @ 25 V
-
3.6W (Ta), 167W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount, Wettable Flank
PowerDI5060-8 (Type UX)
8-PowerTDFN
8-Power TDFN Exposed Pad
CSD16407Q5C
MOSFET N-CH 25V 31A/100A 8VSON
Texas Instruments
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
MOSFET (Metal Oxide)
25 V
31A (Ta), 100A (Tc)
4.5V, 10V
2.4mOhm @ 25A, 10V
1.9V @ 250µA
18 nC @ 4.5 V
+16V, -12V
2660 pF @ 12.5 V
-
3.1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-VSON-CLIP (5x6)
8-PowerTDFN
8-Power TDFN Exposed Pad
CSD16321Q5C
MOSFET N-CH 25V 31A/100A 8VSON
Texas Instruments
0
In Stock
1 : $3.37000
Cut Tape (CT)
2,500 : $1.22030
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
MOSFET (Metal Oxide)
25 V
31A (Ta), 100A (Tc)
3V, 8V
2.4mOhm @ 25A, 8V
1.4V @ 250µA
19 nC @ 4.5 V
+10V, -8V
3100 pF @ 12.5 V
-
3.1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-VSON-CLIP (5x6)
8-PowerTDFN
PG-TDSON-8-1
BSC016N04LSGATMA1
MOSFET N-CH 40V 31A/100A TDSON
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
MOSFET (Metal Oxide)
40 V
31A (Ta), 100A (Tc)
4.5V, 10V
1.6mOhm @ 50A, 10V
2V @ 85µA
150 nC @ 10 V
±20V
12000 pF @ 20 V
-
2.5W (Ta), 139W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TDSON-8-1
8-PowerTDFN
Showing
of 13

31A (Ta), 100A (Tc) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.