300mA (Ta) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
183,407 In Stock | 1 : $0.33000 Cut Tape (CT) 3,000 : $0.06460 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 300mA (Ta) | 4.5V, 10V | 3Ohm @ 500mA, 10V | 2.5V @ 250µA | 0.6 nC @ 10 V | ±20V | 20 pF @ 25 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
623,034 In Stock | 1 : $0.36000 Cut Tape (CT) 3,000 : $0.05729 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 300mA (Ta) | 4.5V, 10V | 2Ohm @ 500mA, 10V | 2.5V @ 250µA | 0.6 nC @ 4.5 V | ±20V | 30 pF @ 25 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
432,835 In Stock | 1 : $0.36000 Cut Tape (CT) 3,000 : $0.07162 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 300mA (Ta) | 4.5V, 10V | 2Ohm @ 500mA, 10V | 2.5V @ 250µA | 0.6 nC @ 4.5 V | ±20V | 30 pF @ 25 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
625,236 In Stock 546,000 Factory | 1 : $0.76000 Cut Tape (CT) 3,000 : $0.12144 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 300mA (Ta) | 1.8V, 2.7V | 1.7Ohm @ 200mA, 2.7V | 900mV @ 100µA | - | ±10V | - | - | 350mW (Ta) | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
81,258 In Stock | 1 : $0.27000 Cut Tape (CT) 3,000 : $0.05293 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 300mA (Ta) | 4.5V, 10V | 1.5Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.6 nC @ 4.5 V | ±20V | 40 pF @ 10 V | - | 150mW (Ta) | 150°C | - | - | Surface Mount | SSM | SC-75, SOT-416 | |||
41,988 In Stock | 1 : $0.27000 Cut Tape (CT) 3,000 : $0.05287 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 300mA (Ta) | 5V, 10V | 5Ohm @ 300mA, 10V | 3V @ 250µA | 1.3 nC @ 4.5 V | ±20V | 22 pF @ 25 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
23,060 In Stock | 1 : $0.27000 Cut Tape (CT) 3,000 : $0.05287 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 300mA (Ta) | 4.5V, 10V | 3Ohm @ 500mA, 10V | 2.5V @ 250µA | 0.8 nC @ 5 V | ±20V | 35 pF @ 25 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
6,250 In Stock | 1 : $0.27000 Cut Tape (CT) 3,000 : $0.05344 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 300mA (Ta) | 4.5V, 10V | 3Ohm @ 500mA, 10V | 2.5V @ 250µA | 0.8 nC @ 5 V | ±20V | 35 pF @ 25 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
77,046 In Stock 210,000 Factory | 1 : $0.39000 Cut Tape (CT) 3,000 : $0.07006 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 300mA (Ta) | 1.8V, 5V | 2Ohm @ 50mA, 5V | 1V @ 250µA | 0.6 nC @ 4.5 V | ±12V | 37.1 pF @ 25 V | - | 520mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
2,234 In Stock | 1 : $0.40000 Cut Tape (CT) 3,000 : $0.08168 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 300mA (Ta) | 1.2V, 4.5V | 1.2Ohm @ 300mA, 4.5V | 1V @ 250µA | 0.9 nC @ 10 V | ±10V | 45 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
235,141 In Stock | 1 : $0.43000 Cut Tape (CT) 3,000 : $0.07177 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 60 V | 300mA (Ta) | 4.5V, 10V | 5Ohm @ 500mA, 10V | 2V @ 1mA | - | ±20V | 40 pF @ 10 V | - | 830mW (Tc) | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | |||
73,514 In Stock | 1 : $0.43000 Cut Tape (CT) 10,000 : $0.05995 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 60 V | 300mA (Ta) | 4.5V, 10V | 5Ohm @ 500mA, 10V | 2V @ 1mA | - | ±20V | 40 pF @ 10 V | - | 830mW (Tc) | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | |||
47,362 In Stock | 1 : $0.46000 Cut Tape (CT) 3,000 : $0.08629 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 300mA (Ta) | 4.5V, 10V | 2Ohm @ 500mA, 10V | 2.5V @ 1mA | - | ±20V | 50 pF @ 25 V | - | 200mW (Ta) | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
20,609 In Stock | 1 : $0.49000 Cut Tape (CT) 3,000 : $0.10389 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 300mA (Ta) | 2.5V, 10V | 4Ohm @ 500mA, 10V | 2.5V @ 250µA | 1.1 nC @ 4.5 V | ±20V | 51 pF @ 25 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
14,228 In Stock | 1 : $0.54000 Cut Tape (CT) 3,000 : $0.11248 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 300mA (Ta) | 2.5V, 10V | 4Ohm @ 500mA, 10V | 2.5V @ 250µA | 1.1 nC @ 4.5 V | ±20V | 51 pF @ 25 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
103,199 In Stock | 1 : $0.55000 Cut Tape (CT) 3,000 : $0.10607 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 300mA (Ta) | 5V, 10V | 2Ohm @ 500mA, 10V | 2.5V @ 1mA | - | ±20V | 50 pF @ 25 V | - | 350mW (Ta) | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
50,626 In Stock | 1 : $0.56000 Cut Tape (CT) 3,000 : $0.12232 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 300mA (Ta) | 2.5V, 4.5V | 1.1Ohm @ 300mA, 4.5V | 1.5V @ 1mA | - | ±12V | 24 pF @ 10 V | - | 200mW (Ta) | 150°C (TJ) | - | - | Surface Mount | UMT3 | SC-70, SOT-323 | ||
28,612 In Stock 90,000 Factory | 1 : $0.61000 Cut Tape (CT) 10,000 : $0.10305 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 300mA (Ta) | 4.5V, 10V | 2.4Ohm @ 300mA, 10V | 2.4V @ 250µA | 0.6 nC @ 4.5 V | ±20V | 51.16 pF @ 15 V | - | 370mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
3,498 In Stock 195,000 Factory | 1 : $0.61000 Cut Tape (CT) 3,000 : $0.13354 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 300mA (Ta) | 4.5V, 10V | 2.4Ohm @ 300mA, 10V | 2.4V @ 250µA | 1.2 nC @ 10 V | ±20V | 51.16 pF @ 15 V | - | 370mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
25,425 In Stock | 1 : $0.62000 Cut Tape (CT) 3,000 : $0.13640 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 300mA (Ta) | 4.5V, 10V | 1Ohm @ 300mA, 10V | 2.4V @ 250µA | - | ±20V | 45 pF @ 5 V | - | 225mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
27,859 In Stock | 1 : $0.64000 Cut Tape (CT) 3,000 : $0.13835 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 300mA (Ta) | 2.5V, 4.5V | 1.1Ohm @ 300mA, 4.5V | 1.5V @ 1mA | - | ±12V | 24 pF @ 10 V | - | 200mW (Ta) | 150°C (TJ) | - | - | Surface Mount | UMT3 | SC-70, SOT-323 | ||
68,262 In Stock | 1 : $0.65000 Cut Tape (CT) 3,000 : $0.14061 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 20 V | 300mA (Ta) | 1.8V, 4V | 1Ohm @ 300mA, 4V | 1V @ 1mA | - | ±8V | 25 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | - | - | Surface Mount | EMT3 | SC-75, SOT-416 | ||
55,824 In Stock | 1 : $0.65000 Cut Tape (CT) 3,000 : $0.14334 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 300mA (Ta) | 4.5V, 10V | 1.7Ohm @ 300mA, 10V | 2V @ 34µA | 1.79 nC @ 10 V | ±20V | 55 pF @ 30 V | - | 360mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
36,355 In Stock | 1 : $0.71000 Cut Tape (CT) 3,000 : $0.15900 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 20 V | 300mA (Ta) | 4.5V, 10V | 1Ohm @ 300mA, 10V | 2.4V @ 250µA | - | ±20V | 45 pF @ 5 V | - | 150mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-70-3 (SOT323) | SC-70, SOT-323 | ||
26,103 In Stock | 1 : $0.74000 Cut Tape (CT) 3,000 : $0.14808 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 300mA (Ta) | 5V, 10V | 2Ohm @ 500mA, 10V | 2.5V @ 1mA | - | ±20V | 50 pF @ 25 V | - | 150mW (Ta) | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-523 | SOT-523 |