3.7A (Ta) Single FETs, MOSFETs

Results: 58
Stocking Options
Environmental Options
Media
Exclude
58Results
Applied FiltersRemove All

Showing
of 58
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
IRLML6402TRPBF
MOSFET P-CH 20V 3.7A SOT23
Infineon Technologies
66,748
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.13133
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3.7A (Ta)
2.5V, 4.5V
65mOhm @ 3.7A, 4.5V
1.2V @ 250µA
12 nC @ 5 V
±12V
633 pF @ 10 V
-
1.3W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
Micro3™/SOT-23
TO-236-3, SC-59, SOT-23-3
73,180
In Stock
1 : $0.73000
Cut Tape (CT)
3,000 : $0.21214
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
3.7A (Ta)
1.8V, 2.5V
23mOhm @ 3.7A, 2.5V
750mV @ 30µA
4.7 nC @ 2.5 V
±8V
1447 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-SC59-3
TO-236-3, SC-59, SOT-23-3
SOT-23-6
ZXMN3A03E6TA
MOSFET N-CH 30V 3.7A SOT-23-6
Diodes Incorporated
9,496
In Stock
30,000
Factory
1 : $1.50000
Cut Tape (CT)
3,000 : $0.45218
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
3.7A (Ta)
4.5V, 10V
50mOhm @ 7.8A, 10V
1V @ 250µA
12.6 nC @ 10 V
±20V
600 pF @ 25 V
-
1.1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT 23-3
NTR2101PT1G
MOSFET P-CH 8V SOT23-3
onsemi
17,797
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.14966
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
8 V
3.7A (Ta)
1.8V, 4.5V
52mOhm @ 3.5A, 4.5V
1V @ 250µA
15 nC @ 4.5 V
±8V
1173 pF @ 4 V
-
960mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-223
NTF5P03T3G
MOSFET P-CH 30V 3.7A SOT223
onsemi
5,974
In Stock
1 : $0.89000
Cut Tape (CT)
4,000 : $0.50847
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
3.7A (Ta)
4.5V, 10V
100mOhm @ 5.2A, 10V
3V @ 250µA
38 nC @ 10 V
±20V
950 pF @ 25 V
-
1.56W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223 (TO-261)
TO-261-4, TO-261AA
SOT223-3L
IRFL4105TRPBF
MOSFET N-CH 55V 3.7A SOT223
Infineon Technologies
5,053
In Stock
1 : $1.02000
Cut Tape (CT)
2,500 : $0.35753
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
55 V
3.7A (Ta)
10V
45mOhm @ 3.7A, 10V
4V @ 250µA
35 nC @ 10 V
±20V
660 pF @ 25 V
-
1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223
TO-261-4, TO-261AA
FDT86106LZ
FDT3612
MOSFET N-CH 100V 3.7A SOT223-4
onsemi
23,697
In Stock
16,000
Factory
1 : $1.25000
Cut Tape (CT)
4,000 : $0.36346
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
3.7A (Ta)
6V, 10V
120mOhm @ 3.7A, 10V
4V @ 250µA
20 nC @ 10 V
±20V
632 pF @ 50 V
-
3W (Ta)
-55°C ~ 155°C (TJ)
-
-
Surface Mount
SOT-223-4
TO-261-4, TO-261AA
IRS25411STRPBF
IRF7820TRPBF
MOSFET N CH 200V 3.7A 8-SO
Infineon Technologies
1,075
In Stock
1 : $2.23000
Cut Tape (CT)
4,000 : $0.76158
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
3.7A (Ta)
10V
78mOhm @ 2.2A, 10V
5V @ 100µA
44 nC @ 10 V
±20V
1750 pF @ 100 V
-
2.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
PG-SOT223-4
ISP650P06NMXTSA1
MOSFET P-CH 60V 3.7A SOT223-4
Infineon Technologies
915
In Stock
1 : $2.34000
Cut Tape (CT)
1,000 : $0.76816
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
3.7A (Ta)
10V
65mOhm @ 3.7A, 10V
4V @ 1.037mA
39 nC @ 10 V
±20V
1600 pF @ 30 V
-
1.8W (Ta), 4.2W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
TL431BFDT-QR
PMV40UN2R
MOSFET N-CH 30V 3.7A TO236AB
Nexperia USA Inc.
364,101
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.10533
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
3.7A (Ta)
1.8V, 4.5V
44mOhm @ 3.7A, 4.5V
900mV @ 250µA
12 nC @ 4.5 V
±12V
635 pF @ 15 V
-
490mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
Automotive, AEC-Q101 Series
PMN52XPX
MOSFET P-CH 20V 3.7A 6TSOP
Nexperia USA Inc.
5,288
In Stock
1 : $0.73000
Cut Tape (CT)
3,000 : $0.14813
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3.7A (Ta)
1.5V, 4.5V
62mOhm @ 3.7A, 4.5V
900mV @ 250µA
12 nC @ 4.5 V
±12V
763 pF @ 10 V
-
530mW (Ta), 4.46W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSOP
SC-74, SOT-457
SOT-223
NVF5P03T3G
MOSFET P-CH 30V 3.7A SOT-223
onsemi
6,540
In Stock
1 : $1.51000
Cut Tape (CT)
4,000 : $0.46582
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
3.7A (Ta)
4.5V, 10V
100mOhm @ 5.2A, 10V
3V @ 250µA
38 nC @ 10 V
±20V
950 pF @ 25 V
-
1.56W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-223 (TO-261)
TO-261-4, TO-261AA
8 SO
DMN6066SSS-13
MOSFET N-CH 60V 3.7A 8SO
Diodes Incorporated
4,900
In Stock
1 : $1.51000
Cut Tape (CT)
2,500 : $0.44348
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
3.7A (Ta)
4.5V, 10V
66mOhm @ 4.5A, 10V
3V @ 250µA
10.3 nC @ 10 V
±20V
502 pF @ 30 V
-
1.56W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
SOT-23-6
ZXMN2A03E6TA
MOSFET N-CH 20V 3.7A SOT23-6
Diodes Incorporated
724
In Stock
9,000
Factory
1 : $1.83000
Cut Tape (CT)
3,000 : $0.45218
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
3.7A (Ta)
2.5V, 4.5V
55mOhm @ 7.2A, 4.5V
700mV @ 250µA (Min)
8.2 nC @ 4.5 V
±12V
837 pF @ 10 V
-
1.1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
NTGS4141NT1G
NVGS4111PT1G
MOSFET P-CH 30V 3.7A 6TSOP
onsemi
3,000
In Stock
1 : $1.25000
Cut Tape (CT)
3,000 : $0.37721
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
3.7A (Ta)
4.5V, 10V
60mOhm @ 3.7A, 10V
3V @ 250µA
32 nC @ 10 V
±20V
750 pF @ 15 V
-
630mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
6-TSOP
SOT-23-6 Thin, TSOT-23-6
8-SOP
DMN6066SSSQ-13
MOSFET BVDSS: 41V~60V SO-8 T&R 2
Diodes Incorporated
2,470
In Stock
7,500
Factory
1 : $1.64000
Cut Tape (CT)
2,500 : $0.40696
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
3.7A (Ta)
4.5V, 10V
66mOhm @ 4.5A, 10V
3V @ 250µA
10.3 nC @ 10 V
±20V
502 pF @ 30 V
-
1.56W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
8-SOP
8-SOIC (0.154", 3.90mm Width)
IRLML6402
UMWIRLML6402
20V 3.7A 1.3W 65MR@4.5V,3.7A 950
UMW
6,000
In Stock
Active
Tape & Reel (TR)
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3.7A (Ta)
2.5V, 4.5V
65mOhm @ 3.7A, 4.5V
950mV @ 250µA
12 nC @ 5 V
±12V
633 pF @ 10 V
-
1.3W (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
NTLJF4156NTAG
NTLJS1102PTAG
MOSFET P-CH 8V 3.7A 6WDFN
onsemi
0
In Stock
36,000
Marketplace
3,000 : $0.31876
Tape & Reel (TR)
Tape & Reel (TR)
Bulk
Obsolete
P-Channel
MOSFET (Metal Oxide)
8 V
3.7A (Ta)
1.2V, 4.5V
36mOhm @ 6.2A, 4.5V
720mV @ 250µA
25 nC @ 4.5 V
±6V
1585 pF @ 4 V
-
700mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-WDFN (2x2)
6-WDFN Exposed Pad
IRLML0100TR
SI2323DS
MOSFET P-CH 20V 3.7A SOT23-3
UMW
1,028
In Stock
1 : $0.64000
Cut Tape (CT)
*
Cut Tape (CT)
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3.7A (Ta)
1.8V, 4.5V
39mOhm @ 4.7A, 4.5V
1V @ 250µA
-
±8V
-
-
750mW (Ta)
-55°C ~ 155°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
0
In Stock
3,000
Marketplace
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Obsolete
N-Channel
MOSFET (Metal Oxide)
30 V
3.7A (Ta)
4.5V, 10V
23mOhm @ 3.7A, 10V
2V @ 30µA
6.6 nC @ 5 V
±20V
750 pF @ 15 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-SC59-3
TO-236-3, SC-59, SOT-23-3
4-WFBGA, FCBGA
FDZ375P
MOSFET P-CH 20V 3.7A 4WLCSP
onsemi
0
In Stock
210,586
Marketplace
Obsolete
Tape & Reel (TR)
Tape & Reel (TR)
Bulk
Obsolete
P-Channel
MOSFET (Metal Oxide)
20 V
3.7A (Ta)
1.5V, 4.5V
78mOhm @ 2A, 4.5V
1.2V @ 250µA
15 nC @ 4.5 V
±8V
865 pF @ 10 V
-
1.7W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-WLCSP (1x1)
4-XFBGA, WLCSP
FDZ375P
FDZ375P
MOSFET P-CH 20V 3.7A 4WLCSP
Fairchild Semiconductor
4,885
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3.7A (Ta)
1.5V, 4.5V
78mOhm @ 2A, 4.5V
1.2V @ 250µA
15 nC @ 4.5 V
±8V
865 pF @ 10 V
-
1.7W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-WLCSP (1x1)
4-XFBGA, WLCSP
SI2333DS-T1-GE3
SI2323DS-T1-GE3
MOSFET P-CH 20V 3.7A SOT23-3
Vishay Siliconix
29
In Stock
1 : $1.63000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
P-Channel
MOSFET (Metal Oxide)
20 V
3.7A (Ta)
1.8V, 4.5V
39mOhm @ 4.7A, 4.5V
1V @ 250µA
19 nC @ 4.5 V
±8V
1020 pF @ 10 V
-
750mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SI2333DS-T1-GE3
SI2323DS-T1-E3
MOSFET P-CH 20V 3.7A SOT23-3
Vishay Siliconix
67
In Stock
1 : $2.34000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
P-Channel
MOSFET (Metal Oxide)
20 V
3.7A (Ta)
1.8V, 4.5V
39mOhm @ 4.7A, 4.5V
1V @ 250µA
19 nC @ 4.5 V
±8V
1020 pF @ 10 V
-
750mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
0
In Stock
Check Lead Time
1 : $1.31000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
3.7A (Ta)
10V
1.9Ohm @ 1.9A, 10V
4V @ 400µA
14 nC @ 10 V
±30V
490 pF @ 300 V
-
30W (Tc)
150°C
-
-
Through Hole
TO-220SIS
TO-220-3 Full Pack
Showing
of 58

3.7A (Ta) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.