3.4A (Tc) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,658 In Stock | 1 : $0.80000 Cut Tape (CT) 3,000 : $0.17648 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 3.4A (Tc) | 4.5V, 10V | 165mOhm @ 2.5A, 10V | 2.5V @ 250µA | 6.8 nC @ 10 V | ±20V | 155 pF @ 15 V | - | 3W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | ||
2,380 In Stock | 1 : $2.68000 Cut Tape (CT) 2,500 : $0.73879 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 700 V | 3.4A (Tc) | - | - | 1.6V @ 290µA | - | -10V | 39 pF @ 400 V | - | 11W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3-U03 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,293 In Stock | 1 : $0.61000 Cut Tape (CT) 3,000 : $0.13218 Tape & Reel (TR) | Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 3.4A (Tc) | 4.5V, 10V | 80mOhm @ 2A, 10V | 2.5V @ 250µA | 5 nC @ 10 V | ±20V | 210 pF @ 50 V | - | 1.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
1,335 In Stock | 1 : $0.71000 Cut Tape (CT) 3,000 : $0.15601 Tape & Reel (TR) | Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 3.4A (Tc) | 4.5V, 10V | 130mOhm @ 1A, 10V | 2.5V @ 250µA | 22 nC @ 10 V | ±20V | 808 pF @ 50 V | - | 2.28W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6L | SOT-23-6 | |||
10,835 Marketplace | Unavailable | - | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 250 V | 3.4A (Tc) | 10V | 1.30Ohm @ 1.7A, 10V | 4V @ 250µA | 37 nC @ 10 V | ±30V | 975 pF @ 25 V | - | 33W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F | TO-220-3 Full Pack | ||
157,506 Marketplace | Unavailable | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 400 V | 3.4A (Tc) | 10V | 1.6Ohm @ 1.7A, 10V | 5V @ 250µA | 13 nC @ 10 V | ±30V | 460 pF @ 25 V | - | 2.5W (Ta), 45W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock 32,645 Marketplace | 1,000 : $0.84531 Tube | Bulk Bulk Tube | Obsolete | P-Channel | MOSFET (Metal Oxide) | 200 V | 3.4A (Tc) | 10V | 1.4Ohm @ 1.7A, 10V | 5V @ 250µA | 13 nC @ 10 V | ±30V | 430 pF @ 25 V | - | 38W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
36,535 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 3.4A (Tc) | 10V | 1.6Ohm @ 1.7A, 10V | 5V @ 250µA | 13 nC @ 10 V | ±30V | 460 pF @ 25 V | - | 2.5W (Ta), 45W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | IPAK | TO-251-3 Short Leads, IPAK, TO-251AA | |||
0 In Stock | 2,500 : $0.47604 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 400 V | 3.4A (Tc) | 10V | 1.6Ohm @ 1.7A, 10V | 5V @ 250µA | 13 nC @ 10 V | ±30V | 460 pF @ 25 V | - | 2.5W (Ta), 45W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | 2,000 : $0.51680 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 400 V | 3.4A (Tc) | 10V | 1.6Ohm @ 1.7A, 10V | 5V @ 250µA | 13 nC @ 10 V | ±30V | 460 pF @ 25 V | - | 2.5W (Ta), 45W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock Check Lead Time | 5,000 : $1.05803 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 950 V | 3.4A (Tc) | 10V | 1.49Ohm @ 2.5A, 10V | 4V @ 250µA | 16 nC @ 10 V | ±30V | 469 pF @ 100 V | - | 46.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F | TO-220-3 Full Pack | ||
0 In Stock | 1,000 : $1.34130 Tube | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 450 V | 3.4A (Tc) | 10V | 1.2Ohm @ 2A, 10V | 4V @ 250µA | 45 nC @ 10 V | ±20V | 680 pF @ 25 V | - | 35W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
0 In Stock | 1,000 : $1.35966 Tube | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 250 V | 3.4A (Tc) | 10V | 1.1Ohm @ 2A, 10V | 4V @ 250µA | 14 nC @ 10 V | ±20V | 260 pF @ 25 V | - | 30W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
0 In Stock | 1,000 : $1.41452 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 900 V | 3.4A (Tc) | 10V | 1.9Ohm @ 1.7A, 10V | 5V @ 250µA | 52 nC @ 10 V | ±30V | 1880 pF @ 25 V | - | 56W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
0 In Stock | 250 : $2.84416 Tube | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 450 V | 3.4A (Tc) | 10V | 1.2Ohm @ 2A, 10V | 4V @ 250µA | 45 nC @ 10 V | ±20V | 680 pF @ 25 V | - | 35W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 3.4A (Tc) | 10V | 2.7Ohm @ 1.7A, 10V | 5V @ 250µA | 13 nC @ 10 V | ±30V | 460 pF @ 25 V | - | 70W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 400 V | 3.4A (Tc) | 10V | 1.6Ohm @ 1.7A, 10V | 5V @ 250µA | 13 nC @ 10 V | ±30V | 460 pF @ 25 V | - | 2.5W (Ta), 45W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | IPAK | TO-251-3 Short Leads, IPAK, TO-251AA | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 3.4A (Tc) | 10V | 2.7Ohm @ 1.7A, 10V | 5V @ 250µA | 13 nC @ 10 V | ±30V | 460 pF @ 25 V | - | 3.13W (Ta), 70W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 3.4A (Tc) | 10V | 2.5Ohm @ 1.7A, 10V | 5V @ 250µA | 10.8 nC @ 10 V | ±25V | 510 pF @ 25 V | - | 114W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 Marketplace | Unavailable | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 3.4A (Tc) | 4.5V, 10V | 130mOhm @ 1A, 10V | 2.5V @ 250µA | 22 nC @ 10 V | ±20V | 808 pF @ 50 V | - | 2.28W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6L | SOT-23-6 |