Single FETs, MOSFETs

Results: 45
Stocking Options
Environmental Options
Media
Exclude
45Results
Applied FiltersRemove All

Showing
of 45
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-220-3
MOSFET P-CH 500V 10A TO220AB
IXYS
432
In Stock
1 : $11.72000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
500 V
10A (Tc)
10V
1Ohm @ 5A, 10V
4V @ 250µA
50 nC @ 10 V
±20V
2840 pF @ 25 V
-
300W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220-3
TO-263-D2PAK
MOSFET P-CH 150V 36A TO263
IXYS
7,561
In Stock
1 : $11.97000
Cut Tape (CT)
800 : $5.13186
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
150 V
36A (Tc)
10V
110mOhm @ 18A, 10V
4.5V @ 250µA
55 nC @ 10 V
±20V
3100 pF @ 25 V
-
300W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263-D2PAK
MOSFET P-CH 100V 52A TO263
IXYS
1,474
In Stock
1 : $11.97000
Cut Tape (CT)
800 : $5.13186
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
52A (Tc)
10V
50mOhm @ 26A, 10V
4V @ 250µA
60 nC @ 10 V
±20V
2845 pF @ 25 V
-
300W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-220-3
MOSFET P-CH 200V 26A TO220AB
IXYS
2,270
In Stock
300
Factory
1 : $12.21000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
200 V
26A (Tc)
10V
170mOhm @ 13A, 10V
4V @ 250µA
56 nC @ 10 V
±20V
2740 pF @ 25 V
-
300W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220-3
TO-220-3
TO-3P
MOSFET P-CH 100V 52A TO3P
IXYS
3,671
In Stock
720
Factory
1 : $12.83000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
100 V
52A (Tc)
10V
50mOhm @ 52A, 10V
4.5V @ 250µA
60 nC @ 10 V
±20V
2845 pF @ 25 V
-
300W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-3P
TO-3P-3, SC-65-3
IXYX110N120A4
MOSFET P-CH 100V 90A TO247
IXYS
2,660
In Stock
1 : $19.66000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
100 V
90A (Tc)
10V
25mOhm @ 45A, 10V
4V @ 250µA
120 nC @ 10 V
±20V
5800 pF @ 25 V
-
462W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247 (IXTH)
TO-247-3
IXYX110N120A4
MOSFET P-CH 200V 48A TO247
IXYS
2,394
In Stock
1 : $19.66000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
200 V
48A (Tc)
10V
85mOhm @ 500mA, 10V
4.5V @ 250µA
103 nC @ 10 V
±20V
5400 pF @ 25 V
-
462W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247 (IXTH)
TO-247-3
IXYX110N120A4
MOSFET P-CH 500V 20A TO247
IXYS
1,425
In Stock
1 : $19.66000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
500 V
20A (Tc)
10V
450mOhm @ 10A, 10V
4V @ 250µA
103 nC @ 10 V
±20V
5120 pF @ 25 V
-
460W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247 (IXTH)
TO-247-3
TO-247-3 Variant
MOSFET P-CH 500V 40A PLUS247-3
IXYS
828
In Stock
300
Factory
1 : $33.45000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
500 V
40A (Tc)
10V
230mOhm @ 20A, 10V
4V @ 1mA
205 nC @ 10 V
±20V
11500 pF @ 25 V
-
890W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PLUS247™-3
TO-247-3 Variant
TO-247-3 Variant
MOSFET P-CH 600V 32A PLUS247-3
IXYS
348
In Stock
1 : $33.45000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
600 V
32A (Tc)
10V
350mOhm @ 16A, 10V
4V @ 1mA
196 nC @ 10 V
±20V
11100 pF @ 25 V
-
890W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PLUS247™-3
TO-247-3 Variant
TO-264
MOSFET P-CH 200V 90A TO264
IXYS
1,612
In Stock
1 : $33.70000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
200 V
90A (Tc)
10V
44mOhm @ 500mA, 10V
4V @ 1mA
205 nC @ 10 V
±20V
12000 pF @ 25 V
-
890W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-264 (IXTK)
TO-264-3, TO-264AA
TO-264
MOSFET P-CH 100V 170A TO264
IXYS
818
In Stock
1 : $33.70000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
100 V
170A (Tc)
10V
12mOhm @ 500mA, 10V
4V @ 1mA
240 nC @ 10 V
±20V
12600 pF @ 25 V
-
890W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-264 (IXTK)
TO-264-3, TO-264AA
TO-263AB
MOSFET P-CH 100V 52A TO263
IXYS
3,097
In Stock
1 : $11.97000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
100 V
52A (Tc)
10V
50mOhm @ 52A, 10V
4.5V @ 250µA
60 nC @ 10 V
±20V
2845 pF @ 25 V
-
300W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263AA
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263AB
MOSFET P-CH 150V 36A TO263
IXYS
1,142
In Stock
350
Factory
1 : $11.97000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
150 V
36A (Tc)
10V
110mOhm @ 18A, 10V
4.5V @ 250µA
55 nC @ 10 V
±20V
3100 pF @ 25 V
-
300W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263AA
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-3P
MOSFET P-CH 200V 26A TO3P
IXYS
522
In Stock
960
Factory
1 : $12.83000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
200 V
26A (Tc)
10V
170mOhm @ 13A, 10V
4V @ 250µA
56 nC @ 10 V
±20V
2740 pF @ 25 V
-
300W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-3P
TO-3P-3, SC-65-3
IXYX110N120A4
MOSFET P-CH 100V 52A TO247
IXYS
631
In Stock
1 : $14.01000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
100 V
52A (Tc)
10V
50mOhm @ 52A, 10V
4.5V @ 250µA
60 nC @ 10 V
±20V
2845 pF @ 25 V
-
300W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247 (IXTH)
TO-247-3
IXYX110N120A4
MOSFET P-CH 500V 10A TO247
IXYS
622
In Stock
1 : $14.01000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
500 V
10A (Tc)
10V
1Ohm @ 5A, 10V
4V @ 250µA
50 nC @ 10 V
±20V
2840 pF @ 25 V
-
300W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247 (IXTH)
TO-247-3
IXYX110N120A4
MOSFET P-CH 600V 16A TO247
IXYS
523
In Stock
300
Factory
1 : $19.66000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
600 V
16A (Tc)
10V
720mOhm @ 500mA, 10V
4.5V @ 250µA
92 nC @ 10 V
±20V
5120 pF @ 25 V
-
460W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247 (IXTH)
TO-247-3
TO-268
MOSFET P-CH 600V 16A TO268
IXYS
147
In Stock
1 : $24.01000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
600 V
16A (Tc)
10V
720mOhm @ 500mA, 10V
4.5V @ 250µA
92 nC @ 10 V
±20V
5120 pF @ 25 V
-
460W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-268AA
TO-268-3, D3PAK (2 Leads + Tab), TO-268AA
TO-268
MOSFET P-CH 500V 20A TO268
IXYS
438
In Stock
1 : $24.06000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
500 V
20A (Tc)
10V
450mOhm @ 10A, 10V
4V @ 250µA
103 nC @ 10 V
±20V
5120 pF @ 25 V
-
460W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-268AA
TO-268-3, D3PAK (2 Leads + Tab), TO-268AA
TO-247-3 Variant
MOSFET P-CH 200V 90A PLUS247-3
IXYS
677
In Stock
1 : $33.45000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
200 V
90A (Tc)
10V
44mOhm @ 22A, 10V
4V @ 1mA
205 nC @ 10 V
±20V
12000 pF @ 25 V
-
890W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PLUS247™-3
TO-247-3 Variant
IXTY2P50PA
AUTOMOTIVE GRADE POLARPTM P-CHAN
IXYS
730
In Stock
1 : $7.63000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
500 V
2A (Tc)
10V
4.2Ohm @ 500mA, 10V
4.5V @ 50µA
11.9 nC @ 10 V
±20V
600 pF @ 25 V
-
58W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-252
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-220-3
MOSFET P-CH 100V 52A TO220AB
IXYS
176
In Stock
1 : $11.72000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
100 V
52A (Tc)
10V
50mOhm @ 52A, 10V
4.5V @ 250µA
60 nC @ 10 V
±20V
2845 pF @ 25 V
-
300W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220-3
TO-3P
MOSFET P-CH 150V 36A TO3P
IXYS
895
In Stock
1 : $12.83000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
150 V
36A (Tc)
10V
110mOhm @ 18A, 10V
4.5V @ 250µA
55 nC @ 10 V
±20V
3100 pF @ 25 V
-
300W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-3P
TO-3P-3, SC-65-3
TO-264
MOSFET P-CH 600V 32A TO264
IXYS
96
In Stock
1 : $33.70000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
600 V
32A (Tc)
10V
350mOhm @ 16A, 10V
4V @ 1mA
196 nC @ 10 V
±20V
11100 pF @ 25 V
-
890W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-264 (IXTK)
TO-264-3, TO-264AA
Showing
of 45

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.