Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,203 In Stock | 1 : $8.50000 Cut Tape (CT) 1,000 : $3.25563 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 8.1A (Tc) | 15V, 18V | 233.9mOhm @ 3A, 18V | 5.1V @ 900µA | 7.9 nC @ 18 V | +20V, -7V | 290 pF @ 800 V | - | 80W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
575 In Stock | 1 : $23.80000 Cut Tape (CT) 1,000 : $12.61487 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 87A (Tc) | 15V, 18V | 21.6mOhm @ 32.1A, 18V | 5.1V @ 10.1mA | 71 nC @ 18 V | +23V, -10V | 2330 pF @ 800 V | - | 385W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
617 In Stock | 1 : $11.36000 Cut Tape (CT) 1,000 : $4.79788 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 29A (Tc) | 15V, 18V | 78.1mOhm @ 8.9A, 18V | 5.1V @ 2.8mA | 20.6 nC @ 18 V | +23V, -10V | 700 pF @ 800 V | - | 158W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
985 In Stock | 1 : $11.62000 Cut Tape (CT) 1,000 : $6.88693 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 41A (Tc) | 15V, 20V | 62mOhm @ 18.2A, 18V | 5.6V @ 3.7mA | 22 nC @ 18 V | +23V, -7V | 790 pF @ 400 V | - | 172W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
721 In Stock | 1 : $13.47000 Cut Tape (CT) 1,000 : $6.00850 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 41A (Tc) | 15V, 18V | 52.6mOhm @ 13.2A, 18V | 5.1V @ 4.1mA | 30 nC @ 18 V | +23V, -10V | 1010 pF @ 800 V | - | 205W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
199 In Stock | 1 : $14.63000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 46A (Tc) | 15V, 20V | 36mOhm @ 22.9A, 20V | 5.6V @ 4.6mA | 28 nC @ 18 V | +23V, -7V | 997 pF @ 400 V | - | 172W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-4-8 | TO-247-4 | |||
821 In Stock | 1 : $15.43000 Cut Tape (CT) 1,000 : $7.18624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 52A (Tc) | 15V, 18V | 39.6mOhm @ 17.5A, 18V | 5.1V @ 5.5mA | 39 nC @ 18 V | +23V, -10V | 1310 pF @ 800 V | - | 250W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
356 In Stock | 1 : $20.85000 Cut Tape (CT) 1,000 : $10.64157 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 75A (Tc) | 15V, 18V | 25.4mOhm @ 27.3A, 18V | 5.1V @ 8.6mA | 60 nC @ 18 V | +23V, -10V | 1990 pF @ 800 V | - | 335W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
140 In Stock | 1 : $31.70000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 103A (Tc) | 15V, 20V | 13.2mOhm @ 64.2A, 20V | 5.6V @ 13mA | 79 nC @ 18 V | +23V, -7V | 2792 pF @ 400 V | - | 341W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-4-8 | TO-247-4 | |||
128 In Stock | 1 : $9.04000 Cut Tape (CT) 1,000 : $3.53375 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 14.9A (Tc) | 15V, 18V | 181.4mOhm @ 3.9A, 18V | 5.1V @ 1.2mA | 9.7 nC @ 18 V | +23V, -10V | 350 pF @ 800 V | - | 94W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
776 In Stock | 1 : $10.39000 Cut Tape (CT) 1,000 : $4.25629 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 21.2A (Tc) | 15V, 18V | 115.7mOhm @ 6A, 18V | 5.1V @ 1.9mA | 14.4 nC @ 18 V | +23V, -10V | 500 pF @ 800 V | - | 123W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
207 In Stock | 1 : $12.40000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 38A (Tc) | 15V, 20V | 46mOhm @ 18.2A, 20V | 5.6V @ 3.7mA | 22 nC @ 18 V | +23V, -7V | 790 pF @ 400 V | - | 153W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-3-40 | TO-247-3 | |||
949 In Stock | 1 : $12.72000 Cut Tape (CT) 1,000 : $7.59569 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 49A (Tc) | 15V, 20V | 49mOhm @ 22.9A, 18V | 5.6V @ 4.6mA | 28 nC @ 18 V | +23V, -7V | 997 pF @ 400 V | - | 197W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
240 In Stock | 1 : $13.04000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 38A (Tc) | 15V, 20V | 46mOhm @ 18.2A, 20V | 5.6V @ 3.7mA | 22 nC @ 18 V | +23V, -7V | 790 pF @ 400 V | - | 153W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-4-8 | TO-247-4 | |||
173 In Stock | 1 : $24.51000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 83A (Tc) | 15V, 20V | 18mOhm @ 46.9A, 20V | 5.6V @ 9.5mA | 57 nC @ 18 V | +23V, -7V | 2038 pF @ 400 V | - | 273W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-3-40 | TO-247-3 | |||
1,000 In Stock | 1 : $31.93000 Cut Tape (CT) 1,000 : $20.43012 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 115A (Tc) | 15V, 20V | 18mOhm @ 64.2A, 18V | 5.6V @ 13mA | 79 nC @ 18 V | +23V, -7V | 2792 pF @ 400 V | - | 416W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
45 In Stock | 1 : $38.01000 Cut Tape (CT) 1,000 : $22.94859 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 144A (Tc) | 15V, 18V | 12.2mOhm @ 56.7A, 18V | 5.1V @ 17.8mA | 124 nC @ 18 V | +23V, -10V | 4050 pF @ 800 V | - | 600W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
92 In Stock | 1 : $19.98000 Cut Tape (CT) 1,000 : $12.35427 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 91A (Tc) | 15V, 20V | 24mOhm @ 46.9A, 18V | 5.6V @ 9.5mA | 57 nC @ 18 V | +23V, -7V | 2038 pF @ 400 V | - | 326W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
0 In Stock Check Lead Time | 1 : $47.37000 Cut Tape (CT) 1,000 : $31.16866 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 238A (Tc) | 15V, 20V | 8.5mOhm @ 146.3A, 18V | 5.6V @ 2.97mA | 179 nC @ 18 V | +23V, -7V | 6359 pF @ 400 V | - | 789W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
0 In Stock Check Lead Time | 1 : $58.26000 Cut Tape (CT) 1,000 : $39.23062 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 189A (Tc) | 15V, 18V | 7.7mOhm @ 89.9A, 18V | 5.1V @ 28.3mA | 195 nC @ 18 V | +23V, -10V | 6380 pF @ 800 V | - | 800W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
0 In Stock Check Lead Time | 1 : $28.57000 Cut Tape (CT) 1,000 : $15.95763 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 107A (Tc) | 15V, 18V | 17.1mOhm @ 40.4A, 18V | 5.1V @ 12.7mA | 89 nC @ 18 V | +23V, -10V | 2910 pF @ 800 V | - | 470W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
4 In Stock | 1 : $29.62000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 93A (Tc) | 15V, 20V | 13.2mOhm @ 64.2A, 20V | 5.6V @ 13mA | 79 nC @ 18 V | +23V, -7V | 2792 pF @ 400 V | - | 341W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-3-40 | TO-247-3 | |||
8 In Stock | 1 : $14.02000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 46A (Tc) | 15V, 20V | 36mOhm @ 22.9A, 20V | 5.6V @ 4.6mA | 28 nC @ 18 V | +23V, -7V | 997 pF @ 400 V | - | 172W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-3-40 | TO-247-3 | |||
0 In Stock Check Lead Time | 1 : $25.51000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 83A (Tc) | 15V, 20V | 18mOhm @ 46.9A, 20V | 5.6V @ 9.5mA | 57 nC @ 18 V | +23V, -7V | 2038 pF @ 400 V | - | 273W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-4-8 | TO-247-4 |