Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,162 In Stock | 1 : $0.70000 Cut Tape (CT) 3,000 : $0.14493 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 650mA (Ta) | 3V, 5V | 1.8Ohm @ 150mA, 5V | 2V @ 1mA | 1.5 nC @ 5 V | ±12V | 60 pF @ 12 V | - | 1W (Ta) | 150°C | - | - | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
5,109 In Stock | 1 : $0.39000 Cut Tape (CT) 3,000 : $0.07755 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 100mA (Ta) | 2.5V, 4V | 20Ohm @ 10mA, 4V | 1.5V @ 1µA | - | ±7V | 7 pF @ 3 V | - | 150mW (Ta) | 150°C (TJ) | - | - | Surface Mount | USM | SC-70, SOT-323 | |||
8,381 In Stock | 1 : $0.92000 Cut Tape (CT) 3,000 : $0.19204 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 2A (Ta) | 3.3V, 10V | 300mOhm @ 1A, 10V | 2V @ 1mA | 6 nC @ 10 V | ±20V | 150 pF @ 10 V | - | 800mW (Ta) | 150°C | - | - | Surface Mount | UFM | 3-SMD, Flat Leads | |||
0 In Stock Check Lead Time | 1 : $0.70000 Cut Tape (CT) 3,000 : $0.24340 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 2A (Ta) | 3.3V, 10V | 300mOhm @ 1A, 10V | 2V @ 1mA | - | ±20V | 150 pF @ 10 V | - | 1W (Ta) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 5.5A (Ta) | 10V | 450mOhm @ 2.7A, 10V | 4V @ 1mA | 10 nC @ 10 V | ±20V | 600 pF @ 10 V | - | 1.6W (Ta), 45W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 5.5A (Ta) | 10V | 450mOhm @ 2.7A, 10V | 4V @ 1mA | 10 nC @ 10 V | ±20V | 600 pF @ 10 V | - | 1.6W (Ta), 45W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN |