Single FETs, MOSFETs

Results: 232
Stocking Options
Environmental Options
Media
Exclude
232Results
Applied FiltersRemove All

Showing
of 232
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-247_IXFH
MOSFET N-CH 300V 52A TO247AD
IXYS
349
In Stock
1 : $13.59000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
300 V
52A (Tc)
10V
66mOhm @ 500mA, 10V
5V @ 4mA
110 nC @ 10 V
±20V
3490 pF @ 25 V
-
400W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247AD (IXFH)
TO-247-3
TO-247_IXFH
MOSFET N-CH 600V 26A TO247AD
IXYS
3,504
In Stock
1 : $15.62000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
26A (Tc)
10V
270mOhm @ 500mA, 10V
5V @ 4mA
72 nC @ 10 V
±30V
4150 pF @ 25 V
-
460W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247AD (IXFH)
TO-247-3
TO-247_IXFH
MOSFET N-CH 100V 140A TO247AD
IXYS
439
In Stock
1 : $16.41000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
100 V
140A (Tc)
10V
11mOhm @ 70A, 10V
5V @ 4mA
155 nC @ 10 V
±20V
4700 pF @ 25 V
-
600W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247AD (IXFH)
TO-247-3
TO-247_IXFH
MOSFET N-CH 1200V 16A TO247AD
IXYS
463
In Stock
1 : $32.39000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
1200 V
16A (Tc)
10V
950mOhm @ 8A, 10V
6.5V @ 1mA
120 nC @ 10 V
±30V
6900 pF @ 25 V
-
660W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247AD (IXFH)
TO-247-3
TO-264
MOSFET N-CH 300V 140A TO264AA
IXYS
121
In Stock
1 : $35.64000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
300 V
140A (Tc)
10V
24mOhm @ 70A, 10V
5V @ 8mA
185 nC @ 10 V
±20V
14800 pF @ 25 V
-
1040W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-264AA (IXFK)
TO-264-3, TO-264AA
SOT-227B
MOSFET N-CH 200V 115A SOT227B
IXYS
1,194
In Stock
1 : $44.49000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
200 V
115A (Tc)
10V, 15V
18mOhm @ 70A, 10V
5V @ 4mA
240 nC @ 10 V
±20V
7500 pF @ 25 V
-
680W (Tc)
-55°C ~ 175°C (TJ)
-
-
Chassis Mount
SOT-227B
SOT-227-4, miniBLOC
SOT-227B
MOSFET N-CH 500V 61A SOT227B
IXYS
260
In Stock
1 : $46.06000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
500 V
61A (Tc)
10V
85mOhm @ 32A, 10V
5.5V @ 8mA
150 nC @ 10 V
±30V
8700 pF @ 25 V
-
700W (Tc)
-55°C ~ 150°C (TJ)
-
-
Chassis Mount
SOT-227B
SOT-227-4, miniBLOC
SOT-227B
MOSFET N-CH 300V 110A SOT-227B
IXYS
710
In Stock
1 : $52.45000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
300 V
110A (Tc)
10V
24mOhm @ 70A, 10V
5V @ 8mA
185 nC @ 10 V
±20V
14800 pF @ 25 V
-
700W (Tc)
-55°C ~ 150°C (TJ)
-
-
Chassis Mount
SOT-227B
SOT-227-4, miniBLOC
SOT-227B
MOSFET N-CH 500V 66A SOT227B
IXYS
709
In Stock
1 : $53.16000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
500 V
66A (Tc)
10V
65mOhm @ 500mA, 10V
5V @ 8mA
195 nC @ 10 V
±30V
12700 pF @ 25 V
-
700W (Tc)
-55°C ~ 150°C (TJ)
-
-
Chassis Mount
SOT-227B
SOT-227-4, miniBLOC
SOT-227B
MOSFET N-CH 600V 72A SOT-227B
IXYS
1,048
In Stock
1 : $61.48000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
72A (Tc)
10V
75mOhm @ 41A, 10V
5V @ 8mA
240 nC @ 10 V
±30V
23000 pF @ 25 V
-
1040W (Tc)
-55°C ~ 150°C (TJ)
-
-
Chassis Mount
SOT-227B
SOT-227-4, miniBLOC
SOT-227B
MOSFET N-CH 800V 53A SOT-227B
IXYS
302
In Stock
1 : $69.36000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
800 V
53A (Tc)
10V
140mOhm @ 30A, 10V
5V @ 8mA
250 nC @ 10 V
±30V
18000 pF @ 25 V
-
1040W (Tc)
-55°C ~ 150°C (TJ)
-
-
Chassis Mount
SOT-227B
SOT-227-4, miniBLOC
SOT-227B
MOSFET N-CH 100V 295A SOT227B
IXYS
341
In Stock
1 : $71.16000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
100 V
295A (Tc)
10V
5.5mOhm @ 50A, 10V
5V @ 8mA
279 nC @ 10 V
±20V
23000 pF @ 25 V
-
1070W (Tc)
-55°C ~ 175°C (TJ)
-
-
Chassis Mount
SOT-227B
SOT-227-4, miniBLOC
SOT-227B
MOSFET N-CH 500V 90A SOT-227B
IXYS
191
In Stock
1 : $71.24000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
500 V
90A (Tc)
10V
49mOhm @ 50A, 10V
5V @ 8mA
240 nC @ 10 V
±30V
20000 pF @ 25 V
-
1040W (Tc)
-55°C ~ 150°C (TJ)
-
-
Chassis Mount
SOT-227B
SOT-227-4, miniBLOC
TO-264
MOSFET N-CH 1200V 30A PLUS264
IXYS
124
In Stock
1 : $71.42000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
1200 V
30A (Tc)
10V
350mOhm @ 500mA, 10V
6.5V @ 1mA
310 nC @ 10 V
±20V
22500 pF @ 25 V
-
1250W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PLUS264™
TO-264-3, TO-264AA
SOT-227B
MOSFET N-CH 1000V 38A SOT-227B
IXYS
238
In Stock
1 : $75.44000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
1000 V
38A (Tc)
10V
210mOhm @ 19A, 10V
6.5V @ 1mA
350 nC @ 10 V
±30V
24000 pF @ 25 V
-
1000W (Tc)
-55°C ~ 150°C (TJ)
-
-
Chassis Mount
SOT-227B
SOT-227-4, miniBLOC
TO-247_IXFH
MOSFET N-CH 500V 26A TO247AD
IXYS
124
In Stock
1 : $14.04000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
500 V
26A (Tc)
10V
230mOhm @ 13A, 10V
5.5V @ 4mA
60 nC @ 10 V
±30V
3600 pF @ 25 V
-
400W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247AD (IXFH)
TO-247-3
TO-247_IXFH
MOSFET N-CH 500V 30A TO247AD
IXYS
170
In Stock
1 : $15.62000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
500 V
30A (Tc)
10V
200mOhm @ 15A, 10V
5V @ 4mA
70 nC @ 10 V
±30V
4150 pF @ 25 V
-
460W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247AD (IXFH)
TO-247-3
TO-263AB
MOSFET N-CH 1200V 6A TO263
IXYS
4,439
In Stock
1 : $17.07000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
1200 V
6A (Tc)
10V
2.4Ohm @ 500mA, 10V
5V @ 1mA
92 nC @ 10 V
±30V
2830 pF @ 25 V
-
250W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263AA (IXFA)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-247_IXFH
MOSFET N-CH 1000V 15A TO247AD
IXYS
820
In Stock
330
Factory
1 : $19.33000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
1000 V
15A (Tc)
10V
760mOhm @ 500mA, 10V
6.5V @ 1mA
97 nC @ 10 V
±30V
5140 pF @ 25 V
-
543W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247AD (IXFH)
TO-247-3
TO-247_IXFH
MOSFET N-CH 800V 24A TO247AD
IXYS
486
In Stock
1 : $20.13000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
800 V
24A (Tc)
10V
400mOhm @ 12A, 10V
5V @ 4mA
105 nC @ 10 V
±30V
7200 pF @ 25 V
-
650W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247AD (IXFH)
TO-247-3
TO-268
MOSFET N-CH 200V 96A TO268
IXYS
183
In Stock
1 : $20.76000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
200 V
96A (Tc)
10V
24mOhm @ 500mA, 10V
5V @ 4mA
145 nC @ 10 V
±20V
4800 pF @ 25 V
-
600W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-268AA
TO-268-3, D3PAK (2 Leads + Tab), TO-268AA
IXYX110N120A4
MOSFET N-CH 250V 100A TO247AD
IXYS
308
In Stock
1 : $21.53000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
250 V
100A (Tc)
10V
27mOhm @ 50A, 10V
5V @ 4mA
185 nC @ 10 V
±20V
6300 pF @ 25 V
-
600W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247 (IXTH)
TO-247-3
TO-264
MOSFET N-CH 500V 44A TO264AA
IXYS
593
In Stock
825
Factory
1 : $21.78000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
500 V
44A (Tc)
10V
140mOhm @ 22A, 10V
5V @ 4mA
98 nC @ 10 V
±30V
5440 pF @ 25 V
-
658W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-264AA (IXFK)
TO-264-3, TO-264AA
TO-264
MOSFET N-CH 100V 200A TO264AA
IXYS
226
In Stock
1 : $30.75000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
100 V
200A (Tc)
10V
7.5mOhm @ 100A, 10V
5V @ 8mA
235 nC @ 10 V
±20V
7600 pF @ 25 V
-
830W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-264AA (IXFK)
TO-264-3, TO-264AA
TO-264
MOSFET N-CH 600V 64A TO264AA
IXYS
384
In Stock
1 : $35.64000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
64A (Tc)
10V
96mOhm @ 500mA, 10V
5V @ 8mA
200 nC @ 10 V
±30V
12000 pF @ 25 V
-
1040W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-264AA (IXFK)
TO-264-3, TO-264AA
Showing
of 232

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.