Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,990 In Stock | 1 : $7.14000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 27A (Tc) | 10V | 160mOhm @ 13.5A, 10V | 4V @ 250µA | 26 nC @ 10 V | ±30V | 1294 pF @ 100 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F | TO-220-3 Full Pack | |||
700 In Stock | 1 : $11.10000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 39A (Tc) | 10V | 99mOhm @ 21A, 10V | 3.8V @ 250µA | 40 nC @ 10 V | ±30V | 2154 pF @ 100 V | - | 37.9W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F | TO-220-3 Full Pack | |||
106 In Stock | 1 : $2.95000 Cut Tape (CT) 2,500 : $0.77790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 4A (Tc) | 10V | 900mOhm @ 2A, 10V | 4.1V @ 250µA | 6 nC @ 10 V | ±30V | 263 pF @ 100 V | - | 56.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
6,415 In Stock | 1 : $4.56000 Cut Tape (CT) 2,500 : $1.38757 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 11A (Tc) | 10V | 399mOhm @ 3.8A, 10V | 4.1V @ 250µA | 11 nC @ 10 V | ±30V | 545 pF @ 100 V | - | 208W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
698 In Stock | 1 : $6.10000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 20A (Tc) | 10V | 199mOhm @ 10A, 10V | 4.1V @ 250µA | 19.8 nC @ 10 V | ±30V | 1038 pF @ 100 V | - | 266W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
149 In Stock | 1 : $5.00000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 11A (Tc) | 10V | 399mOhm @ 5.5A, 10V | 4V @ 250µA | 13.2 nC @ 10 V | ±30V | 646 pF @ 100 V | - | 31W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F | TO-220-3 Full Pack | |||
268 In Stock | 1 : $5.68000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 15A (Tc) | 10V | 290mOhm @ 7.5A, 10V | 4V @ 250µA | 17.2 nC @ 10 V | ±30V | 841 pF @ 100 V | - | 34W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F | TO-220-3 Full Pack | |||
375 In Stock | 1 : $6.09883 Cut Tape (CT) 800 : $2.21313 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 20A (Tc) | 10V | 199mOhm @ 10A, 10V | 4.1V @ 250µA | 19.8 nC @ 10 V | ±30V | 1038 pF @ 100 V | - | 266W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
10,717 In Stock | 1 : $7.60000 Cut Tape (CT) 800 : $2.83109 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 27A (Tc) | 10V | 160mOhm @ 13.5A, 10V | 4V @ 250µA | 26 nC @ 10 V | ±30V | 1294 pF @ 100 V | - | 357W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
3,078 In Stock | 1 : $7.60000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 27A (Tc) | 10V | 160mOhm @ 13.5A, 10V | 4V @ 250µA | 26 nC @ 10 V | ±30V | 1294 pF @ 100 V | - | 357W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
3,445 In Stock | 1 : $9.86000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 37A (Tc) | 10V | 99mOhm @ 21A, 10V | 3.8V @ 250µA | 40 nC @ 10 V | ±30V | 2154 pF @ 100 V | - | 417W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
2,286 In Stock | 1 : $2.91000 Cut Tape (CT) 3,000 : $0.79965 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 700 V | 1.1A (Ta), 4.6A (Tc) | 10V | 1.6Ohm @ 1A, 10V | 3.5V @ 250µA | 8 nC @ 10 V | ±30V | 354 pF @ 100 V | - | 4.1W (Ta), 78W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN-EP (5x6) | 8-PowerVDFN | |||
2,492 In Stock | 1 : $3.51000 Cut Tape (CT) 2,500 : $0.95370 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 7A (Tc) | 10V | 650mOhm @ 3.5A, 10V | 4V @ 250µA | 9.2 nC @ 10 V | ±30V | 434 pF @ 100 V | - | 89W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3,873 In Stock | 1 : $3.69000 Cut Tape (CT) 2,500 : $1.03594 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 7A (Tc) | 10V | 600mOhm @ 3.5A, 10V | 3.9V @ 250µA | 8.2 nC @ 10 V | ±30V | 372 pF @ 100 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
373 In Stock | 1 : $4.28000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 7A (Tc) | 10V | 650mOhm @ 3.5A, 10V | 4V @ 250µA | 9.2 nC @ 10 V | ±30V | 434 pF @ 100 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
995 In Stock | 1 : $4.83000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 11A (Tc) | 10V | 399mOhm @ 3.8A, 10V | 4.1V @ 250µA | 11 nC @ 10 V | ±30V | 545 pF @ 100 V | - | 178W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
380 In Stock | 1 : $5.37000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 15A (Tc) | 10V | 290mOhm @ 7.5A, 10V | 3.8V @ 250µA | 15.6 nC @ 10 V | ±30V | 717 pF @ 100 V | - | 27.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F | TO-220-3 Full Pack | |||
949 In Stock | 1 : $6.10000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 20A (Tc) | 10V | 199mOhm @ 10A, 10V | 4.1V @ 250µA | 19.8 nC @ 10 V | ±30V | 1038 pF @ 100 V | - | 37.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F | TO-220-3 Full Pack | |||
68 In Stock | 1 : $5.86000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 15A (Tc) | 10V | 290mOhm @ 7.5A, 10V | 4V @ 250µA | 17.2 nC @ 10 V | ±30V | 841 pF @ 100 V | - | 208W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
0 In Stock | 1 : $7.12000 Cut Tape (CT) 800 : $2.64755 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 25A (Tc) | 10V | 190mOhm @ 12.5A, 10V | 4V @ 250µA | 26.4 nC @ 10 V | ±30V | 1278 pF @ 100 V | - | 357W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | 1 : $7.92000 Cut Tape (CT) 800 : $3.00588 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 500 V | 29A (Tc) | 10V | 150mOhm @ 14.5A, 10V | 3.9V @ 250µA | 26.6 nC @ 10 V | ±30V | 1312 pF @ 100 V | - | 357W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock Check Lead Time | 3,000 : $0.76138 Tape & Reel (TR) | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 6.2A (Ta), 19A (Tc) | 4.5V, 10V | 58mOhm @ 5A, 10V | 2.7V @ 250µA | 20 nC @ 10 V | ±20V | 675 pF @ 75 V | - | 5W (Ta), 48W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads | |||
0 In Stock | 4,000 : $0.81347 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 7A (Tc) | 10V | 600mOhm @ 3.5A, 10V | 3.9V @ 250µA | 8.2 nC @ 10 V | ±30V | 372 pF @ 100 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-251-3 | TO-251-3 Short Leads, IPAK, TO-251AA | |||
0 In Stock | 1,000 : $1.53290 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 11A (Tc) | 10V | 399mOhm @ 3.8A, 10V | 4.1V @ 250µA | 11 nC @ 10 V | ±30V | 545 pF @ 100 V | - | 38W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F | TO-220-3 Full Pack | |||
0 In Stock | 3,500 : $1.58354 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 650mA (Ta), 8A (Tc) | 10V | 500mOhm @ 3.8A, 10V | 4.1V @ 250µA | 11 nC @ 10 V | ±30V | 545 pF @ 100 V | - | 8.3W (Ta), 156W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 4-DFN (8x8) | 4-PowerTSFN |