Single FETs, MOSFETs

Results: 284
Stocking Options
Environmental Options
Media
Exclude
284Results

Showing
of 284
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
PG-SOT23
2N7002H6327XTSA2
MOSFET N-CH 60V 300MA SOT23-3
Infineon Technologies
135,593
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.05270
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
300mA (Ta)
4.5V, 10V
3Ohm @ 500mA, 10V
2.5V @ 250µA
0.6 nC @ 10 V
±20V
20 pF @ 25 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT23
TO-236-3, SC-59, SOT-23-3
SOT-23-3
IRLML2803TRPBF
MOSFET N-CH 30V 1.2A SOT23
Infineon Technologies
23,395
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.11471
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
1.2A (Ta)
4.5V, 10V
250mOhm @ 910mA, 10V
1V @ 250µA
5 nC @ 10 V
±20V
85 pF @ 25 V
-
540mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
Micro3™/SOT-23
TO-236-3, SC-59, SOT-23-3
SOT-23-3
IRLML0040TRPBF
MOSFET N-CH 40V 3.6A SOT23
Infineon Technologies
26,938
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.13951
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
3.6A (Ta)
4.5V, 10V
56mOhm @ 3.6A, 10V
2.5V @ 25µA
3.9 nC @ 4.5 V
±16V
266 pF @ 25 V
-
1.3W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
Micro3™/SOT-23
TO-236-3, SC-59, SOT-23-3
SOT-23-3
IRLML2502TRPBF
MOSFET N-CH 20V 4.2A SOT23
Infineon Technologies
34,684
In Stock
1 : $0.76000
Cut Tape (CT)
3,000 : $0.15656
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
4.2A (Ta)
2.5V, 4.5V
45mOhm @ 4.2A, 4.5V
1.2V @ 250µA
12 nC @ 5 V
±12V
740 pF @ 15 V
-
1.25W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
Micro3™/SOT-23
TO-236-3, SC-59, SOT-23-3
PG-TDSON-8-5
BSC050NE2LSATMA1
MOSFET N-CH 25V 39A/58A TDSON
Infineon Technologies
6,263
In Stock
1 : $0.81000
Cut Tape (CT)
5,000 : $0.40659
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
25 V
39A (Ta), 58A (Tc)
4.5V, 10V
5mOhm @ 30A, 10V
2V @ 250µA
10.4 nC @ 10 V
±20V
760 pF @ 12 V
-
2.5W (Ta), 28W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TDSON-8-5
8-PowerTDFN
TO-252AA (DPAK)
IRLR8726TRPBF
MOSFET N-CH 30V 86A DPAK
Infineon Technologies
15,871
In Stock
1 : $0.87000
Cut Tape (CT)
2,000 : $0.28057
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
86A (Tc)
4.5V, 10V
5.8mOhm @ 25A, 10V
2.35V @ 50µA
23 nC @ 4.5 V
±20V
2150 pF @ 15 V
-
75W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252AA (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
SOT-23-6
IRLMS2002TRPBF
MOSFET N-CH 20V 6.5A MICRO6
Infineon Technologies
46,389
In Stock
1 : $1.00000
Cut Tape (CT)
3,000 : $0.29452
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
6.5A (Ta)
2.5V, 4.5V
30mOhm @ 6.5A, 4.5V
1.2V @ 250µA
22 nC @ 5 V
±12V
1310 pF @ 15 V
-
2W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
Micro6™(SOT23-6)
SOT-23-6
34,492
In Stock
1 : $1.00000
Cut Tape (CT)
5,000 : $0.52854
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
17A (Ta), 49A (Tc), 59A (Tc)
4.5V, 10V
5.9mOhm @ 50A, 10V
2.3V @ 250µA
9.4 nC @ 10 V
±20V
830 pF @ 20 V
-
3W (Ta), 38W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TDSON-8-6
8-PowerTDFN
PG-TDSON-8-5
BSC093N04LSGATMA1
MOSFET N-CH 40V 13A/49A TDSON
Infineon Technologies
23,252
In Stock
1 : $1.26000
Cut Tape (CT)
5,000 : $0.37320
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
13A (Ta), 49A (Tc)
4.5V, 10V
9.3mOhm @ 40A, 10V
2V @ 14µA
24 nC @ 10 V
±20V
1900 pF @ 20 V
-
2.5W (Ta), 35W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TDSON-8-5
8-PowerTDFN
PG-TDSON-8-7
BSC026N04LSATMA1
MOSFET N-CH 40V 23A/100A TDSON
Infineon Technologies
4,578
In Stock
1 : $1.29000
Cut Tape (CT)
5,000 : $0.64070
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
23A (Ta), 100A (Tc)
4.5V, 10V
2.6mOhm @ 50A, 10V
2V @ 250µA
32 nC @ 10 V
±20V
2300 pF @ 20 V
-
2.5W (Ta), 63W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TDSON-8-6
8-PowerTDFN
IRF7413ZTRPBF
MOSFET N-CH 30V 13A 8SO
Infineon Technologies
5,877
In Stock
1 : $1.37000
Cut Tape (CT)
4,000 : $0.31921
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
13A (Ta)
4.5V, 10V
10mOhm @ 13A, 10V
2.25V @ 25µA
14 nC @ 4.5 V
±20V
1210 pF @ 15 V
-
2.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
TO-252AA (DPAK)
IRLR024NTRPBF
MOSFET N-CH 55V 17A DPAK
Infineon Technologies
15,787
In Stock
1 : $1.40000
Cut Tape (CT)
2,000 : $0.38133
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
55 V
17A (Tc)
4V, 10V
65mOhm @ 10A, 10V
2V @ 250µA
15 nC @ 5 V
±16V
480 pF @ 25 V
-
45W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252AA (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
SOT223-3L
IRLL024NTRPBF
MOSFET N-CH 55V 3.1A SOT223
Infineon Technologies
96,611
In Stock
1 : $1.47000
Cut Tape (CT)
2,500 : $0.30620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
55 V
3.1A (Ta)
4V, 10V
65mOhm @ 3.1A, 10V
2V @ 250µA
15.6 nC @ 5 V
±16V
510 pF @ 25 V
-
1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223
TO-261-4, TO-261AA
6-PowerVDFN
IRL80HS120
MOSFET N-CH 80V 12.5A 6PQFN
Infineon Technologies
19,669
In Stock
1 : $1.52000
Cut Tape (CT)
4,000 : $0.52549
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
12.5A (Tc)
4.5V, 10V
32mOhm @ 7.5A, 10V
2V @ 10µA
7 nC @ 4.5 V
±20V
540 pF @ 25 V
-
11.5W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
6-PQFN (2x2) (DFN2020)
6-PowerVDFN
TO-252AA (DPAK)
IRLR2705TRPBF
MOSFET N-CH 55V 28A DPAK
Infineon Technologies
4,719
In Stock
1 : $1.67000
Cut Tape (CT)
2,000 : $0.46349
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
55 V
28A (Tc)
4V, 10V
40mOhm @ 17A, 10V
2V @ 250µA
25 nC @ 5 V
±16V
880 pF @ 25 V
-
68W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252AA (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
IPAK (TO-251AA)
IRLU024NPBF
MOSFET N-CH 55V 17A IPAK
Infineon Technologies
2,341
In Stock
1 : $1.60000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
55 V
17A (Tc)
4V, 10V
65mOhm @ 10A, 10V
2V @ 250µA
15 nC @ 5 V
±16V
480 pF @ 25 V
-
45W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
IPAK (TO-251AA)
TO-251-3 Short Leads, IPAK, TO-251AA
TO-252AA (DPAK)
IRLR3410TRPBF
MOSFET N-CH 100V 17A DPAK
Infineon Technologies
11,302
In Stock
1 : $1.63000
Cut Tape (CT)
2,000 : $0.51619
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
17A (Tc)
4V, 10V
105mOhm @ 10A, 10V
2V @ 250µA
34 nC @ 5 V
±16V
800 pF @ 25 V
-
79W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252AA (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
SOT223-3L
IRLL2705TRPBF
MOSFET N-CH 55V 3.8A SOT223
Infineon Technologies
14,081
In Stock
1 : $1.66000
Cut Tape (CT)
2,500 : $0.45574
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
55 V
3.8A (Ta)
4V, 10V
40mOhm @ 3.8A, 10V
2V @ 250µA
48 nC @ 10 V
±16V
870 pF @ 25 V
-
1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223
TO-261-4, TO-261AA
TO-252AA (DPAK)
IRLR120NTRPBF
MOSFET N-CH 100V 10A DPAK
Infineon Technologies
9,300
In Stock
1 : $1.73000
Cut Tape (CT)
2,000 : $0.55494
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
10A (Tc)
4V, 10V
185mOhm @ 6A, 10V
2V @ 250µA
20 nC @ 5 V
±16V
440 pF @ 25 V
-
48W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252AA (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TDSON-8-5
BSC059N04LSGATMA1
MOSFET N-CH 40V 16A/73A TDSON
Infineon Technologies
35,949
In Stock
1 : $1.78000
Cut Tape (CT)
5,000 : $0.41698
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
16A (Ta), 73A (Tc)
4.5V, 10V
5.9mOhm @ 50A, 10V
2V @ 23µA
40 nC @ 10 V
±20V
3200 pF @ 20 V
-
2.5W (Ta), 50W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TDSON-8-5
8-PowerTDFN
PG-TDSON-8-7
BSC0902NSATMA1
MOSFET N-CH 30V 24A/100A TDSON
Infineon Technologies
14,188
In Stock
1 : $1.81000
Cut Tape (CT)
5,000 : $0.59885
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
24A (Ta), 100A (Tc)
4.5V, 10V
2.6mOhm @ 30A, 10V
2.2V @ 250µA
26 nC @ 10 V
±20V
1700 pF @ 15 V
-
2.5W (Ta), 48W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TDSON-8-6
8-PowerTDFN
PG-TSDSON-8-34
BSZ100N06LS3GATMA1
MOSFET N-CH 60V 11A/20A 8TSDSON
Infineon Technologies
80,103
In Stock
1 : $1.84000
Cut Tape (CT)
5,000 : $0.59649
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
11A (Ta), 20A (Tc)
4.5V, 10V
10mOhm @ 20A, 10V
2.2V @ 23µA
45 nC @ 10 V
±20V
3500 pF @ 30 V
-
2.1W (Ta), 50W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TSDSON-8
8-PowerVDFN
8 PowerTDFN
BSZ099N06LS5ATMA1
MOSFET N-CH 60V 46A TSDSON
Infineon Technologies
12,940
In Stock
1 : $1.85000
Cut Tape (CT)
5,000 : $0.51144
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
46A (Tc)
4.5V, 10V
9.9mOhm @ 20A, 10V
2.3V @ 14µA
3.1 nC @ 4.5 V
±20V
1300 pF @ 30 V
-
36W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TSDSON-8-FL
8-PowerTDFN
6-PowerVDFN
IRL60HS118
MOSFET N-CH 60V 18.5A 6PQFN
Infineon Technologies
23,302
In Stock
1 : $1.90000
Cut Tape (CT)
4,000 : $0.48674
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
18.5A (Tc)
4.5V, 10V
17mOhm @ 11A, 10V
2.3V @ 10µA
8 nC @ 4.5 V
±20V
660 pF @ 25 V
-
11.5W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
6-PQFN (2x2) (DFN2020)
6-PowerVDFN
PG-TDSON-8-1
BSC265N10LSFGATMA1
MOSFET N-CH 100V 6.5A/40A TDSON
Infineon Technologies
17,778
In Stock
1 : $1.98000
Cut Tape (CT)
5,000 : $0.54219
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
6.5A (Ta), 40A (Tc)
4.5V, 10V
26.5mOhm @ 20A, 10V
2.4V @ 43µA
21 nC @ 10 V
±20V
1600 pF @ 50 V
-
78W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TDSON-8-1
8-PowerTDFN
Showing
of 284

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.