Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,147 In Stock | 1 : $0.81000 Cut Tape (CT) 2,500 : $0.25460 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 500 V | 2.4A (Tc) | 13V | 2Ohm @ 600mA, 13V | 3.5V @ 50µA | 6 nC @ 10 V | ±20V | 124 pF @ 100 V | - | 33W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
13,307 In Stock | 1 : $0.84000 Cut Tape (CT) 2,500 : $0.49000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 7.6A (Tc) | 13V | 500mOhm @ 2.3A, 13V | 3.5V @ 200µA | 18.7 nC @ 10 V | ±20V | 433 pF @ 100 V | - | 57W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3,283 In Stock | 1 : $0.96000 Cut Tape (CT) 3,000 : $0.45740 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 950 V | 2A (Tc) | 10V | 3.7Ohm @ 800mA, 10V | 3.5V @ 40µA | 6 nC @ 10 V | ±20V | 196 pF @ 400 V | - | 6W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT223 | TO-261-4, TO-261AA | |||
45,688 In Stock | 1 : $1.09000 Cut Tape (CT) 3,000 : $0.24873 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 3.7A (Tc) | 10V | 2.1Ohm @ 800mA, 10V | 3.5V @ 60µA | 6.7 nC @ 10 V | ±20V | 140 pF @ 100 V | - | 5W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT223-3 | TO-261-4, TO-261AA | |||
29,329 In Stock | 1 : $1.20000 Cut Tape (CT) 3,000 : $0.29384 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 700 V | 4A (Tc) | 10V | 1.4Ohm @ 700mA, 10V | 3.5V @ 40µA | 4.7 nC @ 10 V | ±16V | 158 pF @ 400 V | - | 6.2W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT223 | TO-261-4, TO-261AA | |||
11,934 In Stock | 1 : $1.23000 Cut Tape (CT) 2,500 : $0.32278 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 5A (Tc) | 10V | 1.5Ohm @ 1.1A, 10V | 3.5V @ 90µA | 9.4 nC @ 10 V | ±20V | 200 pF @ 100 V | - | 49W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
13,748 In Stock | 1 : $2.42000 Cut Tape (CT) 2,500 : $0.83808 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 18A (Tc) | 10V | 180mOhm @ 5.6A, 10V | 4V @ 280µA | 25 nC @ 10 V | ±20V | 1081 pF @ 400 V | - | 72W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3,946 In Stock | 1 : $2.48000 Cut Tape (CT) 3,000 : $0.64776 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 950 V | 6A (Tc) | 10V | 1.2Ohm @ 2.7A, 10V | 3.5V @ 140µA | 15 nC @ 10 V | ±20V | 478 pF @ 400 V | - | 7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT223 | TO-261-4, TO-261AA | |||
3,941 In Stock | 1 : $2.67000 Cut Tape (CT) 5,000 : $0.89742 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 11.3A (Tc) | 10V | 360mOhm @ 4.5A, 10V | 4.5V @ 370µA | 22 nC @ 10 V | ±20V | 1010 pF @ 100 V | - | 89.3W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-ThinPak (5x6) | 8-PowerTDFN | |||
547 In Stock | 1 : $2.85000 Cut Tape (CT) 5,000 : $0.72539 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 13A (Tc) | 10V | 360mOhm @ 2.9A, 10V | 4.5V @ 140µA | 12.7 nC @ 10 V | ±20V | 534 pF @ 400 V | - | 74W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-52 | 8-PowerTDFN | |||
6,495 In Stock | 1 : $3.71000 Cut Tape (CT) 2,500 : $1.06292 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 11A (Tc) | 10V | 450mOhm @ 4.5A, 10V | 3.5V @ 220µA | 24 nC @ 10 V | ±20V | 770 pF @ 500 V | - | 73W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-2 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
5,523 In Stock | 1 : $3.90000 Cut Tape (CT) 2,500 : $1.51983 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 950 V | 14A (Tc) | 10V | 450mOhm @ 7.2A, 10V | 3.5V @ 360µA | 35 nC @ 10 V | ±20V | 1053 pF @ 400 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3,157 In Stock | 1 : $3.97000 Cut Tape (CT) 2,500 : $1.70801 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 16A (Tc) | 10V | 145mOhm @ 6.8A, 10V | 4.5V @ 340µA | 31 nC @ 10 V | ±20V | 1330 pF @ 400 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,864 In Stock | 1 : $4.17000 Cut Tape (CT) 2,500 : $1.24294 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 11A (Tc) | 10V | 225mOhm @ 4.8A, 10V | 4V @ 240µA | 20 nC @ 10 V | ±20V | 996 pF @ 400 V | - | 63W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,289 In Stock | 1 : $4.48000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 25A (Tc) | 10V | 125mOhm @ 7.8A, 10V | 4.5V @ 390µA | 36 nC @ 10 V | ±20V | 1503 pF @ 400 V | - | 32W (Tc) | -40°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-FP | TO-220-3 Full Pack | |||
6,418 In Stock | 1 : $4.98000 Cut Tape (CT) 2,500 : $1.69412 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 17A (Tc) | 10V | 280mOhm @ 7.2A, 10V | 3.5V @ 360µA | 36 nC @ 10 V | ±20V | 1200 pF @ 500 V | - | 101W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,942 In Stock | 1 : $5.41000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 20.7A (Tc) | 10V | 190mOhm @ 13.1A, 10V | 3.9V @ 1mA | 114 nC @ 10 V | ±20V | 2400 pF @ 25 V | - | 208W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-3-1 | TO-220-3 | |||
4,363 In Stock | 1 : $6.22000 Cut Tape (CT) 3,000 : $2.70790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 25A (Tc) | 10V | 95mOhm @ 1.4A, 10V | 4.5V @ 570µA | 51 nC @ 10 V | ±20V | 2103 pF @ 400 V | - | 147W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-VSON-4-1 | 4-PowerTSFN | |||
714 In Stock | 1 : $6.37000 Cut Tape (CT) 1,000 : $2.93835 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 17A (Tc) | 10V | 290mOhm @ 11A, 10V | 3.9V @ 1mA | 177 nC @ 10 V | ±20V | 2300 pF @ 100 V | - | 227W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,482 In Stock | 1 : $6.56000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 11A (Tc) | 10V | 120mOhm @ 7.8A, 10V | 4V @ 390µA | 34 nC @ 10 V | ±20V | 1500 pF @ 400 V | - | 32W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-FP | TO-220-3 Full Pack | |||
1,128 In Stock | 1 : $7.00000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 17A (Tc) | 10V | 290mOhm @ 11A, 10V | 3.9V @ 1mA | 177 nC @ 10 V | ±20V | 2320 pF @ 25 V | - | 227W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3-1 | TO-247-3 | |||
913 In Stock | 1 : $7.28000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 20.7A (Tc) | 10V | 190mOhm @ 13.1A, 10V | 3.9V @ 1mA | 114 nC @ 10 V | ±20V | 2400 pF @ 25 V | - | 208W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3-1 | TO-247-3 | |||
2,181 In Stock | 1 : $7.74000 Cut Tape (CT) 1,700 : $2.91431 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 33A (Tc) | - | 90mOhm @ 9.3A, 10V | 4.5V @ 470µA | 42 nC @ 10 V | ±20V | 1747 pF @ 400 V | - | 227W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HDSOP-10-1 | 10-PowerSOP Module | |||
1,432 In Stock | 1 : $7.92000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 37A (Tc) | 10V | 80mOhm @ 11.8A, 10V | 4V @ 590µA | 51 nC @ 10 V | ±20V | 2180 pF @ 400 V | - | 129W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3 | TO-247-3 | |||
207 In Stock | 1 : $9.05000 Cut Tape (CT) 1,700 : $3.55404 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 40A (Tc) | - | 75mOhm @ 11.4A, 10V | 4.5V @ 570µA | 51 nC @ 10 V | ±20V | 2102 pF @ 400 V | - | 266W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HDSOP-10-1 | 10-PowerSOP Module |