Single FETs, MOSFETs

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-1235
PSMN2R3-100SSEJ
APPLICATION SPECIFIC POWER MOSFE
Nexperia USA Inc.
4,006
In Stock
1 : $10.22000
Cut Tape (CT)
2,000 : $4.13418
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
255A (Tc)
10V
2.2mOhm @ 25A, 10V
4V @ 1mA
160 nC @ 10 V
±20V
17200 pF @ 50 V
-
341W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
LFPAK88 (SOT1235)
SOT-1235
SOT-1023
PSMNR67-30YLEX
PSMNR67-30YLE/SOT1023/4 LEADS
Nexperia USA Inc.
1,400
In Stock
1 : $5.80000
Cut Tape (CT)
1,500 : $1.94578
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
365A (Tc)
7V, 10V
0.7mOhm @ 25A, 10V
2.2V @ 2mA
185 nC @ 10 V
±20V
12417 pF @ 15 V
-
333W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
LFPAK56, Power-SO8
SOT-1023, 4-LFPAK
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.